Custom Meta Tags

Embedded HB2 Abacus

Embedded

Design Hub

Search Reference Designs

Subnav

Category Attributes

Category Attributes

Embedded Reference Designs

From leading edge embedded and display technology that enables you to ship products to the market quickly and efficiently, to expertise in design and production—our resources can help you stay up to date with embedded trends, technical expertise, and technology.
Reference Design Block Diagram of 7x25 LED Matrix Panel based on based on STMicroelectronics
The STEVAL-LLL013V1 is a 7x25 LED matrix board controlled by two STP16CPC26 LED drivers. It can display banners in which each pixel can have a different level of brightness (32levels).
VIEW DESIGN
Reference Design Block Diagram of AIoT Application Development Kit based on ISSI's T31-INDUS Solution
This development kit consists of development boards (core module, WIFI module, and sensor board), an operating system, and an SDK package.
VIEW DESIGN
Reference Design Block Diagram of Air Quality Monitoring System based on Arduino Solution
This system uses one Nicla Sense ME to gather air quality information about the surrounding environment with its onboard BME688 gas sensor.
VIEW DESIGN
Reference Design Block Diagram of AMD Zynq UltraScale+ ZU1/ZU2/ZU3 MPSoC Minimum Rails Power Tree based on MPS Solution
This is a design is for powering AMD Zynq UltraScale+ family of SoCs with MPS Power Solutions.
VIEW DESIGN
Reference Design Block Diagram of Analog Meter Reading System based on Arduino Solution
Computer Vision systems can automatically take readings from analog meters and displays, eliminating the need for manual reading and recording.
VIEW DESIGN
Reference Design Block Diagram of ARM Cortex A55 & Dual Cortex M33 MPU OSM SOM based on Renesas Solution
This System-on-Module (SOM) highlights an industrial Gateway based on the RZ/G3S MPU, consisting of a versatile OSM Carrier Board and an appropriate OSM Module.
VIEW DESIGN
Reference Design Block Diagram of ARM Cortex A55 MPU Feather SOM based on Renesas Solution
These boards share the same form factor, pinouts, and lithium polymer battery charging.
VIEW DESIGN
Reference Design Block Diagram of Arm Cortex-M85 MCU Feather SOM based on Renesas Solution
These boards share the same form factor, pinouts, and lithium polymer battery charging.
VIEW DESIGN
Reference Design Block Diagram of ATSAMA5D27-WLSOM1 Evaluation Kit based on Microchip Solution
The ATSAMA5D27-WLSOM1-EK1 is ideal for evaluating and prototyping with the SAMA5D27-WLSOM1, Wireless System On Module (SOM) and the SAMA5D27C-LD2G, LPDDR2 System In Package (SIP).
VIEW DESIGN
Reference Design Block Diagram of ATSAMA5D2C-XULT MPU Evaluation Board based on Microchip Solution
The SAMA5D2 Xplained Ultra, based on Microchip solutions, is a fast prototyping and evaluation platform for the SAMA5D2 series of microprocessors (MPUs).
VIEW DESIGN
Reference Design Block Diagram of Avnet Dual Camera SMARC Adapter based on onsemi Solution
This accessory adapter enables the onsemi image sensors supported by IAS camera modules to be evaluated on Avnet Integrated (MSC) SMARC.
VIEW DESIGN
Reference Design Block Diagram of Avnet PicoZed FMC Carrier Card V2
2nd generation FMC Carrier supporting a PicoZed SOM. Provides interfaces such as Gigabit Ethernet PHY, USB PHY, Micro SD cards, and USB-UART.
VIEW DESIGN
Reference Design Block Diagram of Avnet RZBoard V2L based on Tria Solution
RZBoard V2L is a power efficient, vision-AI accelerated development board in popular single board computer format with well supported expansion interfaces.
VIEW DESIGN
Reference Design Block Diagram of AVR-BLE MCU Development Board based on Microchip Solution
The AVR-BLE development board makes eXtreme Low Power (XLP) wireless applications development quick and easy.
VIEW DESIGN
Reference Design Block Diagram of Bluetooth Nucleo Expansion Board based on STMicroelectronics Solution
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
Reference Design Block Diagram of Computer Vision System on Module based on Renesas Solution
This System on Module (SoM) solution from Renesas enables designers to manage these critical decision processes.
VIEW DESIGN
Reference Design Block Diagram of Connected Android Cluster based on Renesas Solution
This connected cockpit reference design provides developers with all the necessary modules and peripherals for complete cockpit application development.
VIEW DESIGN
Reference Design Block Diagram of Curiosity PIC 32 Development Board based on Microchip Solution
Development Board to evaluate Microchip's PIC32MZ2048EFM144 with 2MB Flash and 512KB RAM.
VIEW DESIGN
Reference Design Block Diagram of DC Motor Anomaly Detection System based on Arduino Solution
This Arduino-powered solution implements an energy monitoring-based anomaly detection system using a current sensor and machine learning models running on edge devices.
VIEW DESIGN
Reference Design Block Diagram of Electronic Fuel Injection based on Nexperia Solution
Generic reference design for electronic fuel injection. Features N-channel MOSFETs for switch activation that provides greater high-current transient robustness.
VIEW DESIGN
Reference Design Block Diagram of Elevator Passenger Counting System based on Arduino Solution
This design is a proof-of-concept device which can count passengers in real-time at high speed and can give an alert if the number of people in an elevator is above a threshold.
VIEW DESIGN
Reference Design Block Diagram of Embedded Programmable Logic Controller (PLC) for Industrial Use based on Renesas Solution
This Renesas embedded programmable logic controller (PLC) solution includes customer-specific software (SW) with flexible count and type of IOs and/or standard interfaces.
VIEW DESIGN
Reference Design Block Diagram of Energy Management System based on Arduino Solution
Access real-time power usage, interact with your consumption plan, and use daily stats and seasonal forecasts for efficient energy management.
VIEW DESIGN
Reference Design Block Diagram of Energy Metering System based on Arduino Solution
The energy meter enables real-time measurement and monitoring of electrical current consumption, providing valuable and useful insights into energy usage patterns to the user.
VIEW DESIGN
Reference Design Block Diagram of Environmental Monitoring of Corporate Offices System based on Arduino Solution
Environmental monitoring system based on sensor nodes that monitor each room and send the collected data to a gateway that can display it locally or push it toward a cloud solution.
VIEW DESIGN
Reference Design Block Diagram of Fall Detection System based on Arduino Solution
Small and lightweight device that can be clipped onto one's belt and worn all day without hassle, able to monitor health parameters and immediately alert assistance in case of fall, with low...
VIEW DESIGN
Reference Design Block Diagram of FRDM-K64F Development Platform based on NXP Solution
Ultra-low-cost development platform for NXP's Kinetis K64, K63, and K24 MCUs.
VIEW DESIGN
Reference Design Block Diagram of Gigabit Industrial Ethernet SoM Soltuon based on Renesas Solution
Renesas provides such a module and carrier board around this type of solution, resulting in a massive reduction of time-to-market, development cost and risk on the customer side.
VIEW DESIGN
Reference Design Block Diagram of Heat Metering based on NXP Solution
This reference design presents a high-accuracy heat metering system utilizing NXP's microcontroller and sensor technology. The system accurately measures heat flow through a pipe or radiator.
VIEW DESIGN
Reference Design Block Diagram of High Power, Compact BLDC Motor Control based on Renesas Solution
This solution provides a compact 3-phase Sensorless Brushless DC (BLDC) motor control solution.
VIEW DESIGN
First        1  2  3  ...        Last          Results Per Page: 30  60  90  all