Browse Designs By
Embedded Reference Designs
From leading edge embedded and display technology that enables you to ship products to the market quickly and efficiently, to expertise in design and production—our resources can help you stay up to date with embedded trends, technical expertise, and technology.
The STEVAL-LLL013V1 is a 7x25 LED matrix board controlled by two STP16CPC26 LED drivers. It can display banners in which each pixel can have a different level of brightness (32levels).
VIEW DESIGN
This development kit consists of development boards (core module, WIFI module, and sensor board), an operating system, and an SDK package.
VIEW DESIGN
This system uses one Nicla Sense ME to gather air quality information about the surrounding environment with its onboard BME688 gas sensor.
VIEW DESIGN
This is a design is for powering AMD Zynq UltraScale+ family of SoCs with MPS Power Solutions.
VIEW DESIGN
Computer Vision systems can automatically take readings from analog meters and displays, eliminating the need for manual reading and recording.
VIEW DESIGN
This System-on-Module (SOM) highlights an industrial Gateway based on the RZ/G3S MPU, consisting of a versatile OSM Carrier Board and an appropriate OSM Module.
VIEW DESIGN
The ATSAMA5D27-WLSOM1-EK1 is ideal for evaluating and prototyping with the SAMA5D27-WLSOM1, Wireless System On Module (SOM) and the SAMA5D27C-LD2G, LPDDR2 System In Package (SIP).
VIEW DESIGN
The SAMA5D2 Xplained Ultra, based on Microchip solutions, is a fast prototyping and evaluation platform for the SAMA5D2 series of microprocessors (MPUs).
VIEW DESIGN
This accessory adapter enables the onsemi image sensors supported by IAS camera modules to be evaluated on Avnet Integrated (MSC) SMARC.
VIEW DESIGN
2nd generation FMC Carrier supporting a PicoZed SOM. Provides interfaces such as Gigabit Ethernet PHY, USB PHY, Micro SD cards, and USB-UART.
VIEW DESIGN
RZBoard V2L is a power efficient, vision-AI accelerated development board in popular single board computer format with well supported expansion interfaces.
VIEW DESIGN
The AVR-BLE development board makes eXtreme Low Power (XLP) wireless applications development quick and easy.
VIEW DESIGN
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
This System on Module (SoM) solution from Renesas enables designers to manage these critical decision processes.
VIEW DESIGN
This connected cockpit reference design provides developers with all the necessary modules and peripherals for complete cockpit application development.
VIEW DESIGN
Development Board to evaluate Microchip's PIC32MZ2048EFM144 with 2MB Flash and 512KB RAM.
VIEW DESIGN
This Arduino-powered solution implements an energy monitoring-based anomaly detection system using a current sensor and machine learning models running on edge devices.
VIEW DESIGN
Generic reference design for electronic fuel injection. Features N-channel MOSFETs for switch activation that provides greater high-current transient robustness.
VIEW DESIGN
This design is a proof-of-concept device which can count passengers in real-time at high speed and can give an alert if the number of people in an elevator is above a threshold.
VIEW DESIGN
This Renesas embedded programmable logic controller (PLC) solution includes customer-specific software (SW) with flexible count and type of IOs and/or standard interfaces.
VIEW DESIGN
Access real-time power usage, interact with your consumption plan, and use daily stats and seasonal forecasts for efficient energy management.
VIEW DESIGN
The energy meter enables real-time measurement and monitoring of electrical current consumption, providing valuable and useful insights into energy usage patterns to the user.
VIEW DESIGN
Environmental monitoring system based on sensor nodes that monitor each room and send the collected data to a gateway that can display it locally or push it toward a cloud solution.
VIEW DESIGN
Small and lightweight device that can be clipped onto one's belt and worn all day without hassle, able to monitor health parameters and immediately alert assistance in case of fall, with low...
VIEW DESIGN
Renesas provides such a module and carrier board around this type of solution, resulting in a massive reduction of time-to-market, development cost and risk on the customer side.
VIEW DESIGN
This reference design presents a high-accuracy heat metering system utilizing NXP's microcontroller and sensor technology. The system accurately measures heat flow through a pipe or radiator.
VIEW DESIGN
This solution provides a compact 3-phase Sensorless Brushless DC (BLDC) motor control solution.
VIEW DESIGN