Browse Designs By
Connectivity & communications Reference Designs
The future of the Internet of Things means billions of devices must communicate with servers on the internet, and with each other. Security and connectivity will be paramount. Explore our resources to stay up to date with security and connectivity trends and technology.
The EVB-LAN8770M_MC provides a simple method to exercise the LAN8770M 100BASE-T1 PHY by driving the common 100BASE-TX PHY via RJ45 connector.
VIEW DESIGN
5G New Radio Distributed Unit. 5G New Radio (NR) is the global standard for a unified, more capable 5G wireless air interface.
VIEW DESIGN
Reference Design of 5G macro / micro-cell power supplies options for next generation Edge cloud computing, IoT devices, Intelligent Transport Systems and live streaming based on Nexperia Solutions.
VIEW DESIGN
This Ultra compact indoor/outdoor/temperature/humidity sensor module, comes in a very small footprint (22x22mm) with Arduino(TM) Nicla form factor and connections.
VIEW DESIGN
Automotive Body Control Module (BCM) from ROHM Semiconductor is a module that controls various functions of the vehicle's body, such as locks, lights, wipers, security and comfort elements
VIEW DESIGN
ROHM Semiconductor's Automotive EV Electric Compressor offers efficient and reliable performance for electric vehicle air conditioning systems.
VIEW DESIGN
The main inverter converts DC voltage supplied by the battery into 3-phase AC voltage for driving the motor. Conventional power devices for inverters typically use a combination of IGBTs and diodes.
VIEW DESIGN
Automotive LED Lighting System from ROHM are high-performance and reliable solutions for exterior illumination of vehicles. They consist of LED drivers, LED lamps, and protection circuits.
VIEW DESIGN
TFT Cluster and Center Information Display (CID) from ROHM Semiconductor Solution is an advanced solution for displaying information and entertainment in vehicles.
VIEW DESIGN
RZBoard V2L is a power efficient, vision-AI accelerated development board in popular single board computer format with well supported expansion interfaces.
VIEW DESIGN
The Bluetooth Low Energy (BLE) Beacon reference design is a compact form factor, open source design which can be used with beacon profiles.
VIEW DESIGN
Generic BLE beacon block diagram featuring 32-Bit BLUERNG ARM Cortex MCU for IoT, battery charger, and RF circuit.
VIEW DESIGN
Reference Design of a wireless sensor network solution to make indoor environments comfortable and healthy when using an HVAC system. It monitors temperature/humidity/indoor air quality (IAQ)
VIEW DESIGN
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
This solution provides remote communication interfaces for the entire vehicle through 4G remote wireless communication, GPS satellite positioning, acceleration sensing, and other functions.
VIEW DESIGN
This solution greatly simplifies the challenge of connecting your product securely to the cloud. In this design, sensor data is collected and sent to the cloud via the cellular modem or ethernet...
VIEW DESIGN
This connected cockpit reference design provides developers with all the necessary modules and peripherals for complete cockpit application development.
VIEW DESIGN
Generic reference design for electronic fuel injection. Features N-channel MOSFETs for switch activation that provides greater high-current transient robustness.
VIEW DESIGN
This solution provides a simple way to prolong the reach of a single 1:1 serial RS232 communication line.
VIEW DESIGN
This ethernet switch support applications ranging from the Internet of Things (IoT), consumer electronics, computing, Industry 4.0 factory automation and automotive designs.
VIEW DESIGN
This is a battery-operated stand-alone system with wireless connectivity that uses low-power Wi-Fi communication to detect the leakage of flammable gas.
VIEW DESIGN
Renesas provides such a module and carrier board around this type of solution, resulting in a massive reduction of time-to-market, development cost and risk on the customer side.
VIEW DESIGN
Generic block diagram featuring GNSS, Sigfox, and GPS tracking technology from diffrent suppliers.
VIEW DESIGN
Reference Design of the Power Management and Signal Treatment of a dedicated Global Positioning System (GPS) Tracker based on Nexperia Solution.
VIEW DESIGN
Reference Design of a High performance Multi-voltage bus branched computing rack-/blade-based server system solution, based on Nexperia portfolio.
VIEW DESIGN
The Renesas R-IN32M3 (RY9012) industrial Ethernet module solution helps to speed up the development of an industrial sensor solution.
VIEW DESIGN
This solution shows the capability and features of an ultra-high performance MPU, rich peripheral supports LVDS, PCIe, and memory
VIEW DESIGN
This Renesas solution is an easy-to-use gateway development kit for the IO-Link protocol. It connects up to eight IO-Link sensors or actuators and supports industrial Ethernet communication.
VIEW DESIGN
This design is a communication gateway for a doctor monitoring system that can automatically sync up patient health status with a doctor.
VIEW DESIGN
The LS1012A reference design board is a compact form-factor tool for evaluating and developing LS1012A-based application solutions.
VIEW DESIGN