Browse Designs By
Cloud Reference Designs
Mobility and Internet of Things (IoT) devices need to be connected to the network as part of your communication strategy and the cloud for management, analytics and data visualization. Explore our technical resources and stay up to date with cloud & connectivity technology.
Reference Design of 5G macro / micro-cell power supplies options for next generation Edge cloud computing, IoT devices, Intelligent Transport Systems and live streaming based on Nexperia Solutions.
VIEW DESIGN
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
This solution greatly simplifies the challenge of connecting your product securely to the cloud. In this design, sensor data is collected and sent to the cloud via the cellular modem or ethernet...
VIEW DESIGN
Power Solution to deliver performance, high density, and high reliability to cloud server. based on onsemi's power solutions.
VIEW DESIGN
Environmental monitoring system based on sensor nodes that monitor each room and send the collected data to a gateway that can display it locally or push it toward a cloud solution.
VIEW DESIGN
Reference Design of a High performance Multi-voltage bus branched computing rack-/blade-based server system solution, based on Nexperia portfolio.
VIEW DESIGN
HVAC Environment Monitor Module for the WELL Building Standard focused on measuring air and sound condition.
VIEW DESIGN
Provides a platform for rapid evaluation of NXP's i.MX 8MQuad, i.MX 8MDual and i.MX 8MQuadLite Applications Processors, utilizing 2 to 4x Arm Cortex-A53s and 1x Cortex-M4 cores.
VIEW DESIGN
This describes how to identify when intruders are trying to force an entrance door by analyzing surroundings sounds using a Nicla Voice, Machine Learning Tools, and the Arduino IoT Cloud.
VIEW DESIGN
The LoRa Gateway core board provides communication with the Microchip supported example LoRa network and application server.
VIEW DESIGN
The LoRa Gateway radio board provides communication with the Microchip supported example LoRa network and application server.
VIEW DESIGN
The RSL10 Sensor Development Kit is a compact and a comprehensive platform to easily develop IoT applications.
VIEW DESIGN
The RSL10 development board is used to easily develop Bluetooth low energy technology-enabled applications.
VIEW DESIGN
Ready-to-use box kit with wireless IoT and wearable sensor platform to help developers create apps based on remote motion and environmental sensor data.
VIEW DESIGN
This solution for tackling this issue revolves around using computer vision and machine learning to find small defects at the surface before automatically reporting the information.
VIEW DESIGN
SensorTile is a highly integrated reference design that can be plugged into form-factor prototypes and adds sensing and connectivity capabilities to new designs through a smart hub solution.
VIEW DESIGN
This design is based on the STMicroelectronics X-NUCLEO-BNRG2A1 expansion board. The X-NUCLEO-BNRG2A1 expansion board provides Bluetooth low energy connectivity for developer applications.
VIEW DESIGN
This design is based on the STMicroelectronics X-NUCLEO-IHM04A1 expansion board, integrating the L6206 DMOS dual full bridge driver to drive dual bipolar DC or quad unipolar DC motors.
VIEW DESIGN
This design is based on the STMicroelectronics X-NUCLEO-IDS01A4 expansion board, which features the SPIRIT1 RF module SPSGRF-868.
VIEW DESIGN
The STM32N6570-DK Discovery kit is a complete demonstration and development platform for the Arm Cortex core based STM32N657X0H3Q microcontroller, with ST Neural-ART accelerator embed.
VIEW DESIGN
This thermostat design enables users to connect to the cloud and drive a larger size color screen for ease of use.
VIEW DESIGN
Control your device with voice commands using the Arduino Speech Recognition Engine, which is a technology field that captures, interprets, and computes a voice to transform it into text (TTS).
VIEW DESIGN
The Arduino Portenta X8 processor NXP i.MX 8M Mini Processor is capable of 3D rendering by using OpenGL to process the 3D-related calculations, allowing to display 3D content on a video output.
VIEW DESIGN
Reference Design of a high-performance wireless Industrial IoT gateway for Wi-Fi 6E low latency networks. It provides both wired and wireless communication to transfer the sensor data to the cloud.
VIEW DESIGN