Browse Designs By
Automation Reference Designs
Today we expect connected, intelligent devices and turnkey systems in every aspect of our lives. Whether you’re developing a smart-home appliance or a system to control all the functions of an entire building, explore our resources to stay up to date with automation trends and technology.
Electronically controlled motors (ECM) are commonly applied in advanced HVAC and fan systems, which meet energy efficiency levels of IE4.
VIEW DESIGN
Reference design of a cost-effective Renesas position sensor, combined with supporting passive components and a piece of metal as a target.
VIEW DESIGN
Reference Design of AC Residential Electrical Vehicul (EV) Charging Station based on NXP Solution
VIEW DESIGN
This design demonstrates an air duct system that purifies the air inside homes by sensing the temperature, humidity and air quality.
VIEW DESIGN
Computer Vision systems can automatically take readings from analog meters and displays, eliminating the need for manual reading and recording.
VIEW DESIGN
Renesas offers a solution for an automatic wine bottle opener. The solution features a GreenPAK device that can control the gear motor without external components.
VIEW DESIGN
RZBoard V2L is a power efficient, vision-AI accelerated development board in popular single board computer format with well supported expansion interfaces.
VIEW DESIGN
Reference Design of a wireless sensor network solution to make indoor environments comfortable and healthy when using an HVAC system. It monitors temperature/humidity/indoor air quality (IAQ)
VIEW DESIGN
Brushed DC motors remain the motor of choice for automotive applications such as seat motors, windows, and mirrors that operate bi-directionally or occasionally.
VIEW DESIGN
Brushless DC Motors are deployed in continuously operating applications such as pumps, fans, and HVAC.
VIEW DESIGN
This block diagram for Brushless Motor Control has a great thermal performance. LFPAK, CCPAK and CFP allow high efficiency while reducing costs.
VIEW DESIGN
This System on Module (SoM) solution from Renesas enables designers to manage these critical decision processes.
VIEW DESIGN
Drones are unmanned aerial vehicles used for various applications like aerial photography, surveillance, delivery, and environmental monitoring.
VIEW DESIGN
This design is a proof-of-concept device which can count passengers in real-time at high speed and can give an alert if the number of people in an elevator is above a threshold.
VIEW DESIGN
Access real-time power usage, interact with your consumption plan, and use daily stats and seasonal forecasts for efficient energy management.
VIEW DESIGN
The energy meter enables real-time measurement and monitoring of electrical current consumption, providing valuable and useful insights into energy usage patterns to the user.
VIEW DESIGN
This design for Factory Automation has great thermal performance. HMI and Displays will be protected for any ESD damage.
VIEW DESIGN
Reference Design of a Fast DC Electric Vehicule (EV) Charging Station based on NXP Solution
VIEW DESIGN
This Renesas design features a tamper proof and connected system provides a lot of advantages to users regarding information about their energy consumption.
VIEW DESIGN
Reference Design of a Human Machine Interface (HMI) solution board with high-end 32-bit MCU, it provides an audio codec IC with a stereo MEMS microphone to support voice input and output.
VIEW DESIGN
The STEVAL-IHM036V1 demonstration board presents a universal, fully-tested design consisting of a 3-phase inverter bridge based on the 600 V, 3 A small low-loss intelligent molded module.
VIEW DESIGN
The home automation systems allow to control electronic devices remotely and to perform automatic routines based on the user's programming preferences, also optimizing energy costs.
VIEW DESIGN
Provides a platform for rapid evaluation of NXP's i.MX 8MQuad, i.MX 8MDual and i.MX 8MQuadLite Applications Processors, utilizing 2 to 4x Arm Cortex-A53s and 1x Cortex-M4 cores.
VIEW DESIGN
Integrated system-on-module (SOM) platform with wireless connectivity designed for longevity and scalability in industrial IoT applications.
VIEW DESIGN
The Industrial Robotics design offers great thermal performance. To reduce transformer size and cost, the GaN FET is working at 300 V to 600V at high frequency.
VIEW DESIGN
Reference Design of an infusion level monitoring solution to detect the remaining amount of liquid using low power consumption and capacitive touch sensors.
VIEW DESIGN