Quectel Smart Agriculture Solutions
Precision positioning is fundamental to modern Smart Agriculture. From autonomous tractors and robotic implements to drone-based crop inspection and repeatable planting operations, agricultural systems increasingly depend on centimetre-level accuracy, fast convergence and reliable positioning continuity.
Quectel provides high-performance GNSS and RTK solutions designed to support precision farming at scale, combining multi-band reception, correction service compatibility and integration-ready modules within a unified high-precision architecture.
High-Precision GNSS for Precision Farming
Within its high-precision GNSS portfolio, Quectel offers modules including the LC29H series and the higher-performance LG290P, LG580P and LG680P families. These platforms support multi-constellation, multi-band reception and enable RTK and PPP-RTK positioning with centimetre-level accuracy.
The LC29H series addresses a range of precision requirements, from standard RTK positioning to higher update-rate and heading-enabled configurations suited to machine control applications. For more demanding autonomous and high-dynamic systems, the LG290P, LG580P and LG680P families support higher update rates and enhanced multi-band capability, delivering fast convergence and stable centimetre-level positioning across large agricultural environments.
By supporting dual-, triple- and quad-band operation across GPS, Galileo, GLONASS, BeiDou and other constellations, these modules improve signal robustness and correction stability compared with legacy dual-band solutions. In agricultural deployments, this translates into improved row guidance, repeatable field operations and reduced performance degradation caused by terrain, vegetation or multipath interference.
Upgrading from dual-band L1/L2 systems to quad-band GNSS modules can deliver measurable improvements in positioning continuity and correction reliability, particularly in challenging rural environments.
One-Stop High-Precision GNSS Architecture
Quectel positions its high-precision offering as a one-stop GNSS solution, combining positioning modules, antenna options and correction service compatibility within a cohesive system architecture.
Its module portfolio integrates with a range of embedded and external antenna solutions, enabling optimisation for compact sensor nodes, agricultural machinery or base station deployments. This flexible hardware ecosystem supports scalable system design across both mass-market precision farming equipment and more advanced autonomous platforms.
When combined with RTK and PPP-RTK correction technologies, this architecture enables reliable centimetre-level accuracy across large agricultural sites and distributed operations.
RTK Correction Services and Coverage
Correction infrastructure plays a critical role in achieving high positioning accuracy. Quectel supports RTK Correction Services that provide L1+L2+L5 corrections across regions including Europe and North America, with scalable architecture capable of supporting large device fleets.
Quectel Webinar
Advancing Smart Agriculture with High-Precision GNSS Solutions
This session presents Quectel’s quad-band GNSS modules LG290P and LG680P, offering robust 2 cm RTK accuracy validated through field testing.

These services are designed to deliver centimetre-level accuracy across covered areas with rapid convergence times, supporting precision agriculture applications that require consistent performance across extended working periods.
Galileo High Accuracy Service (HAS) PPP can also provide an alternative or complementary correction mechanism, particularly in regions where local RTK infrastructure may be limited. For precision farming deployments, this flexibility enables designers to select correction strategies aligned with regional infrastructure and operational requirements.
Local Base Station Infrastructure
For deployments requiring local correction generation, Quectel provides solutions such as the LR700A GNSS receiver. This quad-band platform supports high-channel-count reception and integrates connectivity options for remote and local correction distribution.
Designed for agricultural environments, the LR700A combines robust enclosure protection with low power consumption and web-based configuration capabilities. It can serve as part of a broader RTK architecture supporting fleets of autonomous machinery or distributed farm operations.
This combination of mobile GNSS modules, correction services and base station infrastructure enables system designers to build end-to-end high-precision positioning solutions tailored to their deployment scale.
Precise Heading and Machine Control
In addition to absolute positioning, many agricultural applications require accurate heading information for stable machine control and repeatable path planning.
Quectel’s GNSS portfolio includes solutions capable of supporting heading functionality, enabling reliable orientation data for autonomous tractors, robotic implements and drone platforms. Accurate heading information enhances steering stability, row alignment and coordinated multi-vehicle operation, particularly in high-dynamic or precision-guided applications.
By integrating centimetre-level positioning with heading support, Quectel enables more predictable and controlled autonomous agricultural systems.
Frequently questions
| Questions | Answers |
|---|---|
| I have a dual-band L1/L2 antenna. Can I upgrade to a quad-band module, and what are the benefits? |
Upgrading to a quad-band GNSS module can improve signal robustness, correction stability and convergence performance. Access to additional frequency bands enhances multi-constellation support and reduces susceptibility to interference, delivering more consistent centimetre-level accuracy in precision farming applications. |
| For the LR700A base station terminal, who is the target customer and does it support cloud connectivity? |
The LR700A is designed for OEMs, integrators and agricultural solution providers implementing RTK infrastructure. It can be integrated within broader system architectures that distribute correction data to field equipment and connect to cloud-based management platforms where required. |
|
Is Galileo HAS PPP suitable for precision farming applications? |
Galileo HAS PPP can enhance positioning accuracy without requiring local base station infrastructure. For precision agriculture deployments, this provides flexibility in regions where terrestrial RTK networks may be limited or unavailable. |
| Do Quectel solutions support precise heading for machine control? |
Yes. Selected Quectel GNSS modules support heading functionality alongside high-precision positioning, enabling stable steering, path planning and orientation control in autonomous agricultural machinery. |
To explore Quectel high-precision positioning solutions for Smart Agriculture platforms, contact Avnet Silica to discuss your project requirements.
Article
Designing Smart Agriculture Systems: 5 Key Questions for Engineers
Smart agriculture is among the fastest-growing application areas for connected technologies, but what technologies are behind the transformation, and what do engineers need to consider?