Custom Meta Tags

Hero Banner

Sub Navigation

Title and Intro (LC)

NXP Semiconductors Smart Agriculture Solutions

Smart Agriculture is increasingly defined by intelligent, autonomous platforms. From vision-guided tractors and robotic harvesting systems to drone-based crop monitoring, modern agricultural equipment relies on high-performance edge compute capable of processing sensor data, running AI workloads and executing deterministic control functions in real time.

NXP Semiconductors provides highly integrated processing platforms that enable these intelligent agricultural systems, combining high-performance application processing, real-time control and AI acceleration within a scalable development ecosystem.

Intro cont (MM)

i.MX95: Integrated Intelligence for Autonomous Agricultural Platforms

At the core of NXP’s Smart Agriculture offering is the i.MX95 applications processor, positioned as a highly integrated platform for mixed-criticality robotics and industrial systems.

CONTACT OUR SMART AGRICULTURE EXPERTS

NXP logo

Main body (LC)

The i.MX95 integrates high-performance application processing, real-time domains and AI acceleration capabilities within a unified architecture. This enables agricultural platforms to execute complex perception algorithms, such as multi-camera image processing and machine learning inference, while simultaneously maintaining deterministic control over motors, actuators and safety functions.

NXP complements the i.MX95 processor with reference designs that illustrate how multiple functional domains can coexist within a mobile device architecture. These reference platforms demonstrate integration of perception, control, connectivity and safety functions within a coherent system-level design, accelerating development of advanced agricultural machinery and drone platforms.

In addition to silicon, NXP has introduced modules and development platforms based on the i.MX95, enabling designers to move efficiently from evaluation to production-ready systems without redesigning the underlying compute architecture.

Software-Ready Development Environments

Autonomous agricultural systems depend as much on software capability as on hardware performance.

NXP supports Linux-based development environments including Yocto and Ubuntu, providing designers with access to widely adopted frameworks and toolchains. This flexibility allows teams to integrate AI models, manage multi-camera pipelines and deploy complex control software within familiar ecosystems.

By combining integrated hardware with open software environments, NXP reduces development friction and supports scalable product design across multiple device generations. Evaluation kits, SDKs and software resources enable designers to begin prototyping multi-camera machine learning applications without building infrastructure from scratch.

Partitioning Real-Time and Linux Workloads

A central design challenge in autonomous agricultural platforms is the coexistence of deterministic real-time control and high-level Linux-based applications.

The i.MX95 architecture supports clear partitioning between real-time and application processing domains. Safety-critical functions, such as motor control, sensor acquisition and actuation, can operate independently from Linux-based perception, analytics and user interface layers.

This separation enables mixed-criticality system design, ensuring that time-sensitive control functions are not compromised by AI inference or application-level workloads. Such architectural partitioning is particularly important in agricultural machinery operating in dynamic and unpredictable environments.

NXP Webinar (GBL)

NXP Webinar

Precision Agriculture Powered by Drone Technologies

NXP showcase how technologies such as image processing, machine learning, real-time control, low-latency wireless communication, battery management and motor control can be combined to create advanced modules for precision-agriculture drones.

Aerial shot shows rolling fields with digital lines overlayed, representing smart agriculture

Main body and FAQs (LC)

Scalable AI Performance with Discrete NPUs

For applications requiring higher AI throughput, including multi-camera vision systems and advanced analytics, NXP platforms can be extended with discrete neural processing units (NPUs) within its ecosystem.

Modules based on Kinara’s Ara architecture provide additional AI acceleration that complements the i.MX95’s integrated processing capabilities. This modular approach allows designers to increase effective AI performance (eTOPS) for demanding workloads without redesigning the core system architecture.

By combining i.MX applications processing with discrete AI accelerators, designers can scale edge intelligence capabilities as application requirements evolve, supporting more complex Smart Agriculture use cases over time.

Development Frameworks for Drone and Robotics Applications

Beyond hardware and operating system support, NXP provides development frameworks that support drone and robotics architectures. These frameworks act as structured foundations for integrating perception, control and sensor fusion within cohesive system designs.

For agricultural drone platforms, this approach accelerates implementation of vision-based navigation, object detection and autonomous flight control. By providing reference architectures and middleware suited to robotics applications, NXP reduces integration complexity and shortens development timelines for advanced Smart Agriculture systems.

Safety and Low-Latency Integration

Agricultural machinery increasingly operates in close proximity to operators, livestock and infrastructure, making safety considerations critical.

The i.MX95 architecture supports isolation of safety-related functions and implementation of secure processing domains, enabling designers to integrate safety mechanisms alongside high-performance AI and application workloads.

For applications requiring low-latency wireless communication, such as coordinated robotics or drone data transmission, NXP platforms support high-speed interfaces that enable integration with wireless modules and ecosystem partner solutions. This allows designers to implement communication architectures tailored to system-level latency requirements while maintaining compute performance at the edge.

Frequently Asked Questions

Questions Answers
How can designers begin evaluating multi-camera machine learning applications?

NXP provides development platforms and software environments that support multi-camera interfaces and AI acceleration on the i.MX95. By leveraging Linux-based environments such as Yocto or Ubuntu alongside available SDKs and evaluation kits, developers can begin prototyping vision and ML workloads efficiently within a supported ecosystem.

How are real-time and Linux applications partitioned on the i.MX95?

The i.MX95 architecture enables separation between deterministic real-time processing domains and Linux-based application processing. Safety-critical control tasks can operate independently from perception and analytics workloads, supporting mixed-criticality system design in autonomous agricultural platforms.

Does NXP provide solutions for low-latency wireless data transmission?

NXP platforms integrate high-speed interfaces that enable connection to wireless modules and partner solutions suited to low-latency communication. This allows system designers to combine high-performance compute with appropriate connectivity technologies based on specific application requirements.

How can safety functions be implemented on the i.MX95?

Safety-related functions can be implemented through architectural partitioning, isolation of processing domains and secure processing features within the i.MX95 platform. This supports integration of safety mechanisms alongside advanced AI and application workloads within a unified system architecture.


To explore NXP Semiconductors solutions for intelligent Smart Agriculture platforms, contact Avnet Silica to discuss your project requirements.

CONTACT OUR SMART AGRICULTURE EXPERTS

5 questions for engineers (GBL)

Article

Designing Smart Agriculture Systems: 5 Key Questions for Engineers

Smart agriculture is among the fastest-growing application areas for connected technologies, but what technologies are behind the transformation, and what do engineers need to consider?

Silhouette of an engineer standing in a tall green field at sunset, holding a plant stem in one hand and a tablet in the other, with sunlight glowing behind them.

Modal

Contact us

Submit your inquiry via the form below.