Custom Meta Tags

ev-charing-hero

Sub Navigation

ST EV Title (MT)

STMicroelectronics EV Charging Solutions

Check out the latest EV Charging solutions from STMicroelectronics.

Prod STMicroelectronics STEVAL-DPSTPFC1 (RM)

PFC

STMicroelectronics STEVAL-DPSTPFC1

STEVAL-DPSTPFC1 - 3.6 kW Totem Pole PFC with inrush current limiter reference design using TN3050H-12WY and SCTW35N65G2V

Prod STMicroelectronics STW75N60DM6 (RM)

EV Charging

STMicroelectronics STW75N60DM6

The STW75N60DM6 high voltage N-channel Power MOSFETs are part of the MDmesh DM6 fast recovery diode series.

Prod STMicroelectronics SCTW35N65G2V (RM)

EV Charging

STMicroelectronics SCTW35N65G2V

The SCTW35N65G2V features remarkably low on-resistance per unit area and very good switching performance. The variation of switching loss is almost independent of junction temperature.

Prod STMicroelectronics STDES-VRECTFD (RM)

EV Charging

STMicroelectronics STDES-VRECTFD

The STDES-VRECTFD reference design is a complete solution for high-power three-phase AC/DC rectifier applications based on the Vienna topology.

Prod STMicroelectronics BlueNRG-LP (RM)

EV Charging

STMicroelectronics BlueNRG-LP

The BlueNRG-LP is an ultra-low power programmable Bluetooth® Low Energy wireless SoC solution. It embeds STMicroelectronics’s state-of-art 2.4 GHz RF radio IPs combining unparalleled performance with extremely long-battery lifetime.

Prod STMicroelectronics STPSC20H12 (RM)

EV Charging

STMicroelectronics STPSC20H12

The SiC diode, available in TO-220AC, D²PAK and TO-247 LL, is an ultrahigh performance power Schottky rectifier. It is manufactured using a silicon carbide substrate.

Prod STMicroelectronics STSAFE-A110 (RM)

EV Charging

STMicroelectronics STSAFE-A110

The STSAFE-A110 is a highly secure solution that acts as a secure element providing authentication and secure data management services to a local or remote host.

Prod STMicroelectronics TN3050H-12WY (RM)

EV Charging

STMicroelectronics TN3050H-12WY

The TN3050H-12WY is an automotive grade SCR Thyristor designed for applications such as automotive on-board chargers, solid state AC relays and stationary battery chargers.

Prod STMicroelectronics L6986I (RM)

EV Charging

STMicroelectronics L6986I

The L6986I is a device specifically designed for the isolated buck topology. Due to the P-Channel MOSFET as high-side power switch the device features 100% duty cycle operation.

Prod STMicroelectronics STGAP2SICS (RM)

EV Charging

STMicroelectronics STGAP2SICS

The STGAP2SICS is a single gate driver which provides galvanic isolation between the gate driving channel and the low voltage control and interface circuitry.

Prod STMicroelectronics STM32WB15CC (RM)

EV Charging

STMicroelectronics STM32WB15CC

The STM32WB15CC multiprotocol wireless and ultra-low-power device embeds a powerful and ultra-low-power radio compliant with the Bluetooth® Low Energy SIG specification v5.2.