Custom Meta Tags

ev-charing-hero

Sub Navigation

Quectel EV Title (MT)

Quectel EV Charging Solutions

Check out the latest EV Charging Solutions from Quectel.

Prod Quectel 5G RG500L (RM)

5G Modules

Quectel 5G RG500L

The RG500L is a series of 5G sub-6GHz LGA modules optimized specially for IoT and eMBB applications.

NXP GD3000 product image

Prod Quectel LTE-A EG12 (RM)

4G Modules

Quectel LTE-A EG12

The EG12 is a series of LTE-A Cat 12 modules in an LGA form factor measuring 39.5 mm x 37 mm x 2.8 mm, which meets the 3GPP Release 12 standard.

NXP GD3000 product image

Prod Quectel LTE EG95 (RM)

4G Modules

Quectel LTE EG95

The EG95 is pin-to-pin compatible with Quectel’s UMTS/HSPA+ UG95 and UG96 modules, and LPWA BG95 and BG96 modules, enabling simple, flexible and scalable migration from 2G and 3G to 4G.

NXP GD3000 product image

Prod Quectel LTE EC21 Mini PCIe (RM)

4G Modules

Quectel LTE EC21 Mini PCIe

The EC21 Mini PCIe provides cost-effective, low-power LTE connectivity, delivering maximum downlink rates of 10Mbps and uplink rates of 5Mbps under LTE, and MIMO technology meets demands for data rate and link reliability.

NXP GD3000 product image

Prod Quectel LTE-A EG512R-EA (RM)

4G Modules

Quectel LTE-A EG512R-EA

The EG512R-EA is an LTE-A Cat 12 module in an LGA form factor measuring 38.0mm × 42.0mm × 2.65mm, which is designed according to the 3GPP Release 14.

NXP GD3000 product image

Prod Quectel LTE EG25-G (RM)

4G Modules

Quectel LTE EG25-G

The EG25-G delivers maximum downlink rates of 150Mbps and uplink rates of 50Mbps under LTE, and backward compatibility with existing 2G networks ensures connection even in remote areas without 3G or 4G coverage.

NXP GD3000 product image

Prod Quectel LTE-A EM160R-GL (RM)

4G Modules

Quectel LTE-A EM160R-GL

The Quectel EM160R-GL is an LTE-A Cat 16 module in an M.2 form factor which is designed to meet the 3GPP Release 14 specification. It supports maximum downlink rates of 1Gbps and uplink rates of 150Mbps.

NXP GD3000 product image

Prod Quectel SG865W-WF (RM)

Smart Modules

Quectel SG865W-WF

The SG865W-WF is Quectel’s new generation of flagship Android smart module, based on Qualcomm's flagship IoT chipset QCS8250.

NXP GD3000 product image

Prod Quectel LTE SC600Y (RM)

Smart Modules

Quectel LTE SC600Y

The SC600Y is a series of new-generation LTE Cat 6 smart IoT modules, based on Qualcomm’s ARM Cortex-A53 64-bit octa-core processor and built-in Adreno™ 506 GPU.

NXP GD3000 product image

Prod Quectel FC20 (RM)

WiFi + Bluetooth

Quectel FC20

The FC20 benefits from low power consumption, a wide operating temperature range and stable SDIO interface.

NXP GD3000 product image

Prod Quectel FC64E (RM)

WiFi + Bluetooth

Quectel FC64E

Designed with a reliable PCIe 3.0 interface to provide WLAN capability, FC64E achieves low-power and high-speed data transmission.

NXP GD3000 product image

Prod Quectel FC905A (RM)

WiFi + Bluetooth

Quectel FC905A

The low profile and small size of the LCC package ensure that the FC905A can be easily embedded into size-constrained applications to provide reliable connectivity.

NXP GD3000 product image

Prod Quectel 5G RM510Q-GL (RM)

5G Modules

Quectel 5G RM510Q-GL

The RM510Q-GL is a sub-6GHz and mmWave M.2 5G IoT module measuring 52.0mm × 30.0mm × 2.3mm which meets the 3GPP Release 15 specification and is optimized for IoT/eMBB applications anywhere in the world.

NXP GD3000 product image

Prod Quectel LTE-A EG060V-EA (RM)

4G Modules

Quectel LTE-A EG060V-EA

The EG060V-EA is an LTE-A category 6 module in an LGA form factor measuring 37.0mm × 39.5mm × 3.05mm, which meets the 3GPP Release 10 standard.

NXP GD3000 product image

Prod Quectel LTE EC25 Mini PCIe (RM)

4G Modules

Quectel LTE EC25 Mini PCIe

The EG95 is pin-to-pin compatible with Quectel’s UMTS/HSPA+ UG95 and UG96 modules, and LPWA BG95 and BG96 modules, enabling simple, flexible and scalable migration from 2G and 3G to 4G.

NXP GD3000 product image

Prod Quectel LTE EC21 (RM)

4G Modules

Quectel LTE EC21

The EC21 is compatible with Quectel’s UMTS/HSPA+ UC200T modules and multi-mode LTE Standard EC25, EC20 R2.1, EG25-G and EG21-G modules.

NXP GD3000 product image

Prod Quectel LTE-A EM12-G (RM)

4G Modules

Quectel LTE-A EM12-G

The EM12-G is an LTE Cat 12 module optimized specially for M2M and IoT applications, adopting the 3GPP Release 12 specification which delivers peak data speeds of 600Mbps downlink and 150Mbps uplink.

NXP GD3000 product image

Prod Quectel LTE-A EM060K-GL (RM)

4G Modules

Quectel LTE-A EM060K-GL

The EM060K-GL is an LTE-A Cat 6 module with an M.2 form factor measuring 42.0mm × 30.0mm × 2.3mm, developed in accordance with the 3GPP Release 12 specification.

NXP GD3000 product image

Prod Quectel LTE-A EM120R-GL (RM)

4G Modules

Quectel LTE-A EM120R-GL

The EM120R-GL is designed for the global market and covers nearly all mainstream carriers worldwide. The module supports Qualcomm® IZat™ location technology Gen9.

NXP GD3000 product image

Prod Quectel LTE SC606T (RM)

Smart Modules

Quectel LTE SC606T

The SC606T series is Quectel’s new generation of multi-mode smart LTE Cat 6 IoT modules with built-in Yocto Linux (Kernel 3.18) OS, in an LCC+LGA package measuring 43.0mm × 44.0mm × 2.85mm.

NXP GD3000 product image

Prod Quectel LTE SC600T (RM)

Smart Modules

Quectel LTE SC600T

This high-performance module supports various multimedia features and Quick Charge 3.0 technology, making it ideal for both industrial and consumer applications that require high data rates

NXP GD3000 product image

Prod Quectel FC21 (RM)

WiFi + Bluetooth

Quectel FC21

Quectel FC21 is a cost-effective, high performance Wi-Fi & Bluetooth module, designed in an ultra-compact LCC package.

NXP GD3000 product image

Prod Quectel FC65E (RM)

WiFi + Bluetooth

Quectel FC65E

With a compact and unified form factor, FC65E is an ideal Wi-Fi/Bluetooth solution for size-sensitive applications, and helps customers reduce product size and optimize application design cost.

NXP GD3000 product image

Prod Quectel FC909A (RM)

WiFi + Bluetooth

Quectel FC909A

The FC909A is a high-performance Wi-Fi 5 and BLE (Bluetooth 5.2) module in an LCC package which can be used to establish WLAN and Bluetooth connections.

NXP GD3000 product image

Prod Quectel 5G RM50xQ (RM)

5G Modules

Quectel 5G RM50xQ

The RM50xQ is a series of 5G sub-6GHz M.2 modules measuring 52.0mm × 30.0mm × 2.3mm which meets the 3GPP Release 15 specification and is optimized for industrial and commercial IoT and eMBB applications.

NXP GD3000 product image

Prod Quectel LTE-A EG06 (RM)

4G Modules

Quectel LTE-A EG06

The EG06 is a series of LTE-A Cat 6 IoT modules in an LGA form factor measuring 37.0 mm × 39.5 mm × 2.8 mm, which meets the 3GPP Release 11 standard.

NXP GD3000 product image

Prod Quectel LTE EG21-G (RM)

4G Modules

Quectel LTE EG21-G

The EG21-G delivers maximum downlink rates of 10Mbps and uplink rates of 5Mbps under LTE, and backward compatibility with existing EDGE and GSM/GPRS networks ensures connection even in remote areas without 3G or 4G coverage.

NXP GD3000 product image

Prod Quectel LTE EC25 (RM)

4G Modules

Quectel LTE EC25

The EC25 delivers maximum downlink rates of 150Mbps and uplink rates of 50Mbps under LTE, and multiple-input multiple-output (MIMO) technology meets demands for data rate and link reliability.

NXP GD3000 product image

Prod Quectel LTE-A EM121R-GL (RM)

4G Modules

Quectel LTE-A EM121R-GL

The EM121R-GL is designed for the global market and covers nearly all mainstream carriers worldwide. The module supports Qualcomm® IZat™ location technology Gen9-VT and supports active GNSS L1+L5 antennas.

NXP GD3000 product image

Prod Quectel EP06-A (RM)

4G Modules

Quectel EP06-A

The EP06-A is an LTE-A Cat 6 IoT module in a standard PCI Express® Mini Card form factor measuring 30.0mm × 50.95mm × 3.95mm, which meets the 3GPP Release 11 standard.

NXP GD3000 product image

Prod Quectel LTE-A EM06 (RM)

4G Modules

Quectel LTE-A EM06

The EM06 delivers maximum downlink rates of 300Mbps and uplink rates of 50Mbps under LTE, and multiple-input multiple-output (MIMO) technology meets demands for data rate and link reliability.

NXP GD3000 product image

Prod Quectel LTE SC20 (RM)

Smart Modules

Quectel LTE SC20

The SC20 is a series of new-generation multi-mode LTE Cat 4 smart modules measuring 40.5mm × 40.5mm × 2.8mm. It contains five variants with built-in Android OS and five variants with built-in Yocto Linux OS.

NXP GD3000 product image

Prod Quectel LTE SC66 (RM)

Smart Modules

Quectel LTE SC66

The SC66 combines high-speed wireless connectivity with embedded multi-constellation and a high-sensitivity GNSS (GPS, GLONASS, BeiDou, QZSS and SBAS) receiver for positioning.

NXP GD3000 product image

Prod Quectel FC41D (RM)

WiFi + Bluetooth

Quectel FC41D

The FC41D is a standalone Wi-Fi & Bluetooth 5.2 module newly launched by Quectel, which is of industrial standard, high performance and low cost.

NXP GD3000 product image

Prod Quectel FC66E (RM)

WiFi + Bluetooth

Quectel FC66E

FC66E is a high-performance Wi-Fi 6E and BLE (Bluetooth 5.2) module in LCC package. Supporting 2x2 + 2x2 MIMO, it provides a maximum data rate up to 3000Mbps.

NXP GD3000 product image

Prod Quectel 5G RG50xQ (RM)

5G Modules

Quectel 5G RG50xQ

The RG50xQ is a series of sub-6GHz LGA 5G IoT modules measuring 41.0mm × 44.0mm × 2.75mm which meets the 3GPP Release 15 specification and is optimized for industrial and commercial IoT applications.

NXP GD3000 product image

Prod Quectel LTE EM05 (RM)

4G Modules

Quectel LTE EM05

The EM05 is a series of LTE Cat 4 IoT modules in a standard M.2 (NGFF) form factor measuring (42.0±0.15)mm × (30.0±0.15)mm × (2.3±0.20)mm, which meets the 3GPP Release 11 standard.

NXP GD3000 product image

Prod Quectel LTE EG21-G Mini PCIe (RM)

4G Modules

Quectel LTE EG21-G Mini PCIe

The EG21-G Mini PCIe is an LTE category 1 module in a standard PCI Express® Mini Card form factor measuring 51.0mm x 30.0mm x 4.9mm, which meets the 3GPP Release 11 standard.

NXP GD3000 product image

Prod Quectel LTE EG91 (RM)

4G Modules

Quectel LTE EG91

The EC21 is compatible with Quectel’s UMTS/HSPA+ UC200T modules and multi-mode LTE Standard EC25, EC20 R2.1, EG25-G and EG21-G modules.

NXP GD3000 product image

Prod Quectel LTE EG25-G Mini PCIe (RM)

4G Modules

Quectel LTE EG25-G Mini PCIe

The EG25-G Mini PCIe is an LTE category 4 module in a standard PCI Express® Mini Card form factor measuring 51.0mm x 30.0mm x 4.9mm, which meets the 3GPP Release 11 standard.

NXP GD3000 product image

Prod Quectel EP06-E (RM)

4G Modules

Quectel EP06-E

The EP06-E delivers maximum downlink rates of 300Mbps and uplink rates of 50Mbps under LTE, and multiple-input multiple-output (MIMO) technology meets demands for data rate and link reliability.

NXP GD3000 product image

Prod Quectel LTE-A EG18 (RM)

4G Modules

Quectel LTE-A EG18

The EG18 is compatible with Quectel’s Cat 6 and 12 modules EG06 and EG12, to enable ease of migration between different categories.

NXP GD3000 product image

Prod Quectel LTE SC200R (RM)

Smart Modules

Quectel LTE SC200R

The SC200R is a series of new-generation multi-mode LTE Cat 4 smart IoT modules with built-in Android OS, based on Qualcomm’s ARM Cortex-A53 64-bit quad-core processor and built-in Adreno™ 308 GPU.

NXP GD3000 product image

Prod Quectel SA800U-WF (RM)

Smart Modules

Quectel SA800U-WF

The SA800U-WF is a new-generation smart module with built-in Android OS, based on Qualcomm’s octa-core 64-bit Kryo™ 385 processor, with built-in Adreno™ 630 GPU.

NXP GD3000 product image

Prod Quectel FC62E (RM)

WiFi + Bluetooth

Quectel FC62E

FC62E is a high-performance Wi-Fi 6 and BLE (Bluetooth 5.2) module in LCC package. It can be used to establish WLAN and Bluetooth connections.

NXP GD3000 product image

Prod Quectel FC80A (RM)

WiFi + Bluetooth

Quectel FC80A

With 2 × 2 MIMO and 1 × 1 + 1 × 1 RSDB supported, FC80A provides a maximum theoretical data rate up to 866.6Mbps.

NXP GD3000 product image