NXP's N-AFE Analog Front-End Family for Seamless Factory Automation
NXP's N-AFE family brings smart factory features to industrial automation.
These devices offer several key benefits:
- Software-defined flexibility: N-AFE's configurable inputs can measure voltage, current, resistance, or temperature, allowing for easy adaptation to different factory needs.
- Improved product quality: Enhanced measurement accuracy and precision ensure consistent product quality on the manufacturing floor.
- Predictive maintenance: Advanced diagnostics built into N-AFE enable early detection of potential issues, reducing downtime and improving efficiency.
N-AFE simplifies design by integrating essential signal chain components like protections, multiplexers, amplifiers, analog-to-digital converters (ADCs), and digital filtering. Manufacturers can choose from various options like low-power or high-speed models, with or without voltage/current excitation, all while maintaining compatibility for easier implementation.
Useful jump links
Key Applications
Supplier
NXP
NXP Semiconductors enables secure connections and infrastructure for a smarter world, advancing solutions that make lives easier, better and safer.

Industrial Field Instruments
Industrial Field Instruments that Maintain Accuracy Over Temperature.
Resistance Temperature Detectors
NXP N-AFE RTD (Resistance temperature detector)/PTC/NTC.
Data Acquisition and Logger System
Develop Highly Accurate, Integrated and Configurable Systems with NAFE.
NAFE 33352
The NAFEx3352 is a Software Configurable Analog Input and Output Analog Front End Family (AIO-AFE). It features one Analog input/output channel and two universal input channels. The AIO-AFE family integrates a precision 14/16/18-bit digital-to-analog converter (DAC), a 16/24-bit analog-to-digital converter (ADC), a low-drift voltage reference, low-offset drift buffers and high-voltage, high-precision amplifiers with 65 V input-protection circuit for EMC and miswiring scenarios.
Learn MoreN-AFE application list
| Application | Short description |
|---|---|
| Servo Motors |
Tacho input 0-10V |
| RTD |
Reading RTD and convert directly to digital |
| Strain Gauges / Load cells |
Measuring strain - weight |
| PLC |
Compact and big - scalable |
| Medical Ultrasound |
When there is high voltage (10V range) - TAC - Tomography |
| Electrochemical Sensing |
At low data rate 50nV |
| Thermocouple |
Including cold junction compensation |
| Pressure Sensors |
For analog output pressure sensors |
| NTC |
Including constant current supply |
| Voltage & Current Sensing |
Differential and single-ended – multiple scale |
| Data Acquisition / Loggers |
Highly flexible and configurable |
N-AFE Parts List
| Part | TUE [%FS] | INL [µV] | PGA Gain | ADC Resolution | SPS [max] | Excitation Source V/I | Factory Calibration | Power Consumption [mW] |
|---|---|---|---|---|---|---|---|---|
| NAFE11348B40BS | 0.006 | 83 | 0.2 to 0.8 | 16 | 288000 | No | Y | 125 |
| NAFE11388B40BS | 0.0050000004 | 10 | 0.2 to 0.8 | 24 | 288000 | No | Y | 125 |
| NAFE13188B40BS | 0.0050000004 | 10 | 0.2 to 16 | 24 | 288000 | Yes | N | 150 |
| NAFE13388B40BS | 0.0050000004 | 10 | 0.2 to 16 | 24 | 288000 | Yes | Y | 150 |
| NAFE71388B40BS | 0.0050000004 | 10 | 0.2 to 0.8 | 24 | 576000 | No | Y | 135 |
| NAFE73388B40BS | 0.0050000004 | 10 | 0.2 to 16 | 24 | 576000 | Yes | Y | 160 |
All parts have the same:
- Package type - HVQFN64
- Number of channels - 8
- Max Differential Input Range [±V] - 25
- Input - Differential, Pseudo-Differential, Single Ended
- ADC Architecture - Sigma Delta
- Interface and Input Control - SPI
- Operating Temperature (Min-Max) (℃) = -40 to 125
- Additional Features - 10 GPIOs, Internal Temperature sensor
N-AFE block diagram

AI Module (AFE + MCU)

Universal Input Configuration Challenges

N-AFE part numbering

Technologies
Analog Solutions
See Avnet Silica's Analog offering including interface, power management and signal chain solutions. See supplier solutions, resources and more.

Technologies
Power
Our EMEA power FAEs are helping hundreds of businesses across EMEA shift to more efficient, smarter and cleaner power technologies. Explore our power capabilities and browse resources on wide bandgap technology, thermal management and more.

Tools
Design Hub
Browse and review over a thousand proven reference designs to accelerate your design process. Try our design tool and then export it to your CAD tool of choice.

Contact us
Have a question?
Int. Freecall - 00800 412 412 11 | Product or shop-related inquiries: OnlineSupportEU@avnet.com | For anything else, head over to our contact form.
