Custom Meta Tags

AVS Featured Product Hero (HB)

Featured Product

Microchip Embedded WiFi Title (MT)

Microchip Embedded Wi-Fi

Microchip Embedded WiFi main content (LC)

Robust and Secure Wi-Fi Modules and SoCs

The Wi-Fi attach family is the next-generation Wi-Fi4 single frequency controllers that come in three varieties of Plug-and-Play modules, network controllers and link controllers.

 

  • RNWF02 Plug-and-Play Modules: Regulatory certified, pre-programmed Wi-Fi4 Modules with UART interface that help simplify wireless design and are easy to use with simple text commands
  • WINCS02 Network Controllers: SoCs and Regulatory certified, pre-programmed Modules with SPI interface allowing addition of Wireless connectivity to MCU applications
  • WILCS02 Link Controllers: SoCs and Regulatory certified, pre-programmed Modules with SDIO/SPI interface enabling the addition of fast Wi-Fi4 to Linux® MPUs platforms

Whether the host is an MPU operating Linux OS, or an MCU, the family offers a variety of solutions that are easy to set up and establish a quick Wi-Fi and Cloud connectivity to any cloud platform. Options to choose between Modules and SoC -Modules offering flexibility for quick to market whereas SoC offering a cost-effective option allowing more control over your design.

Key features

  • Robust and Improved RF Performance: High TX power (range), better sensitivity, and improved throughput compared to legacy devices supporting Wi-Fi4 (2.4 GHz)
  • Security Features: Enhanced Security with Secure Boot, and latest WPA3 security standard
  • Multiple Interfaces: Supports multiple interfaces (SPI, SDIO and UART) which enables range of IoT applications and solutions
  • Easy Migration: Module pin-to-pin compatibility with legacy WILC1000 and WINC1500 modules
  • Certification: WFA and Regulatory Certified modules (FCC, ISED, UKCA and CE)

Featured products

Microchip Logo

 

Contact us (LC)

Have a question?

Get in touch:
Click here to find contact information for your local Avnet Silica team. 

Prod Microchip RNWF02 (RM)

Microchip

RNWF02

The RNWF02 Add-on Board is an efficient low-cost development platform to evaluate and demonstrate the features, capabilities and interfaces of Microchip's plug-and-play Wi-Fi module, RNWF02PC.

Prod Microchip WILCS02 (RM)

Microchip

WILCS02

The WILCS02 Wi-Fi Link Controller SD Board makes it easy to connect to the cloud using a host MPU running Linux®. This SD board features the WILCS02PE, an IEEE® 802.11 b/g/n IoT link controller module.

Prod Microchip WINCS02 (RM)

Microchip

WINCS02

The WINCS02 Add-on Board is an efficient low-cost development platform to evaluate and demonstrate the features, capabilities and interfaces of Microchip's Wi-Fi network controller module, WINCS02PC.