Custom Meta Tags

Renesas Wireless Connectivity Banner (HB)

WIRELESS WITHOUT COMPROMISE

Wi-Fi main title (MT)

Wi-Fi

Wi-Fi main copy (LC)

Renesas offers a comprehensive portfolio of Wi-Fi MCUs designed to power the next generation of connected devices.

Our IoT Wi-Fi MCUs are built for ultra-low power consumption and reliable, always-on connectivity — whether in battery- or mains-powered applications. They combine strong security, high performance, and simplified development to help accelerate time-to-market while enabling cost- and power-optimized solutions.

These solutions empower developers with a flexible and secure connectivity platform — from energy-efficient IoT endpoints to advanced wireless systems.

 

Featured products

RA6W1

The RA6W1 System on Chip delivers next-generation connectivity for IoT devices with dual-band Wi-Fi 6, ensuring fast, reliable performance even in congested environments. Powered by a high-performance Arm Cortex-M33 core running at 160 MHz and supported by 704 KB of SRAM, it offers the processing capability and memory needed for demanding applications.

Read More

DA16200

The DA16200 system-on-chip (SoC) is the world's first Wi-Fi SoC to deliver year-plus battery life for always-connected Wi-Fi IoT devices. DA16200 is a low power Wi-Fi networking SoC that delivers a dramatic breakthrough in battery life even for devices that are continuously connected to the Wi-Fi network. In most applications, one year plus battery life is achievable. There is no tradeoff in output power or range, as the SoC's range is industry-leading.

Read More

DA16200MOD

DA16200 modules are the perfect complement to the DA16200 ultra-low power Wi-Fi SoC. They deliver the same long battery life and low power consumption but in a convenient form factor. The modules are complete with all required components and are regulatory certified by the FCC, IC, CE and other regulatory bodies.

Read More

DA16600MOD

The DA16600 modules provide a convenient way to add both low power Wi-Fi and low power Bluetooth® Low Energy (LE) functionality to your device. The low power Wi-Fi DA16200 system-on-chip (SoC) and the low power Bluetooth LE DA14531 SoC are integrated together on a single module. Together, they deliver long battery life and low power consumption in a convenient form factor.

Read More

Renesas Logo

 

Contact us (LC)

Have a question?

Get in touch:
Click here to find contact information for your local Avnet Silica team.