Custom Meta Tags

Renesas Wireless Connectivity Banner (HB)

WIRELESS WITHOUT COMPROMISE

Renesas NFC Title (MT)

NFC

Renesas NFC main content (LC)

Renesas' ground-breaking Near Field Communication (NFC) technology and products have been developed since 2014, targeting the most demanding applications in high-growth markets such as NFC wireless charging, mobile, and point of sale (PoS). Renesas’ NFC reader solutions leverage a cutting-edge digital sine wave architecture to deliver superior performance in read range and accuracy. Optimised for demanding applications, this technology outperforms conventional reader solutions. Renesas focuses exclusively on reader ICs and does not offer NFC tags. Manufacturers of the latest mobile and wearable devices are keen to replace wired charger connections with wireless charging, because of its convenience, design flexibility and reliability benefits. From passport control kiosks to consumer goods, from gaming consoles to check-in counters, from printers in your office to manufacturing automation, from small mobile Point of Sale terminals to Smart PoS – NFC is an inseparable part of your daily experience.

 

Featured products

PTX100R

The PTX100R NFC reader serves IoT and Point-of-Sale (PoS) applications, implementing a unique sine wave hardware transceiver architecture and offering a winning combination of superior transmit power and sensitivity, accurate wave shaping, and a reduced bill-of-materials compared to conventional square-wave NFC controllers – products which have changed little over the past decade.

Read More

PTX105R

The PTX105R is the industry’s best-performing NFC controller for Internet of Things applications. Due to its unique sine wave architecture, PTX105R is an optimized solution for IoT applications with small form factors. Superior sensitivity, accurate digital wave shaping, and a reduced bill-of-materials compared to conventional square-wave NFC controllers enable optimal interoperability, simplified FCC certification and faster NFC Forum compliance.

Read More

PTX130R

The PTX130R NFC reader IC featuring native support for the Android™ operating environment provides an ideal way to add NFC communications capability to embedded computing systems built around a touchscreen display. The PTX130R features a very high RF output power of up to 2W at the antenna, providing robust connectivity and enabling OEMs to achieve compliance with the strict requirements of the EMVCo standard for payment card transactions even when operating via an antenna that is placed close to or behind a noisy display.

Read More

Renesas Logo

 

Contact us (LC)

Have a question?

Get in touch:
Click here to find contact information for your local Avnet Silica team.