Xilinx

 

 

 

EBV - VPF - Xilinx Static HTML

Display portlet menu

Xilinx develops highly flexible and adaptive processing platforms that enable rapid innovation across a variety of technologies – from the endpoint to the edge to the cloud. Xilinx is the inventor of the FPGA, hardware programmable SoCs and the ACAP (Adaptive Compute Acceleration Platform), designed to deliver the most dynamic processor technology in the industry and enable the adaptable, intelligent and connected world of the future. For more information, visit www.xilinx.com.

 

EBV - VPF - Xilinx Mixed Media (MM)

Display portlet menu

Xilinx Electric Motor Control Demo

Xilinx Electric Drives solutions simplify and accelerate the development to create motor control implementations that meet the needs of Industrial IoT/Industry 4.0. Multiple offerings are available, from beginners to advanced users. Together with Xilinx’s unique Zynq SoC architecture, which pair the capability of ARM application processors with deterministic FPGA fabric, users can create adaptable architectures for mixed criticality drive applications. Zynq UltraScale+ MPSoC goes even one step further. The demo shows a high performance Silicon Carbide Motor Control that takes advantage of determinism and computing capabilities in Programmable Logic.

Please find more information about the SoC’s in the PicoZed brochure here and on our blog post.

 

EBV - VPF - Xilinx Flyer Static HTML

Display portlet menu

Download flyer - Drives & motor control solution brief

 

EBV - VPF - Xilinx Workstation Static HTML

Display portlet menu

Image of Stehle Render Toshiba bear

 

EBV - VPF - Xilinx Supplier Agenda - Static HTML

Display portlet menu

Image of xilinx1 supplier agenda

 

EBV - Xilinx ppt Grid Box Light - Simple (GBLS)

Display portlet menu

EBV - VPF - Contact us box Grid Box Light (GBL)

Display portlet menu

Ask your question

Get in touch with our Virtual Power Fair representatives!