Custom Meta Tags

EBV - Infineon - Energy Storage Systems Hero Banner

Energy Storage Systems

EBV - Infineon - Energy System Storage Intro Static HTML

Power conversion systems

Given the enormous energy consumption in today's world and government policies to minimize carbon emissions, the shift to renewable energy presents a greater challenge than ever to reliably provide energy where and when it is needed. As a result, the demand for energy storage systems is also increasing. A critical component of any successful energy storage system is the power conversion system (PCS). The PCS is the intermediate link between the storage element, usually large batteries (DC), and the power grid (AC).

The AC/DC and DC/AC conversion takes place in the Power Conversion System (PCS). The energy flows into the batteries to charge them or is converted to AC by the battery storage and fed into the grid. For PCS, solutions below 30 kW are generally best served with discrete solutions such as OptiMOSâ„¢, CoolMOSâ„¢ and CoolSiCâ„¢ MOSFETs, while above 100 kW the modular approach with CoolSiCâ„¢ and IGBTs modules and highly integrated 3-level Easy modules is most economical.

The range in between is best explored on a case-by-case basis to determine the use of discrete or modular solutions. Since every switch needs a driver and every driver needs to be controlled, we offer the appropriate EiceDRIVERâ„¢ gate driver ICs as well as XMCâ„¢ and current sensor solutions.

Infineon's unique expertise in power generation, transmission, conversion and battery management makes us the ideal partner to drive Energy Storage Solutions (ESS) in terms of efficiency, innovation, performance and optimal cost.
 


EBV - Infineon - Energy System - Whitepaper Silicon carbide MOSFETs (MM)

Whitepaper: Silicon carbide MOSFETs for next-level power density in solar and energy storage

The latest generation of silicon carbide semiconductors and CoolSiCâ„¢ MOSFETs enable a significant increase in the efficiency of energy conversion in solar power systems and associated energy storage. Read more about these applications and how lower losses not only save energy, but also lead to smaller and lighter installations with lower capital, installation and maintenance costs.

Register

EBV - Infineon - Energy System - Diagram Static HTML



System diagram: Power conversion systems

Energy System Storage Diagram

 


Products

Infineon Logo

Infineon logo

 

Shared Contact EBV (GBL)

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Energy Storage Systems Powered by CoolSiCâ„¢ | EBV Elektronik

Infineon | Energy Storage Systems Powered by CoolSiC™ - Realizing Efficiency from Grid to Battery

Online, On Demand

In this webinar, you will get a deeper insight into Infineon's comprehensive solution offering for Energy Storage Systems, with a focus on silicon carbide and its important contribution to reducing losses by 50%.

EBV - Infineon - Energy System - CoolSIC MOSFETs Grid Box Light (GBL)

CoolSiC™ MOSFETs

Silicon Carbide CoolSiC™ MOSFET solutions are the next step towards an energy-smart world. Our CoolSiC™ MOSFETs can cut losses by 50% for extra energy.

EBV - Infineon - Energy System - N-Channel Power MOSFET Grid Box Light (GBL)

N-Channel Power MOSFET

Infineon's OptiMOS™ N-Channel Power MOSFETs were developed to increase efficiency, power density, and cost-effectiveness. The CoolMOS™ N-Channel MOSFET product range offers highest reliability, a compact design and high performance.

EBV - Infineon - Energy Storage CoolSiC MOSFETs 650 V (GBL)

CoolSiC™ MOSFETs 650V

CoolSiC™ MOSFETs 650 V are built on a state-of-the-art trench semiconductor process, optimized for the lowest losses in the application and the highest reliability in operation without any compromise.

EBV - Infineon - Energy System - XENSIV sensors Grid Box Light (GBL)

XENSIV™ Sensors

The Infineon current sensors provide accurate and stable current measurement up to 120A. We offer eight different derivatives 25A, 50A, 75A as well as 120A - both, standard or UL certified versions.

EBV - Infineon - Energy System - Easy power modules Grid Box Light (GBL)

Easy Power Modules

We introduce a completely new family of tailor-made modules for Energy Storage Systems. For power conversion systems where a 3-level topology is of interest, Easy offers a full portfolio of 3-level configurations up to 200+ kW power level.

EBV - Infineon - Energy System PrimePACK Grid Box Light (GBL)

PrimePACK™

The most important benefits of PrimePACK™3/3+ include high reliability and lifetime demands, improved thermal properties, low stray inductance, wild range of operating temperatures, integrated NTC with high isolation.

EBV - Infineon - Energy System - CoolGaN Transistors Grid Box Light (GBL)

CoolGaN™ Transistors

Infineon’s CoolGaN™ is a highly efficient GaN transistor technology for power conversion in the voltage range up to 600V. The high performance CoolGaN™ e-mode HEMTs are available in both top-coooled as well as bottom-cooled SMD packages.

EBV - Infineon - Energy Storage 2EDN Gate Driver ICs (GBL)

2EDN Gate Driver ICs

EiceDRIVER™ 2EDN Gate Driver ICs for MOSFETs and WBG switches. Fast dual-channel 4A/5A gate driver optimized for driving both standard and super-junction MOSFETs, as well as wide-bandgap power switching devices.

Static HTML

Video

Renewable Energy Tech Explainer

 

 

Additional resources 

 

EBV - Infineon - Energy System - Whitepaper Renewables (MM)

Whitepaper: Renewables - the energy of the future together with energy storage systems

 

Download

EBV - Infineon - Energy System - Trends and Solutions (MM)

From solar and wind to energy storage: Trends and solutions

Learn about the application and power semiconductor requirements for solar, wind and energy storage systems. Understand how Infineon responds to the trends in the market of renewable energies and storage systems, e.g. inverter integration with CoolSiCâ„¢ MOSFETs. Get an overview of different solution offerings for solar, wind and energy storage systems.

Download

EBV - Infineon CoolSiC Highlights Grid Box Light (GBL)

Infineon CoolSiC™ MOSFETs and Diodes

Infineon's portfolio includes CoolSiC™ Schottky diodes, CoolSiC™ hybrid models, CoolSiC™ MOSFET modules and discretes, plus EiceDRIVER™ gate driver ICs for driving SiC devices.

EBV - Design Hub Promo grey Grid Box Light (GBL)

EBV Design Hub

Browse and review hundreds of proven reference designs to accelerate your design process. Our designs can be modified and saved in our AVAIL design tool and then exported to your CAD tool of choice.