Reference Design Details

Design Hub

Search Reference Designs

AMD Versal Al Core VC1802/VC1902 Power Tree Use Case 2 based on Infineon Solution

Power solution to support Versal AI Core VC1902 and VC1802 Use case 2 based on Infineon Power Solution using two Power Units IRPS5401. These solutions are scalable con a rail-by-rail basis to allow for voltage and current range implementation. Includes system voltage rails and DDR3/DDR4 rails. (Programmable logic devices by AMD were previously known as Xilinx)
CATEGORY
Analog; Embedded; Industrial; Power & charging
Intelligent Power Module(TDA21472AUMA1)Intelligent Power Module(TDA21472AUMA1)Intelligent Power Module(TDA21472AUMA1)Intelligent Power Module(TDA21472AUMA1)Intelligent Power Module(TDA21472AUMA1)Intelligent Power Module(TDA21472AUMA1)Intelligent Power Module(TDA21472AUMA1)DC to DC Converter(IR3899AMTRPBFAUMA1)DC to DC Controller(IR35215MTRPBF)PMIC(IRPS5401MXI03TRP)PMIC(IRPS5401MXI03TRP)VMGTAVCCAUXVMGTAVCCVMGTAVTT(1.2V @6A)VCAUXVCCAUX_PMCVCCAUX_SMONVCC_SOCVCCBRAMVCINT_IOVCCINTVCC_PSINTLPVCC_PSINTFPVCC_PMCVin
PARTS IN DESIGN / BOM BY STORE

Grayed out parts are unavailable for purchase on EBV Elektronik.

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM
InfineonIRPS5401MXI03TRPPMIC
InfineonIR3883MTRPBFDC to DC Converter

×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

 
 

AMD Versal Al Core VC1802/VC1902 Power Tree Use Case 2 based on Infineon Solution

Display portlet menu