LiRISE®, LEG4IT & RISE®: Designed by Liebherr-Components and Reycom
Useful jump links:
Simplicity first for Edge AI
A truly professional “out‑of‑the‑box” experience. Every component in the family: device, board, tablet, antennas, software, and even cloud services, is optimised to work seamlessly together, offering ultra‑intuitive commissioning that saves you time and effort.

The LEG4IT 5-in-1 antenna, edge AI gateway, and PCB are designed to work together seamlessly
LEG4IT Edge AI Gateway
The robust LEG4IT Edge AI Gateway is ideal for demanding operating conditions. The powerful, AI-capable CPU and GPU enable a wide range of applications.
- Qualcomm Dragonwing™ QCS6490
- Windows 11 IoT Enterprise on Arm
- Up to 10 years of OS and security support
- Fast and Al-capable CPU, GPU and NPU
- 5G, WiFi, Bluetooth® Low Energy, USB-C and more
Designation and part numbers:
- Designation: LEG4IT Edge AI Gateway Windows 11 IoT
- Article Part Number: 12789455
Optional accessories:
LEG4IT PCB
The LEG4IT PCB provides you with the gateway's powerful AI functions in a compact form. Ideal for space-saving integration in various applications.
- From condition monitoring to artificial intelligence
- Qualcomm Dragonwing™ QCS6490
- Windows 11 IoT Enterprise on Arm
- Up to 10 years of OS and security support
- Fast and AI-capable CPU, GPU and NPU
- 5G, WiFi, Bluetooth® Low Energy, USB-C and more
Designation and part numbers:
- Designation: LEG4IT PCB Windows 11 IoT
- Article Part Number: 12789456
Optional accessories:
LEG4IT Accessory Kit
With the Accessory Kit, you get all the cables you need to get started straight away in one package. Together with the power supply unit and the NFC antenna, this enables quick commissioning for evaluation purposes.
Designation and part numbers:
- Designation: LEG4IT Accessory Kit
- Article Part Number: 12789459
Technical data:
USB-C male
Cable
Length
Plug (LEG4IT)
Plug
Quantity
HDMI
2m
HDMI, IP67, male
HDMI, male
1
USB-C
1m
USB-C, IP67, male
1
Ethernet
2m
M12, 8-pin, X-coded, male
R145, 8-pin, male
4
CAN
2m
M12, 5-pin, X-coded, male
M12, 5-pin, A-coded, male
2
Power supply unit
2m
M12, 5 pin, L-coded, female, IP68, IP69K
Power supply unit with power cable, Euro flat plug to C7 plug
1
NFC antenna
1m
Coaxil SMA, male
NFC antenna
1
PCB Accessory Kit
With the PCB Accessory Kit, you receive a complete package for quick commissioning. All the necessary cables, power supply unit and NFC antenna are included so you can get started straight away.
Designation and part numbers:
- Designation: PCB Accessory Kit
- Article Part Number: 12789579
Technical data:
USB-C, IP67, female
Cable
Length
Plug (LEG4IT)
Plug
Quantity
HDMI
0.15m
Micro HDMI, male
HDMI, IP67, female
1
USB-C
0.13m
USB-C, male
1
Ethernet
0.165m
RJ45, 8-pin, male
M12, 8-pin, X-coded, female
4
CAN
0.26m
Board plug, 5-pin, 2.54mm
M12, 5-pin, A-coded, female
2
Power supply unit
0.3m
Board plug, 5-pin, 4.2mm, 1 row
M12, 5-pin, L-coded, male, Euro flat plug to C7 connector
1
NFC antenna
0.35m
Mini Fakra B2x2, male
Coaxial SMA, female
1
5G
0.29m
2x Mini Fakra B2x2, male
Mini Fakra B2x2, A-coded (black)
1
Wi-Fi, GPS
0.325m
3x Mini Fakra B2x2, male
Mini Fakra B2x2, C-coded (black)
1
GMSL
0.315m
AMC MHF-1-LK RA
Fakra front mount, IP67, male
2
LEG4IT Starter Kit Dev
Edge AI gateway, matching cable kit and 5-in-1 antenna – so you can get started on your development straight away.
Designation and part numbers:
- Designation: LEG4IT Edge AI Gateway Dev Kit - SAMPLE
- Article Part Number: 14811648
Accessories included:
- LEG4IT Edge AI Gateway (without Windows 11 IoT)
- LEG4IT Accessory Kit
- LEG4IT 5-in-1 Antenna
LEG4IT PCB Starter Kit Dev
The PCB Starter Kit Dev includes the LEG4IT PCB and all cables you need for fast evaluation and development.
Designation and part numbers:
Optional accessories:
- LEG4IT PCB (without Windows 11 IoT)
- PCB Accessory Kit
Windows 11 IoT Enterprise LTSC 2024 on Arm
Windows 11 IoT Enterprise LTSC 2024 on ARM is the ideal platform for next-generation connected devices that demand both exceptional energy efficiency and high computing performance. By combining the long-term stability and security of Windows 11 IoT Enterprise LTSC with the power-efficient architecture of modern ARM processors, OEMs can design fanless, always-on devices with extended battery life, reduced thermal requirements, and lower operating costs.
At the same time, ARM-based platforms such as Qualcomm Dragonwing™ deliver the performance needed for AI inferencing, computer vision, industrial automation, edge analytics, and advanced user experiences. The result is a robust, scalable solution that enables device manufacturers to build intelligent, secure, and future-ready products without compromising on efficiency or performance.
- Article Part Number: 14811787
Speak to our experts
Speak to our embedded IoT experts today and order a range of Liebherr components from the LEG4IT family.
Choose your configuration
| PRODUCT | PART NUMBER |
|---|---|
|
LEG4IT Edge AI Gateway Windows 11 IoT |
12789455 |
|
Motherboard LEG4IT PCB Windows 11 IoT |
12789456 |
|
Interface Module LEG4IT Wi-Fi 6E Module |
12789458 |
|
Interface Module LEG4IT 5G Module |
12789457 |
|
Set of cable LEG4IT Accessory Kit Computer |
12789459 |
|
Antenna LEG4IT 5-in1 Antenna |
12789460 |
|
Set of cable LEG4IT Accessory Kit PCB |
12789579 |
|
Computer LEG4IT Edge AI Gateway Dev Kit - SAMPLE |
14811648 |
|
Motherboard LEG4IT PCB Dev Kit - SAMPLE |
14811649 |
|
Windows 11 IoT Enterprise LTSC 2024 on ARM License |
14811787 |
Platform option
Reycom Industrial Secure Edge Platform (RISE®) – more than CRA
The Reycom Industrial Secure Edge Platform (RISE®) is a software platform for developing, deploying, and executing applications on edge computing devices.
RISE addresses key requirements for industrial equipment software platforms, including safe remote updates, cybersecurity, functional safety, data interoperability, and compliance governance. The RISE® platform enables secure and scalable infrastructure for autonomous and semi-autonomous machines and industrial systems.
RISE® – Your fleet, fully in control from anywhere
RISE® gives your team a single source of truth to manage and update devices, deploy software, and run AI-powered operations.
- RISE® AI Assistant: Flash, orchestrate, and simulate with an AI assistant that knows your devices.
- RISE® Device Lifecycle Management: Onboards, monitor, and manage your entire fleet from a single source of truth.
- RISE® Orchestrator and AI Apps: Roll-out software, AI workloads, and controlled updates across your fleet at scale.
- RISE® Enterprise-Grade Security: Single sign-on with zero trust device and authentication and role-based access control.
Speak to our experts
Speak to our embedded IoT experts today and order a range of Liebherr components from the LEG4IT family.
Introducing RISE®
You can use your RISE® account to access your fleet, deployments, and operations dashboard. Speak to a member of the Reycom team today to discuss RISE® and how you get access to the RISE® portal.