Windows® 10 IoT Enterprise
Windows 10 IoT Enterprise is a full version of Windows 10 that delivers enterprise manageability and security to IoT solutions.
Because it's a binary equivalent to Windows 10 Enterprise, Windows 10 IoT Enterprise shares all the benefits of the worldwide Windows ecosystem, including the same familiar development and management tools as client PCs and laptops. However, when it comes to licensing and distribution, the desktop version and IoT versions differ.
Windows 10 IoT Enterprise offers both LTSC and SAC options.
IoT Enterprise provides advanced device lockdown capabilities to enable industry-specific device scenarios including:
- Medical Devices
- Retail POS
- Digital Signage/Kiosk
- ATM
- Manufacturing
- Thin Clients
- Industry Tablets
![](/wcm/connect/b7d97cf7-191a-46b5-9b8e-102e3ee52106/Win10-IoT-Platform-Products.jpg?MOD=AJPERES&CACHEID=ROOTWORKSPACE-b7d97cf7-191a-46b5-9b8e-102e3ee52106-or1rth1)
One Windows Platform
Shorten time to market and reduce development & support costs by investing in one Windows platform that scales across devices:
- One common toolset, one common app platform, and one common deployment, management, and servicing system allows your customers to easily integrate Windows® 10 IoT into their existing environment.
- Natural and personal user experience simplifies device operation and reduces your customer’s learning curve.
Secure
Meet your customer’s needs for a more secured industry device with Windows’ Enterprise-grade security capabilities and advanced lockdown:
- Enterprise-grade security ensures the device and the data that the device collects and manages are protected from the next generation of threats, ensures secure connection to the network and thwarts unauthorized access, and provides advanced malware threat resistance by ensuring that only certified apps run on the device.
- Windows® 10 allows OEMs to lock devices down with business-specific applications and ensures that the device functions and is used as intended.
Connected
Exceed your customer expectation with an industry device that uses industry standards to connect with other devices as well as industry-specific peripherals and low-level hardware:
- Access barcode scanners, magnetic stripe readers, receipt printers, and cash drawers from Universal Windows apps.
- APIs allow easy access and integration of sensors and devices over a variety of busses: GPIO, I2C, SPI and easy access to custom hardware.
![](/wcm/connect/c27ccb77-81ee-4e59-bc55-38e403b55ad7/Win10-iot-editions.jpg?MOD=AJPERES&CACHEID=ROOTWORKSPACE-c27ccb77-81ee-4e59-bc55-38e403b55ad7-or1rmcf)
msembedded content library/avnethome/embedded-software/windows-10-iot-enterprise/mse w10 iot e intro (lc)
MSe W10 IoT E Intro (LC)