SQL Server IoT 2019
Editions:
- SQL Server IoT 2019 Standard: Full-featured database for mid-tiered applications on servers not exceeding 24 cores.
- SQL Server IoT 2019 Enterprise: Intelligent applications requiring mission critical in-memory performance, security, and high availability.
SQL Server IoT 2019 SKUs
SQL Server IoT 2019 Standard | SQL Server IoT 2019 Enterprise | |
---|---|---|
Binary compatible to non-IoT SKUs | Yes | |
Max. # Cores | 24 | OS max. |
Memory Support | 128 GB | OS max. |
Storage Size | 524 PB | |
OS and Application preinstalled | Mandatory, only on new HW (no virtual appliance) | |
Line of Business Applications | Not allowed | |
Application type | Embedded application for a specific purpose only, cannot be used with other commercial applications | |
OS Version | Windows (Server) IoT, Linux (RHEL, SLES, Ubuntu) | |
Server + CAL licensing | Yes | N/A |
Core only based licensing (no CAL needed) | Yes | Yes |
High Availability | every node server (active or passive) must be licensed | |
Support Channel | LTSC, 5y Mainstream + 5y Extended, EOL 01/2030 Cumulative updates (CUs) bi-monthly, General Distribution Releases (GDRs) as needed for security-related fixes. CU and GDRs are voluntary updates (unless you have automatic updates turned on) |
|
Software Assurance | N/A |
Contact Us
Need local assistance for your Microsoft Embedded Solution? Let us know!
Header 1 | Header 2 | Header 3 | Header 4 | Header 5 | Header 6 |
---|---|---|---|---|---|
A Cell 1 | B Cell 1 | C Cell 1 | D Cell 1 | E Cell 1 | F Cell 1 |
A Cell 2 | B Cell 2 | C Cell 2 | D Cell 2 | E Cell 2 | F Cell 2 |
A Cell 3 | B Cell 3 | C Cell 3 | D Cell 3 | E Cell 3 | F Cell 3 |
A Cell 4 | B Cell 4 | C Cell 4 | D Cell 4 | E Cell 4 | F Cell 4 |
A Cell 5 | B Cell 5 | C Cell 5 | D Cell 5 | E Cell 5 | F Cell 5 |
A Cell 6 | B Cell 6 | C Cell 6 | D Cell 6 | E Cell 6 | F Cell 6 |
A Cell 7 | B Cell 7 | C Cell 7 | D Cell 7 | E Cell 7 | F Cell 7 |
A Cell 8 | B Cell 8 | C Cell 8 | D Cell 8 | E Cell 8 | F Cell 8 |
A Cell 9 | B Cell 9 | C Cell 9 | D Cell 9 | E Cell 9 | F Cell 9 |
A Cell 10 | B Cell 10 | C Cell 10 | D Cell 10 | E Cell 10 | F Cell 10 |
A Cell 11 | B Cell 11 | C Cell 11 | D Cell 11 | E Cell 11 | F Cell 11 |
A Cell 12 | B Cell 12 | C Cell 12 | D Cell 12 | E Cell 12 | F Cell 12 |
A Cell 13 | B Cell 13 | C Cell 13 | D Cell 13 | E Cell 13 | F Cell 13 |