MSe embedded-software general hero (HB)

Display portlet menu

Embedded Software

MSe Win SQL Server IoT 2019 text (LC)

Display portlet menu

SQL Server IoT 2019

Editions:

  • SQL Server IoT 2019 Standard: Full-featured database for mid-tiered applications on servers not exceeding 24 cores.
  • SQL Server IoT 2019 Enterprise: Intelligent applications requiring mission critical in-memory performance, security, and high availability.
     

SQL Server IoT 2019 SKUs

  SQL Server IoT 2019 Standard SQL Server IoT 2019 Enterprise
Binary compatible to non-IoT SKUs Yes
Max. # Cores 24 OS max.
Memory Support 128 GB OS max.
Storage Size 524 PB
OS and Application preinstalled Mandatory, only on new HW (no virtual appliance)
Line of Business Applications Not allowed
Application type Embedded application for a specific purpose only, cannot be used with other commercial applications
OS Version Windows (Server) IoT, Linux (RHEL, SLES, Ubuntu)
Server + CAL licensing Yes N/A
Core only based licensing (no CAL needed) Yes Yes
High Availability every node server (active or passive) must be licensed
Support Channel LTSC, 5y Mainstream + 5y Extended, EOL  01/2030
Cumulative updates (CUs) bi-monthly, General Distribution Releases (GDRs) as needed for security-related fixes. CU and GDRs are voluntary updates (unless you have automatic updates turned on)
Software Assurance N/A

 

MSe SHARED general Contact box (GBL)

Display portlet menu

Contact Us

Need local assistance for your Microsoft Embedded Solution? Let us know!

Header 1 Header 2 Header 3 Header 4 Header 5 Header 6
A Cell 1 B Cell 1 C Cell 1 D Cell 1 E Cell 1 F Cell 1
A Cell 2 B Cell 2 C Cell 2 D Cell 2 E Cell 2 F Cell 2
A Cell 3 B Cell 3 C Cell 3 D Cell 3 E Cell 3 F Cell 3
A Cell 4 B Cell 4 C Cell 4 D Cell 4 E Cell 4 F Cell 4
A Cell 5 B Cell 5 C Cell 5 D Cell 5 E Cell 5 F Cell 5
A Cell 6 B Cell 6 C Cell 6 D Cell 6 E Cell 6 F Cell 6
A Cell 7 B Cell 7 C Cell 7 D Cell 7 E Cell 7 F Cell 7
A Cell 8 B Cell 8 C Cell 8 D Cell 8 E Cell 8 F Cell 8
A Cell 9 B Cell 9 C Cell 9 D Cell 9 E Cell 9 F Cell 9
A Cell 10 B Cell 10 C Cell 10 D Cell 10 E Cell 10 F Cell 10
A Cell 11 B Cell 11 C Cell 11 D Cell 11 E Cell 11 F Cell 11
A Cell 12 B Cell 12 C Cell 12 D Cell 12 E Cell 12 F Cell 12
A Cell 13 B Cell 13 C Cell 13 D Cell 13 E Cell 13 F Cell 13