Windows® 10 IoT Enterprise 2015
The Internet of Things (IoT) has created many opportunities for device OEMs, but it has also introduced more pressure to be innovative, added complexity to their business models, and raised the bar on creating secure, connected devices. Windows® 10 IoT Enterprise brings a the full Windows experience to embedded devices, enabling OEMs to quickly create high-performance devices that deliver a familiar and secure experience to their customers.
Windows® 10 IoT Enterprise is a full version of Windows® 10 powering a range of industry devices across retail, manufacturing, health, government and other industries. Windows® 10 IoT devices run powerful line of business applications and perform specialized functions in a secure, reliable, and streamlined way to meet mission-critical industry demands.
IoT Enterprise runs on 32-bit and 64-bit x86 chipsets with support for Universal Windows Platform (UWP) apps as well as Classic Windows (e.g. Win32 and .NET) applications.
IoT Enterprise provides advanced device lockdown capabilities to enable industry-specific device scenarios including:
- Industrial Automation
- Medical Devices
- Retail POS
- Digital Signage/Kiosk
- ATM
- Manufacturing
- Thin Clients
- Industry Tablets
One Windows Platform
Shorten time to market and reduce development & support costs by investing in one Windows platform that scales across devices:
- One common toolset, one common app platform, and one common deployment, management, and servicing system allows your customers to easily integrate Windows® 10 IoT into their existing environment.
- Natural and personal user experience simplifies device operation and reduces your customer’s learning curve.
Secure
Meet your customer’s needs for a more secured industry device with Windows’ Enterprise-grade security capabilities and advanced lockdown:
- Enterprise-grade security ensures the device and the data that the device collects and manages are protected from the next generation of threats, ensures secure connection to the network and thwarts unauthorized access, and provides advanced malware threat resistance by ensuring that only certified apps run on the device.
- Windows® 10 allows OEMs to lock devices down with business-specific applications and ensures that the device functions and is used as intended.
Connected
Exceed your customer expectation with an industry device that uses industry standards to connect with other devices as well as industry-specific peripherals and low-level hardware:
- Access barcode scanners, magnetic stripe readers, receipt printers, and cash drawers from Universal Windows apps.
- APIs allow easy access and integration of sensors and devices over a variety of busses: GPIO, I2C, SPI and easy access to custom hardware.

Contact Us
Need local assistance for your Microsoft Embedded Solution? Let us know!
New in Windows® 10 IoT Enterprise 2015
- Full version of Windows® 10 Enterprise with advanced lockdown capabilities powering a range of industry devices across industrial automation, retail, manufacturing, health, government or any other industries.
- Versions in release: Windows® 10 IoT Enterprise
- Activation: Online deferred = Activation is present but optional
- Embedded Enabling Features: nified Write Filter, Embedded Boot Experience and Log-on, Shell Launcher
- Tools: Converged tools: ADK (Windows Assessment and Deployment Kit) + ICD (Windows Image Configuration Designer)
- Management & Servicing: MDM System Center
- Security: evice Guard, Windows® Hello and Passport
- App Platform: UWP, Classic Windows Applications
- Industry Peripheral Support: Additional Peripheral Support from UWP apps POS for.NET, Direct access to hardware busses from UWP
- Lifecycle: 5 year mainstream support + 5 year extended support = 10 years
In fact, it's the standard Windows® 10 IoT Enterprise installation DVD and you can install after the installation the embedded features over "add Windows features" the control panel.

Microsoft changed the licensing of Windows® 10 IoT Enterprise to a processor based licensing model. Based on the used processor model (processing power) the license needs to be chosen.
The operating system itself is technically the same. Only the license sticker and pricing differs. Windows® 10 IoT Enterprise is available as SAC (Semi Annual Channel) or LTSB/LTSC (Long Term Servicing Branch/Long Term Servicing Channel) Version.
For more information, please kindly contact us.
Windows® 10 IoT Enterprise - Key Features