EBV Elektronik has worked with NXP to create an out-of-box demonstration showing how quickly and easily OEMs can connect the MaaXBoard SBC to a cloud service using EBV Elektronik's IoTConnect® solution acceleration software.
We make it easy:
- Device to Cloud onboarding in minutes
- No credit card required
- No prior Cloud experience needed
- Pre-compiled image, no additional software needed
- Demonstrate the hardware's unique functionality in the Cloud
- Enable users to build on their Quick Start journey and into development
Inside EBV Elektronik's MaaXBoard Quick Start Demo
IoTConnect features elements that integrate into both endpoints and cloud platforms to create secure end-to-end connections with minimal configuration. In addition, IoTConnect provides web-based dashboards that make it easy to interact with your IoT application from anywhere. With diverse connectivity options, strong data protection measures, and true scaling capabilities, IoTConnect empowers organizations to leverage the full potential of IoT technology and accelerate digital transformation.
NXP Events
See the events from NXP to help you do IoT better
See EventsIoTConnect Quick Start Demos
See all IoTConnect Quick Start demos
Learn MoreNXP
AES-MC-SBC-IMX8M-G
Single Board Computer, MaaXBoard, i.MX 8M, Embedded and Smart Edge IOT Applications
NXP Swarm intelligence
NXP’s Kinetis Wireless Connectivity portfolio supports a range of SoCs as well as the pre-certified Thread stack, based on IPV6.
EV charging station solutions
Discover NXP’s solutions for EV charging station design, which meet requirements with accurate power measurement, device management and data security.
NXP RF Circuit Collection
NXP’s RF Circuit Collection is a comprehensive library of more than 400 RF power amplifier designs addressing a wide range of fast-growing markets.
NXP - IoT solutions wherever you are
NXP offers I.MX6 Solox Processors as well as NFC, RFID, Security and Sensors Technology for IoT solutions.