Broadcom: Driving SiC & GaN Power Switches with Advanced Optocouplers
Online, On Demand
Live presentation date: May 20, 2021
Overview
Broadcom® gate drive optocouplers are used extensively to drive silicon-based power switches like IGBTs. Optocouplers provide reinforced galvanic insulation between the control circuits from the high voltage at the power switch. Today, Broadcom´s next generation of gate drive optocouplers can also be used to drive and protect SiC and GaN power switches.
This webinar will cover how to drive 1,200 V SiC modules as well as discrete SiC and GaN switches. The presentation will focus on smart and basic gate drive optocouplers that feature 10 A peak output current to drive the SiC and GaN directly.
The smart gate driver ACPL-355JC comes with short circuit protection and fault feedback. The basic gate drivers are available in single channel, ACFL-3161 and dual channel ACFJ-3262. All gate drivers are able to withstand more than 100 kV/us of noise immunity (dv/dt). They have a fast switching speed of less than 100 ns which make them suitable for high frequency operation of the SiC or GaN power switches.
The SiC and GaN switches that will be discussed in this webinar includes Infineon CoolSiCTM in Easy1B module, STM STSiC in TO-247 Discretes and Nexperia GaN FET in CCPAK1212 Discretes. BUS voltage and current measurements using analog and digital Sigma-Delta modulators will also be presented.
Key Takeaways
- Broadcom optocouplers and portfolio
- SiC & GaN Power Devices - Properties and Benefits
- Infineon CoolSiCTM EasyDUAL Module Driver Board
- STM STI SiC Half Bridge Evaluation Board
- Nexperia GaN FET Half Bridge Evaluation Board
Speaker
Tee Chun Keong, Marketing Product Manager, Isolation Products Division, Broadcom Inc.
RELATED EVENTS

ST | Robotics AI Day
Join EBV Elektronik and STMicroelectronics for an exclusive technical workshop exploring STM32N6 MCUs, ToF and Brightsense sensing technologies. Build and program an AI-powered robot capable of detecting and classifying surface types – and experience embedded intelligence in action.

Pizza & Chips: GreenPAK & ForgeFPGA Hands-on Training
Join us for an engaging EBV Hands-On training, where you gain practical, project-oriented experience using development tools, evaluation boards, and real-world applications with expert guidance fast!

NXP MCU Connectivity & Security Workshop
Join our free IoT training with NXP, SIMCom and AWS. Learn about CRA compliance, CE process, secure design, MCX and RW61x MCUs, LTE Cat 1 bis, Wi-Fi and advanced security features.