Discover ST’s most advanced MEMS sensors inside the SensorTile.box Pro: The all-in-one solution to make you a superhero in your domain
In today's world, the Internet of Things has become an integral part of our daily lives. From smart homes to industrial automation, IoT devices are everywhere, and they are revolutionizing the way we live and work. As these devices continue to proliferate, the need for reliable and accurate sensor data has become increasingly important. This is where STMicroelectronics' MEMS sensors come in, providing a wide range of sensing capabilities that can be integrated into IoT devices of all kinds. Starting from motion sensors as accelerometers and inertial measurement units (for acceleration and orientation detection), to environmental sensors as pressure, temperature and microphone sensors, and finally infrared sensors for presence and proximity detection in home automation applications.
Most of these sensors are available in the SensorTile.box Pro, an all-in-one solution that includes a variety of sensors, programmable features, and wireless connectivity options. It is designed to make it easy for developers to create IoT applications with advanced sensing and connectivity capabilities.
Unleash your inner superhero: Discover the power of SensorTile.Box Pro with Asmaa and Uros
The kit includes a wide range of sensors, a 6 axis Inertial Measurement Unit the LSM6DSV16X with Qvar and advanced in the edge AI features, accelerometer LIS2DU12 the very low power 3 axis accelerometer, a Pressure sensor LPS22DF for altitude measurements and air pressure monitoring, a Magnetometer LIS2MDL for orientation applications, a Microphone MP23DB01HP for voice recognition application and finally a temperature sensor STTS22H.
The SensorTile.box Pro offers multiple connectivity options that allow it to communicate with a wide range of devices and networks. These options include a Bluetooth Low Energy module, NFC connectivity, and a USBC port for data transfer. The device also integrates the powerful microcontroller, the STM32U5, that will bring the ultra-low power & security features that developers need.
STEVAL-MKBOXPRO supported key applications:
- Motion tracking & Activity recognition
- Vibration monitoring & compensation
- Asset trackers
- Vertical detection
- Flow detection
- Home appliances
From Analog to AI: The Sensor Continuum
Sensors serve as machines' gateway to understanding our world, capturing and categorizing data with precision. With advancements in AI and Machine Learning, sensors now deliver more detailed insights, driving automation, productivity, and innovative applications. EBV and ST are partnering to bring cutting-edge solutions to market, empowering industrial OEMs with access to advanced technologies and software platforms like IoTConnect. The time to explore new sensor technologies is now.
The impact of Qvar technology in sensor technology and Its practical applications
Developments in sensor technology are forming new avenues for exploration and use. Among these advances, STMicroelectronics' Qvar technology emerges as a noteworthy contribution. This article aims to provide a comprehensive introduction to Qvar, outlining its features, potential uses, and its embodiment in the STEVAL-MKBOXPRO, to understand Qvar's capabilities and its applicability in real-world scenarios, thus highlighting its role in evolving sensor technology.
Read article
Unveiling Qvar: The Pinnacle of sensing technology by STMicroelectronics
Step into a transformative era of sensing with Qvar. This isn't just another advancement; Qvar represents a complete reimagining of how sensors interact with the world, allowing for nuanced detection without direct contact, a feature that holds boundless potential across industries.
Qvar stands for electric charge (= Q) variation (= var) and is a patented ST technology rooted in the innovative design of the MEMS sensor. The electrostatic sensor detects electrical potential, triggered by external events, such as the proximity of water, metal, or other objects or persons, all without any direct contact. It's not just a step, but a leap forward, offering a sensing precision and versatility that sets new industry benchmarks, and opens-up a new horizon of wide possibilities.
SensorTile.Box Pro products at a glance
Sensors

STMicroelectronics: Unlock SensorTile.box PRO
This webinar explores the advanced programming mode of SensorTile.box PRO and provides guidance on how to leverage the STM32 ODE and dedicated software packs for deep functionality.
Do you have a Question?
Contact EBV
If you need any assistance, please click below to find your closest EBV sales office.

LSM6DSV320X
The New LSM6DSV320X is a high-end, low-noise, low-power, small IMU, featuring a 3-axis digital low-g accelerometer up to 16 g, a 3-axis digital high-g accelerometer up to ±320 g, and a 3-axis digital gyroscope with Full Scale up to 4000dps.

LPS22DF
The LPS22DF is an ultracompact, piezoresistive, absolute pressure sensor that functions as a digital output barometer. The LPS22DF provides lower power consumption, achieving lower pressure noise than its predecessor.

STEVAL-MKBOXPRO
The STEVAL-MKBOXPRO (SensorTile.box PRO) is the new ready-to-use programmable wireless box kit for developing any IoT application based on remote data gathering and evaluation.

LIS2MDL
The LIS2MDL is an ultra-low-power, high-performance 3-axis digital magnetic sensor. The LIS2MDL has a magnetic field dynamic range of ±50 gauss.

LSM6DSV16X
LSM6DSV16X and LSM6DSV16BX are system-in-package inertial measurement unit (IMU) featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope with triple channels.

MP23DB01HP
The MP23DB01HP is an ultra-compact, low-power, omnidirectional, digital MEMS microphone built with a capacitive sensing element and an IC interface with optional stereo configuration.

LIS2DU12
The LIS2DU12, LIS2DUX12 and LIS2DUXS12 are smart, digital, 3-axis linear accelerometers whose MEMS and ASIC have been expressly designed to combine the lowest current consumption possible with features such as always-on anti-aliasing filtering.

STTS22H
The STTS22H is an ultra-low-power, high-accuracy, digital temperature sensor offering high performance over the entire operating temperature range.

Other products:
Connectivity:
- Bluetooth Low Energy 5.2 SoC BLUENRG-355AC
- NFC tag on board ST25DV04K
Processing & memory
- Ultra-low-power with FPU Arm Cortex-M33 with TrustZone® STM32U585AI
- microSD™ card slot
Power options and user interface
- USB Type-C® power delivery for charging port: TCPP01-M12
- Wireless charging
- 480 mAh long life battery
- User interface: Qvar electrodes, Programmable LEDs and Buttons, Programmable piezoelectric buzzer
