EBV - ST STEVAL-VP26K02F Hero Banner (HB)

Display portlet menu

ST STEVAL-VP26K02F Evaluation Board

EBV - ST STEVAL-VP26K02F Static HTML

Display portlet menu

STEVAL-VP26K02F

Two output isolated SSR flyback converter for smart meter and PLC systems using VIPER267KDTR

EBV - ST STEVAL-VP26K02F Mixed Media (MM)

Display portlet menu

The STEVAL-VP26K02F evaluation board implements a double output isolated SSR flyback specifically designed for industrial application supplied from 3-phase input.

The evaluation board has been developed using the VIPER267KDTR offline high-voltage converter which features a 1050 V avalanche-rugged power section, PWM operation at 60 kHz with frequency jittering for lower EMI, current limiting with 700 mA fixed set point, on-board soft-start, safe auto-restart after fault and low standby power.

The power supply provides 12 V at 700 mArms (1 A peak) for the analog circuitry, and 6 V at 200 mA to supply digital circuitry and other low voltage parts.

The power supply is designed to operate across a three-phase input mains from 50 to 290 VAC but can also be connected to a single phase mains from 85 to 500 VAC.

Key features:

  • Double output voltage: 12 V at 0.7 Arms (1 A peak) and 6 V at 200 mA
  • Secondary side regulation (SSR)
  • Extended AC mains input voltage range: 85 to 500 VAC
  • EMC with EN55022, EN61000, EN61000-4-4, EN61000-4-5, EN61000-4-6
  • WEEE compliant
  • RoHS compliant

EBV - ST STEVAL-VP26K02F Table Static HTML

Display portlet menu

 

1.5kV and 1.7kV MOSFETs portfolio

VDS [V] P/N RDS(on) (max) [Ω] Packages
1500 STW21N150K5


0.9

TO-247

STW12N150K5
 
1.9 TO-247

STW9N150
 
2.5 TO-247

STx4N150
 
7 TO-247/ TO-3PF/ TO-220

STx3N150
 
9 TO-247/ TO-3PF/ TO-220/ H2PAK-2
1700
STW12N170K5
 
3 TO-247

STx3N170
 
13 TO-247

 

Product highlights

 

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

EBV - ST STEVAL-VP26K02F - Related docs Grid Box Light - Simple (GBLS)

Display portlet menu

Related Documents

EBV - ST STEVAL-VP26K02F - L6566BH Multi-mode controller for SMPS -Grid Box Light

Display portlet menu

L6566BH Multi-mode controller for SMPS

The L6566BH is an extremely versatile current-mode primary controller IC, specifically designed for high-performance offline flyback converters running off rectified 3-phase input lines.

EBV - ST STEVAL-VP26K02F - MDmesh M6 and DM6 Series - Grid Box Light

Display portlet menu

MDmesh™ M6 and DM6 Series

Combining low gate charge (Qg) and optimized capacitance profile, the MDmesh™ M6 series of super-junction high-voltage MOSFETs is today's reference for resonant topologies.

EBV - ST STEVAL-VP26K02F - STGAP2S and STGAP2D Gate Drivers - Grid Box Light

Display portlet menu

STGAP2S & STGAP2D Gate Drivers

The gate driver is characterized by 4 A capability and rail-to-rail outputs, suitable also for high power inverter applications (motor drivers in industrial applications).

EBV - ST STEVAL-VP26K02F - STDRIVE601 BLDC high-voltage gate driver - Grid Box Light

Display portlet menu

STDRIVE601 BLDC high-voltage gate driver

The STDRIVE601 is a high voltage device manufactured with BCD6s offline technology. It is a single-chip with three half-bridge gate drivers for N-channel power MOSFETs or IGBTs suitable for 3-phase applications.

EBV - ST STEVAL-VP26K02F - SCTH90N65G2V-7 Silicon carbide power MOSFET - Grid Box Light

Display portlet menu

SCTH90N65G2V-7 Silicon carbide power MOSFET

This silicon carbide Power MOSFET device has been developed using ST's advanced and innovative 2nd generation SiC MOSFET technology. The device features remarkably low ON-resistance per unit area and very good switching performance.

EBV - ST Standard Products Highlights Grid Box Light (GBL)

Display portlet menu

ST Standard Products Make All The Difference!

ST brings to you one of the broadest range of industry-standard and drop-in replacements for the most popular general-purpose Analog ICs, Power Switches, Discretes and serial EEPROMs with thousands of references to help you optimize your supply base.