EBV - Broadcom Encoder Hero Banner (HB)

Display portlet menu

Broadcom Encoder Solutions

EBV - Broadcom Encoder Static HTML

Display portlet menu

Encoder solutions from Broadcom

Broadcom – Leading encoder supplier

Broadcom is a leading supplier of motion control optical and magnetic encoders including incremental and absolute versions for motor feedback and positioning systems - available in chip, kit and module types.

Broadcom benefit:

  • Extensive portfolio of optical, magnetic, incremental, absolute encoders
  • Precise positioning and velocity sensing
  • Industry’s smallest form factors
  • Wide range of resolutions
  • Wide range of temperatures from Industrial to Automotive 
  • No battery required with Energy Harvesting Multi-Turn Technology 
  • High level of integration for smart encoders – for space-constrained applications

 

EBV - Broadcom Encoder Resources - Static HTML

Display portlet menu


White Paper

Simplifying BLDC Commutation and Feedback System

Reduce motor package complexity and cost with modular solutions. In a Brushless DC (BLDC) motor system, an electronic mechanism is required to commutate the system. Unlike a Brush DC motor system, the permanent magnet is located at the rotor and the windings are located at the stator. As a result, windings are required to energize in sequence, to enable smooth commutation. When using hall sensor solutions, the manufacturer needs to add a printed circuit board and magnet that will increase cost. Complexity and costs can by reduced by using a 6-channel optical encoder, where the positional encoder and commutation feedback are combined into one module.

Register Now
 
whitepaper bldc commutation

Miniature Reflective Encoders - Affordable Sensors for the Portable Medical Device Market

Reflective encoders have become a popular choice among portable medical device manufacturers that must offer products with greater precision, lower power consumption, lower weight and smaller size at a competitive cost in the health care device market. These enhanced motion control feedback devices have better performance than existing magnetic technology based encoder devices without increasing cost or power dissipation. This white paper helps you understand the benefits of these devices.

Register Now
 
portable sensors

EBV - Broadcom Encoder - Encoders Static HTML

Display portlet menu

 

Encoders for all your needs

 


Technologies
 

Features

Form factors

  Optical

Image of Optical

  Magnetic

Image of Magnetic

 

  Wiegand

Image of Wiegand

 

  Miniature
  3mm x 3mm

Image of High Resolution

  High Resolution
  25 Bits
  33.5M Counts

Image of AS33

 

  Energy Harvesting
  Battery-less
  Multi-Turn

Image of AS33

 

  IC
  Flexibility

Image of AR18 AR35

  Module
  Robust

Image of Module robust

 

  Kit
  Ease of Use

Image of Kit - Ease of Use

  Enclosed
  Protection

Image of Enclosed

 

 

 

Factory Automation
 

Image of Factory Automation
 

Motor Manufacturers
Valve & Pump

Image of Motor manufacturers


Renewable Energies
 

Image of Renewable Energies


Medical/Healthcare
 

Image of Medical

Semiconductor Machines
(Pick and Place)

Image of Semiconductor machines


Security Surveillance &
Broadcast Video Camera

Image of Security surveillance

 

EBV - Encoder Solutions - Broadcom AEAT-9933 Mixed Media (MM)

Display portlet menu

Programmable angular magnetic encoder

AEAT-9933

  • 5V and 3.3V operation
  • Selectable 10 bits up to 14 bits of absolute resolution
  • Flexible Incremental ABI resolution ranging from 1 to 1024CPR
  • Commutation angle output UVW 1pp to 32pp

 

Read More

 

EBV - Broadcom Encoder - Documents Grid Box Light - Simple (GBLS)

Display portlet menu

EBV - Broadcom Encoder - Webinar Grid Box Light - Simple (GBLS)

Display portlet menu

On - Demand Webinar

Broadcom Energy Harvesting Multi-Turn Absolute Encoders for Closed Loop Motor Systems

Watch this webinar to learn about absolute encoders, and why Broadcom’s energy harvesting encoder is well suited to applications with modern closed-loop motor systems.

Register now

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

EBV - Broadcom Encoder - Broadcoms Industrial Solutions -Static HTML

Display portlet menu

Broadcom's Industrial Solutions

Learn more about Broadcom´s broad industrial portfolio:

 

 

 

EBV - Broadcom Encoder - AR25 Series Mixed Media

Display portlet menu

Smart programmable absolute Encoder IC

AR25 series

Smart programmable absolute Encoder IC with ABI/UVW output.

  • Miniature absolute encoder ASIC in surface mount QFN package: 6 mm x 6 mm
  • Differential output for ABI and UVW
  • Selectable SSI, SPI, RS485, BiSS-C or Encoder Serial Link (ESL) mode communication protocol

 

Read more

EBV - Broadcom Encoder - AS22 Family Mixed Media

Display portlet menu

Miniature reflective kit encoder

AS22 Family

Plug and play! Miniature kit encoder for hassle free installation

  • For space-constrained applications
  • High precision
  • Incremental A, B and Index channels
     

 

 

Read More

EBV - Broadcom Encoder - Products Static HTML

Display portlet menu


The next generation! Miniature reflective incremental encoders with higher resolution

3-Channel Reflective Incremental Encoder
AEDR-9920

  • Miniature size – 4x4mm
  • For small size motor and battery operated applications
  • Built in pin selectable and wide SPI programmable interpolation
  • Suitable for linear and rotary applications
     

LEARN MORE

 


 

 

cooming soon

 

 

 

 

EBV - Broadcom Encoder - AS33 Family Mixed Media

Display portlet menu

Absolute encoder with energy harvesting technology

AS33 Family

Maintenance free! Energy harvesting

  • Single and Multi-turn magnetic encoder family
  • No battery back-up required
  • Compact, robust, high contaminant immunity

 

Read more

EBV - Broadcom Encoder - AR18 AR35 Series Mixed Media

Display portlet menu

High resolution absolute reflective encoders

AR18 / AR35 Series

Flexibility of Design with Broadcom‘s miniature absolute encoder ASICs  

  • Compact size
  • Absolute, Incremental and Commutation Output
  • User programmable resolution
  • Ease of assembly


 

Read More

EBV - Broadcom Encoder - Products 1 Static HTML

Display portlet menu


The next generation! Miniature reflective analog/digital incremental encoders with high resolution, frequency and temperature

3-Channel Reflective Digital or Analog Incremental Encoder
AEDR-9820, AEDR-9830

  • Miniature size – 4x4mm
  • For small size motor and battery operated applications
  • Built in pin selectable interpolation
  • Suitable for linear and rotary applications

LEARN MORE

 

 

cooming soon

 

EBV - Broadcom Encoder - New Products Static HTML

Display portlet menu

For details and samples, please contact your EBV sales representative! 

 

EBV - Broadcom Encoder - Video 1 Static HTML

Display portlet menu

Watch video – Learn more about the AR18/35 Series: Programmable Miniature Reflective Absolute with 6 Channel Encoder

 

 

 

EBV - Broadcom Encoder - App Note Mixed Media (MM)

Display portlet menu

Application Note

AEAT-8811-Q24

Magnetic Encoder IC: 10-Bit to 16-Bit Programmable Angular
Magnetic Encoder with No Offset Calibration

 

Read more

EBV - Broadcom Encoder - Video 2 Static HTML

Display portlet menu

Watch video - Learn more about the AR18/35 Series: Installation guide

 

 

 

 

EBV - Broadcom Encoder - Upgrade Guide Mixed Media (MM)

Display portlet menu

Upgrade Guide

Upgrade your Design – New Packages, More Features, Better Performance


 

 

 

Read More

EBV - Broadcom Encoder - Absolute Encoders - Broadcom Offering Table - Static HTML

Display portlet menu

Absolute encoders – Broadcom offering


Item


Parameter


AS38

Housed


AS37

Housed


AS35

Kit


AS33

KIT


AR18/35

IC + Disc


AEAT-8811

IC

Technology  

Optical

EHMT

Optical

BBMT

Optical

EHMT

Magnetic

EHMT

Reflective

Absolute

Magnetic
Interface Protocol SSI

RS485

/ ESL

BiSS-C
Ease Of Assembly  
  • Plug & Play
  • Direct Mount
  • No calibration required
  • Plug & Play
  • Direct Mount
  • No calibration required
  • Mount with Jig
  • Required Phase Calibration
  • Require Accuracy calibration
  • Mount with Jig
  • Require Accuracy calibration

 

  • XY alignment jig to PCBA
  • Required Analog & Phase Calibration

 

  • Required OTP Programming for
  • Configuration