Broadcom - Building the ethernet gateway for IIOT
The new Broadcom Ltd. Company has a high focus on IIOT and Industrie 4.0 due to its leading PHY and Switching technology supporting the Industrial Ethernet network as this rapidly replaces traditional Fieldbus technologies on the factory floor. The Ethernet Gateway is needed to do the communication between individual parts of a production system and its control center - on one side there are multiple wireless devices collecting or sending information and on the other side a network transporting consolidated data via an Ethernet based backbone. Design your product with interoperability - the majority of all internet data traffic crosses a Broadcom chip today!
Industrial ethernet transceivers
Broadcom is the world’s leading provider of fiber optic transmitters, receivers, and transceivers offering unmatched quality with high-volume, cost-effective manufacturing techniques. These products are designed to operate in environments requiring reliable data transmission, where the highest electrical isolation and EMI immunity are needed.
BroadR-Reach solutions for industrial and automotive
BroadR-Reach technology is an Ethernet physical layer standard designed for use in automotive connectivity applications, which is replacing traditional bus systems in on board infotainment and diagnostic networks. BroadR-Reach technology allows multiple in-vehicle systems to simultaneously access information over unshielded single twisted pair cable. Benefits for automotive manufacturers integrating the BroadR-Reach Ethernet standard include reduced connectivity costs and cabling weight
Industrial BroadRReach is being adopted in factory communication and is capable of 10/100/1000BASE- T Ethernet up to a few hundred meters depending on the data rate and type of cable being used.
ebv content library/home/products/product-highlights/broadcom-building-the-ethernet-gateway-for-iiot/broadcom - building the ethernet gateway for iiot static html (sh)
Broadcom - building the ethernet gateway for IIOT Static HTML (SH)