Reference Design Details

Design Hub

Search Reference Designs

Power Tree for Arduino Portenta H7

Arduino Portenta H7 Power Tree is a block diagram that describes the power distribution and control system of the Arduino Portenta H7 board. The Portenta H7 is an advanced board merging the classic Arduino MKR form with an 80-pin high-density connector. This powerhouse, designed for dual functionality, enables parallel task executions with its dual processors, seamlessly blending high-level languages, AI, and real-time operations on adaptable hardware. Effortlessly run Arduino compiled code and MicroPython concurrently, fostering inter-core communication. Elevate its prowess with the Portenta Vision Shield, transforming the H7 into an industrial-grade camera adept in real-time machine learning on live video streams.
CATEGORY
Embedded; Energy; Industrial; Power & charging
PMICUSB ConnectorHigh Density ConnectorBattery HolderVBAT (3.7V)VIN (5V)MCU VCORE (1.4V)MCU (1.2V)MIPI-USBC Bridge (1V)Flash Memory (3.1V)POUT (5V)VSYS (4.5V)POUT (3.3V)MCU (3.1V)MIPI-USBC Bridge (3.1V)MIPI-USBC Bridge (1.8V)Wi-Fi/BLE Module (3.1V)USB/ULPI Transceiver (3.1V)USB/ULPI Transceiver (1.8V)SDRAM (3.1V)Ethernet (1.2V)Ethernet (3.1V)DC-DC (3.1V)LDOs (1.8V)
PARTS IN DESIGN / BOM BY STORE

Grayed out parts are unavailable for purchase on EBV Elektronik.

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM
ArduinoABX00046Embedded Board
ArduinoABX00045Embedded Board
ArduinoABX00042Embedded Board
MFGR PART# BLK NM

×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

 
 

Power Tree for Arduino Portenta H7

Display portlet menu