This is a toast message
Photovoltaic (PV) Inverter based on Nexperia Solution
When it comes to renewable energy, solar panels have been at the forefront of developments for some time. However there is still an efficiency question over their performance, with even the latest photovoltaic (PV) technologies delivering around 20% efficiency when it comes to converting sunlight into electricity. Residential and small commercial solar installations up to about 5 kW, tend to use a multiple strings of 360 W to 400 W panels. In both the DC boost stage and AC inversion stage, GaN FETs provide an significant boost to overall system efficiency and a reduction in inverter size, weight and cost.
CATEGORY
Energy,Industrial,Power & charging
CREATED DATE:
Viewed 111 times
Bookmark
REFERENCE DESIGN
Would you like this design to be modifiable in the future?
PARTS IN DESIGN / BOM BY STORE
The displayed part lists is a small subset of the complete BOM.
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.