Reference Design Details

Design Hub

Search Reference Designs

AMD Zynq 7000 Power Tree based on onsemi Solution

The AMD Zynq 7000 Power Tree is a power management solution that provides the necessary power rails to the FPGA using onsemi's key power devices. This module provides a comprehensive power solution for the Zynq-7000 SoC, with features such as I2C programmable output voltage, switching frequency, sequencing, and fault management. (Programmable logic devices by AMD were previously known as Xilinx)
CATEGORY
Analog; Embedded; Industrial; Power & charging; Programmable logic
DC to DC Converter(NCP3237MNTXG)LDO Regulator(NCP57152DSADJR4G)LDO Regulator(LM1117IMPX-ADJNOPB)VIN (12V)VCCPINT, VCCBRAM, VCCINT (1.0V, 4.7A - 7.6A)VCCAUX, VCCPAUX, VCCPLL (1.8V, 510mA - 1A)VCCO, VCCO_DDR (1.3V, 20mA - 560mA)

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM BY STORE

Grayed out parts are unavailable for purchase on EBV Elektronik.

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

 
 

AMD Zynq 7000 Power Tree based on onsemi Solution

Display portlet menu