This is a toast message
11 kW bi-directional CLLC DC-DC converter with CoolSiC MOSFETs based on Infineon Solution
This solution revolves around the REF-DAB11KIZSICSYS board, a highly versatile DC-DC stage with a wide-range output capability. It incorporates two inductors and two capacitors arranged in a CLLC resonant network that enables bi-directional power flow. This converter has been meticulously engineered for exceptional power conversion efficiency, with a symmetrical CLLC resonant network that facilitates zero-voltage switching for primary power switches and synchronous-rectification commutation for secondary-side output rectifiers. It boasts the ability to change the direction of power flow, achieving a remarkable maximum power conversion efficiency of approximately 97.2% during operation without synchronous-rectification.
CATEGORY
Energy,Embedded,Industrial,Power & charging
CREATED DATE:
Viewed 111 times
Bookmark
REFERENCE DESIGN
Would you like this design to be modifiable in the future?
PARTS IN DESIGN / BOM BY STORE
The displayed part lists is a small subset of the complete BOM.
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.