This system uses one Nicla Sense ME to gather air quality information about the surrounding environment with its onboard BME688 gas sensor.
VIEW DESIGN
Blood Analyzer initial phase. Diagram with wireless module connection, with the memory and timing sections. This includes Etherneth interface with its respective RJ45 component.
VIEW DESIGN
Blood glucose Meter including Power Management and signal conditioning based on Microchip Solutions.
VIEW DESIGN
This subsystem is a portable blood pressure monitor, able to charge via wireless and usb type-C..
VIEW DESIGN
Reference Design of a wireless sensor network solution to make indoor environments comfortable and healthy when using an HVAC system. It monitors temperature/humidity/indoor air quality (IAQ)
VIEW DESIGN
A contactless sanitization dispenser is a device which dispenses a controlled amount of soap solution (or a similar liquid such as a hand sanitizer).
VIEW DESIGN
The system operates like a disposable home pregnancy test, but uses a drop of the patient's blood that interacts chemically with a test strip.
VIEW DESIGN
Digital Solution for Thermometer based on a Microchip Solution. Featuring PIC microcontrollers.
VIEW DESIGN
This Renesas design uses a combination of two MCUs for motor control, sensor measurement and BLE 5 communication.
VIEW DESIGN
Fitness Equipment solution for ATSAMA5D36A based on Microchip solution.
VIEW DESIGN
Fitness Werable solution with 32-bit microcontroller (MCU) that can be used to create a variety of products for the healthcare and wearable market. Featuring SAM D21 a Microchip Solution.
VIEW DESIGN
Provides a platform for rapid evaluation of NXP's i.MX 8MQuad, i.MX 8MDual and i.MX 8MQuadLite Applications Processors, utilizing 2 to 4x Arm Cortex-A53s and 1x Cortex-M4 cores.
VIEW DESIGN
This Low-Cost high-quality user interface provides reliable functionality, easy interaction and robust performance in all environments. Features SAME51 that drives both the graphics/display and the touchscreen reducing system cost and design...
VIEW DESIGN
This design is based on a Medical MEMS Micro Pump solution from Microchip used in precision-controlled drug delivery devices.
VIEW DESIGN
The PolarFire Ethernet Sensor Bridge (PFSB) kit is an RoHS-compliant board that has two MIPI camera interface, two 10G SFP ports, and an HDMI interface.
VIEW DESIGN
This block diagram highlights the major system blocks inside a portable medical analyzer.
VIEW DESIGN
PSoC(TM) 62S2 Wi-Fi BT Pioneer Kit (CY8CKIT-062S2-43012) is a hardware evaluation platform for rapid prototyping of applications based on the PSoC(TM) 62xA, PSoC(TM) 62x8, PSoC(TM) 61xA, PSoC(TM)...
VIEW DESIGN
Non-invasive device for measuring oxygen the saturation level of a person's blood and heart rate.
VIEW DESIGN
The Smart Application Blueprint for Rapid Engineering (SABRE) board for smart devices provides the development kit and software to evaluate NXP's i.MX 6 series of applications processors.
VIEW DESIGN
Thermal imaging is a process by which a thermal camera captures and creates a thermogram or heat map image of an object by using infrared radiation emitted from the object.
VIEW DESIGN
Reference Design of a highly integrated Low Energy (LE) Wearable Activity Tracker based on Renesas Solutions.
VIEW DESIGN