Custom Meta Tags

Infineon Top Visual

Infineon Technologies

 

 

 

EBV - Virtual Power Fair - Infineon Static HTML

Infineon Technologies AG is a world leader in semiconductor solutions that make life easier, safer and greener. Microelectronics from Infineon is the key to a better future.

The world’s swelling population, more and more megacities and the rising demand for energy is prompting us to rethink many aspects of our modern lifestyle.
 

Silicon Carbide CoolSiC™ semiconductor products - revolution to rely on

Our Silicon Carbide CoolSiC™ semiconductor solutions are the next step towards an energy-smart world. Combining revolutionary Silicon Carbide (SiC) technology with extensive system understanding, best-in-class packaging, and manufacturing excellence, Infineon CoolSiC™ enables you to develop radical new product designs with best system cost-performance ratio. The portfolio comprises CoolSiC™ MOSFET modules and discretes, CoolSiC™ Schottky diodes as well as CoolSiC™ hybrid modules. Get the most out of your design by combining them with the suitable EiceDRIVER™.

Interested to learn why CoolSiC is the best solution for industrial applications like UPS, Solar & ESS, Drives and EV Charging? Please check the application-specific presentations. Supporting boards will help you to ease up your design in with CoolSiC solutions.

Get more information about Infineon’s CoolSiC™ technology and offering on: www.infineon.com/coolsic.

 

EBV - Virtual Power Fair - Infineon Tabs

Image of  EVAL-M5-E-1B1245N-SICEVAL-M5-E1b1245N-SIC

CoolSiC™ MOSFET motor drives evaluation board for 7.5 kW

This complete evaluation board includes a 3-phase SiC power module for motor drive applications. In combination with control boards equipped with the M5 32-pin interface connector such as the XMC DriveCard 4400, it features and demonstrates our CoolSiC™ MOSFETs in motor drives.

The evaluation board was developed to support customers during their first steps designing applications with the sixpack power module FS45MR12W1M1_B11 and EiceDRIVER™ 1200 V isolated gate driver 1EDI20H12AH. The module has a rated blocking voltage of 1200 V at a typical on-state resistance of 45 mOhm. It is optimized for motor drive applications with a very high-frequency switching operation.

 

Main Features Benefits Applications
  • EasyPACK™ 1B 1200 V / 45 mΩ sixpack module with CoolSiC™ MOSFET
  • Lead-free terminal plating; RoHS compliant
  • Low inductive design
  • Integrated NTC temperature sensor
  • MADK is optimized to GPD / Servo drives with very high fsw
  • Including the Easy 1B with CoolSiC™ MOSFET in sixpack configuration
  • Equipped with all assembly groups for sensorless field oriented control (FOC)
  • Overtemperature and overcurrent protection as well as short circuit protection
  • Motor Control and
    Drives

Image of  EVAL-M5-IMZ120R-SiCEVAL-M5-IMZ120R-SIC

Motor Drives Evaluation Board with CoolSiC™ MOSFET in TO247 package

This complete evaluation board includes a 3-phase Silicon Carbide MOSFET for motor drive applications. In combination with control boards equipped with the M5 32-pin interface connector such as the XMC DriveCard 4400, it features and demonstrates our CoolSiC™ MOSFETs in this application.

The evaluation board was developed to support customers during their first steps designing applications with the CoolSiC™ MOSFET 1200 V in discrete packages, such as the IMW120R045M1, and EiceDRIVER™ 1200 V isolated gate driver 1EDI20H12AH. The assembled discrete has a rated blocking voltage of 1200 V at a typical on-state resistance of 45 mOhm and the board supports all CoolSiC™ MOSFETs in 3pin and 4pin TO247 packages.

 

Main Features Benefits Applications
  • CoolSiC™ 1200 V in TO247 3pin and 4pin package
  • Low inductive design
  • Isolated sensing with Δ∑-ADC
  • Overload and short-circuit hardware protection
  • Overtemperature hardware protection
  • Rugged gate driver technology with stability against transient and negative voltage
  • Measurement test points compatible with standard oscilloscope probes
  • MADK is optimized to GPD / Servo drives with very high fsw
  • CoolSiC™ 1200 V in TO247 3pin and 4pin package
  • Equipped with all assembly groups for sensorless field oriented control (FOC)
  • Overtemperature and overcurrent protection as well as short circuit protection
  • Motor Control and Drives
  • Industrial Drives

EBV - Virtual Power Fair - Infineon Video

 

EBV - VPF - Infineon Workstation Static HTML

Image of Stehle Render Infineon bear

 

EBV - VPF - Infineon Supplier Agenda - Static HTML

Image of  infineon2 supplier agenda

 

EBV - VPF - Infineon ppt Grid Box Light - Simple (GBLS)

EBV - VPF - Contact us box Grid Box Light (GBL)

Ask your question

Get in touch with our Virtual Power Fair representatives!

EBV - VPF - Infineon Video Static HTML

CoolSiC™ MOSFET in an EV - charging application

CoolSiC™ MOSFET in an EV - charging application thumbnail image

EBV - Virtual Power Fair - Nexperia -Related Collateral Static HTML

EBV - VPF - Infineon Related links Static HTML