Custom Meta Tags

EBV - Nexperia - Power Rectifiers (HB)

Nexperia's Power Rectifiers

EBV - Nexperia - Power Rectifiers Intro (LC)

Nexperia’s power rectifiers

The range of Nexperia power rectifiers offers industry-leading solutions for various applications. They provide a wide selection, including planar Schottky, trench Schottky, SiGe rectifiers, and ultra & hyperfast recovery rectifiers. These cater to different voltage requirements, ranging from 20V to 650V, and current ratings from 0.5A to 5A. With their advanced technology and excellent performance, they are suitable for applications such as engine control units, transmission control units, wireless chargers, LED lighting, and power supplies.

 

EBV - Nexperia - Power Rectifiers - Products Tabs

Hyperfast recovery, space-saving devices

Nexperia’s recovery rectifiers deliver high power density while minimizing reverse recovery time and loss. For efficient switching and power conversion applications in automotive, industrial and consumer markets. Available in single and dual configuration and housed in Nexperia's clip-bonded FlatPower (CFP) packages.

 

CFP5_SOD128

CFP15B Combi

CFP2-HP Combi

 

Resources

Key features

  • 200 V Hyperfast switching parts with optimized recovery time (trr) of < 30 ns
  • High-speed switching capability
  • Low voltage drop (VF @ IF max ~ 1 V)
  • Low leakage current, also at high temperature
  • AEC-Q101 qualified parts (175 °C TJ (max))
     

Applications

  • Polarity protection
  • DC/DC conversion
  • AC/DC conversion
  • Freewheeling of inductive load
  • Standard switching application
  • High-speed switching application
  • Solenoid control
  • Piezo injection

 

Product Description Datasheet 12NC Automotive Qualified Parts Available
PNE20030EP 200 V, 3 A hyperfast recovery rectifier with high-efficiency planar technology,encapsulated in a small and flat lead CFP5 (SOD128) Surface-Mounted Device (SMD) plastic package Datasheet 934067818115 Yes
PNE20010ER 200 V, 1 A hyperfast recovery rectifier with high-efficiency planar technology, encapsulated in a small and flat lead SOD123W Surface-Mounted Device (SMD) plastic package Datasheet 934067815115 Yes
PNE20020EP 200 V, 2 A hyperfast recovery rectifier with high-efficiency planar technology, encapsulated in a small and flat lead CFP5 (SOD128) Surface-Mounted Device (SMD) plastic package Datasheet 934067817115 Yes
PNE20020ER 200 V, 2 A hyperfast PN-rectifier with high-efficiency planar technology, encapsulated in a small and flat lead SOD123W Surface-Mounted Device (SMD) plastic package Datasheet 934067816115 Yes
PNE20040EP 200 V, 4 A hyperfast switching recovery rectifier with high-efficiency planar technology, encapsulated in a CFP5 (SOD128) small and flat lead Surface-Mounted Device (SMD) plastic package Datasheet 934661632115 No
PNE20040EP-Q 200 V, 4 A hyperfast switching recovery rectifier with high-efficiency planar technology, encapsulated in a CFP5 (SOD128) small and flat lead Surface-Mounted Device (SMD) plastic package Datasheet 934665166115 Yes
PNE20050EP 200 V, 5 A hyperfast recovery rectifier with high-efficiency planar technology, encapsulated in a CFP5 (SOD128) small and flat lead Surface-Mounted Device (SMD) plastic package Datasheet 934661633115 No
PNE20050EP-Q 200 V, 5 A hyperfast recovery rectifier with high-efficiency planar technology, encapsulated in a CFP5 (SOD128) small and flat lead Surface-Mounted Device (SMD) plastic package Datasheet 934665090115 Yes

 

Related NPIs

Nexperia

Recovery rectifier

These automotive and industrial-grade rectifiers provide the optimal tradeoff between ultrafast soft switching behavior and low forward voltage drop to help minimize power losses in high-frequency applications.

Nexperia

Trench Schottky Rectifier in CFP Packaging

Nexperia releases wide range of Trench Schottky rectifiers in CFP packaging for power applications including automotive, industrial and consumer.

Nexperia

Planar Schottky Diode - CFP15B

Ideal for automotive, industrial, consumer and computing applications, Nexperia's Schottky rectifier portfolio in CFP (Clip Flat Power) packages meets the challenging demands of efficient and space-saving designs.

Space and performance benefits for DC/DC converters

Ideal for automotive, industrial, consumer and computing applications, Nexperia's Schottky rectifier portfolio in CFP (Clip Flat Power) packages meets the challenging demands of efficient and space-saving designs. Clip-bonded FlatPower (CFP) packages with high power capabilities offer a true alternative to SMA / SMB / SMC, with better thermal performance, on a given footprint.

 

CFP15B (SOT1289B)

CFP15B Combi

 

Resources

Key features

  • Very low forward voltage
  • High power capability due to clip-bond technology
  • Small and thin SMD plastic package
     

Applicatons

  • High efficiency DC-to-DC conversion
  • Low voltage rectification
  • Switch mode power supply
  • Freewheeling application
  • Reverse polarity protection
  • OR-ing

 

Product Description Datasheet 12NC Automotive Qualified Parts Available
PMEG030V030EPE 30 V, 3 A low VF Schottky barrier rectifier Datasheet 934662464139 No
PMEG030V050EPE 30 V, 5 A low VF Schottky barrier rectifier Datasheet 934662465139 No
PMEG040V030EPE 40 V, 3 A low VF Schottky barrier rectifier Datasheet 934662458139 No
PMEG040V050EPE 40 V, 5 A low VF Schottky barrier rectifier Datasheet 934662459139 No
PMEG045V050EPE 45 V, 5 A low VF Schottky barrier rectifier Datasheet 934662455139 No
PMEG045V100EPE 45 V, 10 A low VF Schottky barrier rectifier with Cd [max] (pF): 1140 Datasheet 934662456139 No
PMEG045V150EPE 45 V, 15 A low VF Schottky barrier rectifier Datasheet 934662457139 No
PMEG050V030EPE 50 V, 3 A low VF Schottky barrier rectifier Datasheet 934662453139 No
PMEG050V150EPE 50 V, 15 A low VF Schottky barrier rectifier Datasheet 934662454139 No
PMEG060V030EPE 60 V, 3 A low VF Schottky barrier rectifier Datasheet 934662461139 No
PMEG060V050EPE 60 V, 5 A low VF Schottky barrier rectifier Datasheet 934662462139 No
PMEG060V100EPE 60 V, 10 A low VF Schottky barrier rectifier Datasheet 934662463139 No
PMEG045V100EIPE 45 V, 10 A low VF Schottky barrier rectifier with Cd [max] (pF): 700 Datasheet 934664668139 No
PMEG100V060ELPE 100 V, 6 A low leakage current Schottky barrier rectifier Datasheet 934662448139 No
PMEG100V080ELPE 100 V, 8 A low leakage current Schottky barrier rectifier Datasheet 934662449139 No
PMEG100V100ELPE 100 V, 10 A low leakage current Schottky barrier rectifier Datasheet 934664170139 No
PMEG030V030EPE-Q 30 V, 3 A low VF Schottky barrier rectifier Datasheet 934664806139 Yes
PMEG030V050EPE-Q 30 V, 5 A low VF Schottky barrier rectifier Datasheet 934664807139 Yes
PMEG040V030EPE-Q 40 V, 3 A low VF Schottky barrier rectifier Datasheet 934664809139 Yes
PMEG040V050EPE-Q 40 V, 5 A low VF Schottky barrier rectifier Datasheet 934664810139 Yes
PMEG045V050EPE-Q 45 V, 5 A low VF Schottky barrier rectifier Datasheet 934664811139 Yes
PMEG045V100EPE-Q 45 V, 10 A low VF Schottky barrier rectifier Datasheet 934664812139 Yes
PMEG045V150EPE-Q 45 V, 15 A low VF Schottky barrier rectifier Datasheet 934664813139 Yes
PMEG050V030EPE-Q 50 V, 3 A low VF Schottky barrier rectifier Datasheet 934664814139 Yes
PMEG050V150EPE-Q 50 V, 15 A low VF Schottky barrier rectifier Datasheet 934664815139 Yes
PMEG060V030EPE-Q 60 V, 3 A low VF Schottky barrier rectifier Datasheet 934664816139 Yes
PMEG060V050EPE-Q 60 V, 5 A low VF Schottky barrier rectifier Datasheet 934664817139 Yes
PMEG060V100EPE-Q 60 V, 10 A low VF Schottky barrier rectifier Datasheet 934664818139 Yes
PMEG045V100EIPE-Q 45 V, 10 A low VF Schottky barrier rectifier Datasheet 934664679139 No
PMEG100V060ELPE-Q 100 V, 6 A low leakage current Schottky barrier rectifier Datasheet 934664819139 No
PMEG100V080ELPE-Q 100 V, 8 A low leakage current Schottky barrier rectifier Datasheet 934664586139 No
PMEG100V100ELPE-Q 100 V, 10 A low leakage current Schottky barrier rectifier Datasheet 934664820139 No

 

Related NPIs

Nexperia

Planar Schottky Diode - CFP15B

Ideal for automotive, industrial, consumer and computing applications, Nexperia's Schottky rectifier portfolio in CFP (Clip Flat Power) packages meets the challenging demands of efficient and space-saving designs.

Nexperia

Trench Schottky Rectifier in CFP Packaging

Nexperia releases wide range of Trench Schottky rectifiers in CFP packaging for power applications including automotive, industrial and consumer.

Nexperia

200 V Recovery Rectifiers

Nexperia's recovery rectifiers deliver high power density while minimizing reverse recovery time and loss.

Fast recovery, space-saving devices

Ideal for automotive, industrial, consumer and computing applications, Nexperia's Schottky rectifier portfolio in CFP (Clip Flat Power) packages meets the challenging demands of efficient and space-saving designs. Clip-bonded FlatPower (CFP) packages with high power capabilities offer a true alternative to SMA / SMB / SMC, with better thermal performance, on a given footprint.

 

 

CFP15B (SOT1289B)

 

Resources

Key features

  • Reverse voltage: VR ≤  200V (200V RR); VR ≤ 650 V (650V RR)
  • Forward current: IF ≤ 5A (200V RR); IF ≤ 1 A (650V RR)
  • Typical switching time: trr of 30nS (200V RR); trr of 35 ns (650V RR)
  • Pt doped life time control
  • Low inductance
  • Power and flat lead SMD plastic package
  • Package height typical 0.95 mm
  • High power capability due to clip-bond technology
  • Planar die design
  • AEC-Q101 qualified
     

Applications

  • General-purpose rectification
  • Hyperfast switching
  • Solenoid control
  • Piezo injection
  • Freewheeling applications
  • Reverse polarity protection
  • Engine Control Unit (ECU)

 

Product Description Datasheet 12NC Automotive Qualified Parts Available
PNE20040CPE 200 V, 2 x 2 A dual common cathode hyperfast recovery rectifier Datasheet 934661534139 No
PNE20040EPE 200 V, 4 A hyperfast recovery rectifier Datasheet 934662617139 No
PNE20060CPE 200 V, 2 x 3 A dual common cathode hyperfast recovery rectifier Datasheet 934661535139 Yes
PNE20060EPE 200 V, 6 A hyperfast recovery rectifier Datasheet 934662619139 No
PNE20080CPE 200 V, 2 x 4 A dual common cathode hyperfast recovery rectifier Datasheet 934661536139 Yes
PNE20080EPE 200 V, 8 A hyperfast recovery rectifier Datasheet 934662621139 No
PNE200100CPE 200 V, 2 x 5 A dual common cathode hyperfast recovery rectifier Datasheet 934661537139 Yes
PNE200100EPE 200 V, 10 A hyperfast recovery rectifier Datasheet 934662623139 No
PNE20040CPE-Q 200 V, 2 x 2 A dual common cathode hyperfast recovery rectifier Datasheet 934663023139 Yes
PNE20040EPE-Q 200 V, 4 A hyperfast recovery rectifier Datasheet 934662949139 Yes
PNE20060CPE-Q 200 V, 2 x 3 A dual common cathode hyperfast recovery rectifier Datasheet 934663027139 Yes
PNE20060EPE-Q 200 V, 6 A hyperfast recovery rectifier Datasheet 934662613139 Yes
PNE20080CPE-Q 200 V, 2 x 4 A dual common cathode hyperfast recovery rectifier Datasheet 934663028139 Yes
PNE20080EPE-Q 200 V, 8 A hyperfast recovery rectifier Datasheet 934662948139 Yes
PNE200100CPE-Q 200 V, 2 x 5 A dual common cathode hyperfast recovery rectifier Datasheet 934663029139 Yes
PNE200100EPE-Q 200 V, 10 A hyperfast recovery rectifier Datasheet 934662947139 Yes
PNU65010ER 650 V, 1 A ultrafast recovery rectifier Datasheet 934661629115 Yes
PNU65010EP 650 V, 1 A ultrafast recovery rectifier Datasheet 934661631115 Yes
PNU65020EP 650 V, 2 A ultrafast recovery rectifier PNU65020EP 934662488115 Yes
PNU65030EP 650 V, 3 A ultrafast recovery rectifier PNU65030EP 934662489115 Yes

 

Related NPIs

Nexperia

Planar Schottky Diode - CFP15B

Ideal for automotive, industrial, consumer and computing applications, Nexperia's Schottky rectifier portfolio in CFP (Clip Flat Power) packages meets the challenging demands of efficient and space-saving designs.

Nexperia

Trench Schottky Rectifier in CFP Packaging

Nexperia releases wide range of Trench Schottky rectifiers in CFP packaging for power applications including automotive, industrial and consumer.

 

Cutting-edge high efficiency, thermal stability and space-savings

Nexperia’s SiGe rectifiers combine the high efficiency of Schottky rectifiers with the thermal stability of fast recovery diodes. Targeting automotive, server markets and communications infrastructure, the AEC-Q101 compliant rectifiers are of particular benefit in high-temperature applications. These extremely low leakage devices allow an extended safe-operating area with no thermal runaway up to 175 °C. And, at the same time, offer significant room to optimize your design towards higher efficiency.

 

CFP5

CFP5_SOD128

CFP3_SOD123W

 

Resources

Features

  • VR of 120 V, 150 V, 200 V
  • IR of 1, 2, 3 A
  • Low forward voltage and low Qrr
  • Extremely low leakage current of < 1nA
  • Thermal stability up to 175 °C Tj
  • Fast and smooth switching
  • Low parasitic capacitance
  • AEC-Q101 qualified
  • Space-saving, rugged CFP packaging
     

Benefits

  • Excellent efficiency
  • Extented safe operating area
     

Applications

  • Automotive, e.g. LED lighting, engine control units
  • Communications infrastructure
  • Server power

 

Product Description Datasheet 12NC Automotive Qualified Parts Available
PMEG120G20ELR 120 V, 2 A Silicon Germanium (SiGe) rectifier encapsulated in a CFP3 (SOD123W) small and flat lead Surface-Mounted Device (SMD) plastic package Datasheet 934660581115  Yes
PMEG120G20ELP 120 V, 2 A Silicon Germanium (SiGe) rectifier encapsulated in a CFP5 (SOD128) small and flat lead Surface-Mounted Device (SMD) plastic package Datasheet 934660586115 Yes
PMEG120G30ELP 120 V, 3 A Silicon Germanium (SiGe) rectifier encapsulated in a CFP5 (SOD128) small and flat lead Surface-Mounted Device (SMD) plastic package Datasheet 934660587115 Yes
PMEG150G10ELR 150 V, 1 A Silicon Germanium (SiGe) rectifier encapsulated in a CFP3 (SOD123W) small and flat lead Surface-Mounted Device (SMD) plastic package Datasheet  934660582115 Yes
PMEG150G20ELP 150 V, 2 A Silicon Germanium (SiGe) rectifier encapsulated in a CFP5 (SOD128) small and flat lead Surface-Mounted Device (SMD) plastic package Datasheet  934660588115 Yes
PMEG150G30ELP 150 V, 3 A Silicon Germanium (SiGe) rectifier encapsulated in a CFP5 (SOD128) small and flat lead Surface-Mounted Device (SMD) plastic package Datasheet 934660589115 Yes
PMEG200G10ELR 200 V, 1 A Silicon Germanium (SiGe) rectifier encapsulated in a CFP3 (SOD123W) small and flat lead Surface-Mounted Device (SMD) plastic package Datasheet  934660584115  Yes
PMEG200G20ELP 200 V, 2 A Silicon Germanium (SiGe) rectifier encapsulated in a CFP5 (SOD128) small and flat lead Surface-Mounted Device (SMD) plastic package Datasheet  934660591115 Yes
PMEG200G20ELR 200 V, 2 A Silicon Germanium (SiGe) rectifier encapsulated in a CFP3 (SOD123W) small and flat lead Surface-Mounted Device (SMD) plastic package Datasheet 934660585115  Yes
PMEG150G20ELR 150 V, 2 A Silicon Germanium (SiGe) rectifier encapsulated in a CFP3 (SOD123W) small and flat lead Surface-Mounted Device (SMD) plastic package Datasheet 934660583115 Yes

 

Related NPIs

Nexperia

Silicon Germanium Rectifiers

Nexperia's SiGe rectifiers combine the high efficiency of Schottky rectifiers with the thermal stability of fast recovery diodes.

Nexperia

Recovery rectifier

These automotive and industrial-grade rectifiers provide the optimal tradeoff between ultrafast soft switching behavior and low forward voltage drop to help minimize power losses in high-frequency applications.

Nexperia

200 V Recovery Rectifiers

Nexperia's recovery rectifiers deliver high power density while minimizing reverse recovery time and loss.

Nexperia Logo

Nexperia Logo

 

Shared Contact EBV (GBL)

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Nexperia: Package Transition in Power Diodes | EBV Elektronik

EBV & Nexperia | Package Transition in Power Diodes

Online, On Demand

Join us in this webinar and get an insight into Nexperia’s power diode portfolio with a focus on efficient switching performance.

EBV - Motor Control - Product Highlights (GBL)

Motor Control Solutions

Digital motor control can be defined as a drive system that combines an electric motor with power electronics for its energy delivery and processor units for motion control, as well as sensor and communication interfaces.