Custom Meta Tags

EBV - Infineon - Si-SiC-GaN (HB)

Infineon Si-SiC-GaN

EBV - Infineon - Si-SiC-GaN - Intro Static HTML

Unlock the full potential with Infineon Si, SiC & GaN

The power of ideal topology and switch combination

The right power topology and switch combination of Si and WBG semiconductors is pivotal in unlocking the full potential of power electronic systems. By strategically aligning the topology and switch technology with the application requirements, engineers can achieve remarkable improvements in performance, efficiency, power density and system costs.

Infineon, as a leading power semiconductor manufacturer, offers state-of-the-art innovations in chip and package designs. With the industry’s broadest product and package portfolio, Infineon is serving any application from low to high voltage and provides the full offering for power systems with Si, SiC and GaN solutions, ensuring best price-performance in your design.
 


Powering the future with Si, SiC, and GaN

Presenter: Dr. Gerald Deboy, Fellow at Infineon Technologies

Explore the latest breakthroughs in Silicon (Si), Silicon Carbide (SiC), and Gallium Nitride (GaN) power semiconductors. Discover the value propositions of each technology, and learn from the Infineon expert, Dr. Gerald Deboy, how to harness their full potential in a wide range of applications.

 


 

Infineon Power Topology Selection Guide

 

EBV - Infineon - Si-SiC-GaN - Categories Static HTML

Image 2


Our silicon MOSFETs such as CoolMOS™, OptiMOS™ and StrongIRFET™ power MOSFETs are the mainstream technology

  • suitable for low to high power,
  • targeting voltages ranging from 15 V to 950 V, with up to 6.5 kV including IGBTs
Image 1


Our Silicon Carbide MOSFETs , such as the CoolSiC™ MOSFET Generation 2 is the technology of choice for

  • medium to high power designs
  • with moderate to high switching frequencies
  • targeting voltages ranging from 400 V to 3.3 kV
Image 3


Our CoolGaN™  Transistors enable new horizons in efficiency, power density, system integration and bidirectionality in,

  • low to medium power designs
  • at highest switching frequencies
  • targeting voltages ranging from 60 V to 700 V

 

EBV - Infineon - Si-SiC-GaN - Products Tabs

Featured products

Explore a selection of Infineon’s cutting-edge Silicon, Silicon Carbide, and Gallium Nitride solutions designed for superior efficiency and performance in your applications.
 

Si MOSFETs

Discover Infineon’s broad OptiMOS™, StrongIRFET™, and CoolMOS™ MOSFETs portfolio here.
 

Part number Description Package RDS(on) typ [mΩ] 18 V
IQE004NE1LM7SCATMA1

15 V OptiMOS™ 7 power MOSFET

PQFN 3.3x3.3 Source-Down DSC (PG-WHSON-8)

0.45 mΩ

ISC009N03LF2SATMA1    

30 V StrongIRFET™ 2 power MOSFET

SuperSO8 5x6 (PG-TDSON-8)

0.9 mΩ

IPF010N06NF2SATMA1

60 V StrongIRFET™ 2 power MOSFET

 D²PAK 7-pin package (PG-TO263-7)

1.05 mΩ

IPT017N10NM5LF2ATMA1

100 V OptiMOS™ 5 Linear FET 2 V

TOLL (PG‑HSOF‑8)

1.7 mΩ

IPTC020N13NM6ATMA1

135 V OptiMOS™ 6 power MOSFET

TOLT (PG‑HDSOP‑16)

2 mΩ

ISZ520N20NM6ATMA1

200 V OptiMOS™ 6 power MOSFET

PQFN 3.3x3.3 (PG-TSDSON-8-FL)

52 mΩ

IPDQ60R007CM8XTMA1

600 V CoolMOS™ 8 SJ MOSFET

Q-DPAK (PG-HDSOP-22)

7 mΩ

 

SiC MOSFETs

Discover Infineon’s broad CoolSiC™ MOSFETs portfolio here.
 

Part number Description Package RDS(on) typ [mΩ] 18 V

IMT40R011M2H

CoolSiC™ MOSFET 400 V G2

TOLL (PG‑HSOF‑8)

11 mΩ

IMT65R015M2H

CoolSiC™ MOSFET 650 V G2

TOLL (PG‑HSOF‑8)

15 mΩ

AIMDQ75R016M1H

CoolSiC™ Automotive MOSFET 750 V G1

Q-DPAK (PG-HDSOP-22)

16 mΩ

AIMZH120R010M1T

CoolSiC™ Automotive MOSFET 1200 V G1

TO247-4

8.7 mΩ

IMZC120R026M2H

CoolSiC™ MOSFET 1200 V G2

TO-247 4pin

26 mΩ

IMYH200R024M1H

CoolSiC™ MOSFET 2000 V G1

TO-247PLUS-4-HCC

24 mΩ

FF2MR12W3M1H_B11

CoolSiC™ MOSFET 1200 V power module

Easy 3B half-bridge module

1.44 mΩ

 

GaN transistors

Discover Infineon’s broad CoolGaN™ transistors portfolio here.
 

Part number Description Package RDS(on) typ [mΩ] 18 V

IGOT65R055D2

CoolGaN™ Transistor 650 V G5

DSO-20

55 mΩ

IGOT65R035D2

CoolGaN™ Transistor 650 V G5

DSO-20

35 mΩ

IGOT65R025D2

CoolGaN™ Transistor 650 V G5

DSO-20

25 mΩ

IGT65R140D2

CoolGaN™ Transistor 650 V G5

TOLL (PG‑HSOF‑8)

140 mΩ

IGT65R055D2

CoolGaN™ Transistor 650 V G5

TOLL (PG‑HSOF‑8)

55 mΩ

IGT65R035D2

CoolGaN™ Transistor 650 V G5

TOLL (PG‑HSOF‑8)

35 mΩ

IGT65R025D2

CoolGaN™ Transistor 650 V G5

TOLL (PG‑HSOF‑8)

25 mΩ

IGLT65R055D2

CoolGaN™ Transistor 650 V G5

TOLT (PG‑HDSOP‑16)

55 mΩ

IGLT65R035D2

CoolGaN™ Transistor 650 V G5

TOLT (PG‑HDSOP‑16)

35 mΩ

IGLT65R025D2

CoolGaN™ Transistor 650 V G5

TOLT (PG‑HDSOP‑16)

25 mΩ

IGB110S101

CoolGaN™ Transistor 650 V G3

PQFN 3x3 (PG-VSON-4)

9.4 mΩ

IGC033S101

CoolGaN™ Transistor 650 V G3

PQFN 3x5 (PG-VSON-6)

2.4 mΩ

IGC033S10S1

CoolGaN™ Transistor 650 V G3

PQFN 3x5 (PG-TSON-6)

2.4 mΩ

 

Gate driver ICs

Discover Infineon’s broad EiceDRIVER™ gate driver ICs portfolio here.
 

Part number Description Package

2EDR6258XXUMA1

EiceDRIVER™ 2EDi, 2-channel reinforced isolated gater driver IC

DSO-14, 300mil

2EDR7259XXUMA1

EiceDRIVER™ 2EDR, 2-channel isolated gate driver IC

DSO-14, 300mil

1EDN8550BXTSA1

EiceDRIVER™ 1EDN, 1-channel non-isolated gate driver IC

SOT23 6-pin

1EDB7275FXUMA1

EiceDRIVER™ 1EDB, 1-channel isolated gate driver IC

DSO-8 150 mil

 

Evaluation Boards

Image Part number Description
Image of KIT_1EDB_AUX_SiC

KIT_1EDB_AUX_SiC

Complete driving solution for SiC MOSFETs, including an isolated gate driver IC  and its floating auxiliary supply.

Image of KIT_DRIVER_1EDN7550B

KIT_DRIVER_1EDN7550B

Test platform for Infineon's single-channel non-isolated gate driver IC with truly differential inputs.

 

Infineon’s low and high-voltage MOSFET family

High performance & flexibility through technology and package innovation

Low to medium voltage power MOSFETs

30 V – 300 V StrongIRFET™ power MOSFETs
The StrongIRFET™ 2 power MOSFETs cater to a wide variety of applications, including adapters, motor drives, e-scooters, battery management systems, and more. They offer broad availability, an excellent price/performance ratio, and robustness, making it easy for designers to select and purchase the appropriate products. Optimized for both low- and high-switching frequencies, these MOSFETs provide design flexibility across various applications.

                                                                                                        
Image Product BUY NOW
Image of StrongIRFET™ 2       

StrongIRFET™ 2
30 V / 40 V / 60 V / 80 V / 100 V
0.9mΩ – 13mΩ

Package options:
DPAK | D²PAK | D²PAK-7 | PQFN 3.3 x 3.3 | SuperSO8 5x6 | TO-220 | TO-22 FullPAK | TOLL

  
BUY NOW
Image of StrongIRFET™     

StrongIRFET™
20-300 V
0.45mΩ – 5.9 mΩ

Package options:
DPAK | D²PAK | D²PAK-7 | DirectFET™ L8 | TO-220 | TO-262 | PQFN 5x6 | TO-247 | TOLL

  

 

15 V – 300 V OptiMOS™ family
The OptiMOS™ family is designed to meet the highest quality, and performance demands in power system designs, ranging from 15 V to 300 V. They feature ultralow RDS(on) and low charge for high switching frequency applications, enabling innovation and performance in various applications such as switch mode power supplies (SMPS), battery-powered applications, motor control and drives, inverters, and computing.

OptiMOS™ devices are available in a broad range of SMD and THT packages to address application specific requirements.

 

Image Product BUY NOW
Image of OptiMOS™ 7

OptiMOS™ 7
15 V / 40 V
0.57mΩ - 2.15mΩ

Package options:
PQFN 2x2 | PQFN 3.3x3.3 Source-Down | PQFN 3.3x3.3 Source-Down with dual-side cooling | PQFN 3.3x3.3 Source-Down Center-Gate | PQFN 5x6

BUY NOW
Image of OptiMOS™ 6

OptiMOS™ 6
40 V / 100 V / 120 V / 135 V / 150 V / 200 V
0.36mΩ - 52mΩ

Package options:
D²PAK-3 | D²PAK-7 | PQFN 6.3x6.0 | PQFN 3.3x3.3 | PQFN 3.3x3.3 Source-Down center-gate | PQFN 3.3x3.3 Source-Down | PQFN 3.3x3.3 Source-Down dual-side cooling | PQFN 5x6 Source-Down | PQFN 5x6 Source-Down dual-side cooling | PQFN 8x6 | PQFN 2x2 | sTOLL | SuperSO8 | TO-220 | TOLL | TOLG | TOLT

BUY NOW
Image of OptiMOS™ 5

OptiMOS™ 5
25 V / 30 V / 40 V / 60 V / 80 V / 100 V / 150 V
0.29mΩ - 42mΩ

Package options:
D2PAK, D2PAK-7, DPAK, DirectFET, I2PAK, PQFN 2x2, PQFN 3.3x3.3 | PQFN 3.3 x 3.3 Fused Lead | PQFN 3.3x3.3 Source-Down | PQFN 3.3x3.3 Source-Down dual-side cooling | PQFN 3.3x3.3 Source-Down center-gate | PQFN 5x6 Source-Down | PQFN 5x6 Source-Down center-gate | PQFN 5x6 Source-Down dual-side cooling | Power Block 5x6 | SuperSO8 5x6 | SuperSO8 5x6 DSC | TO-220 | TO-220 FullPAK | TOLG | TOLL | TOLT | sTOLL

BUY NOW
Image of OptiMOS™ 3

OptiMOS™ 3
25-300 V
1.1mΩ - 425mΩ

Package options:
D2PAK | D2PAK 7pin | DPAK | DirectFET | I2PAK | PQFN 3.3 x 3.3 | SO-8 | SuperSO8 5x6 | TO-220 | TO-220 FullPAK

BUY NOW

 

High voltage superjunction MOSFETs

500 V – 950 V CoolMOS™ SJ MOSFET
Explore our innovative CoolMOS™ N-channel MOSFET portfolio ranging from 600V to 950V, designed for a diverse range of applications. This product line targets a wide spectrum of power levels, offering a well-balanced technology that combines ease of use with excellent performance and competitive pricing.
Additionally, our automotive-qualified superjunction (SJ) MOSFETs deliver unparalleled reliability well above automotive lifetime requirements.
 

CoolMOS_product_families_infographic


CoolMOS™ 500 V – 950 V Superjunction MOSFET families

  Image Product Applications BUY NOW
Best price performance Image of 600 V CoolMOS™ 8

600 V CoolMOS™ 8
7 mΩ - 600 mΩ

Package options:
Q-DPAK TSC | D-DPAK | TOLL | Thin-TOLL 8x8 | DPAK | TO-247 | TO-247 4pin | TO-220 | TO-220 FullPAK narrow lead

Server
Telecom
SMPS
Solar
EV charging
SSCB
UPS
Consumer

BUY NOW
Price performance Image of 500 V CoolMOS™ CE

500 V CoolMOS™ CE
190 mΩ - 2 kΩ

Package options:
TO-220 | TO-220 FullPAK | DPAK | SOT-223

LCD TV
Adapter
Lighting
PC power
Consumer
LED
BUY NOW
Image of 600 V CoolMOS™ P7

600 V CoolMOS™ P7
24 mΩ – 600 mΩ

Package options:
TO-220 | TO-220 FullPAK | TO-220 FullPAK narrow lead | TO-247 | TO-247 4-pin | DPAK | ThinPAK 8x8 | D²PAK | SOT-223

Smartphone charger
Adapter
Lighting
TV
PC power
Solar
LSEV
Server
Telecom
EV charging
BUY NOW
Image of 700 V CoolMOS™ P7

700 V CoolMOS™ P7
360 mΩ - 2 kΩ

Package options:
IPAK short lead | TO-2FullPAK | DPAK | TO-220 FullPAK narrow lead | SOT-22320

Smartphone charger
Adapter
TV
Lighting
Audio
AUX power
BUY NOW
Image of 800 V CoolMOS™ P7

800 V CoolMOS™ P7
280 mΩ - 4.5 kΩ

Package options:
TO-220 | TO-220 FullPAK | DPAK | IPAK | SOT-223 | TO-220 FullPAK narrow lead | ThinPAK 5x6

Adapter
Lighting
Audio
Industrial SMPS
AUX power
BUY NOW
Image of 950 V CoolMOS™ P7

950 V CoolMOS™ P7
450 mΩ - 3.7 kΩ

Package options:
TO-220 FullPAK | SOT-223 | TO-251 long leads | DPAK

Lighting
Smart metering
Smartphone charger
Adapter
AUX power
Industrial SMPS

BUY NOW
Fast-recovery diode Image of 600 V CoolMOS™ PFD7

600 V CoolMOS™ PFD7
125 mΩ – 2  kΩ

Package options:
TO-220 FullPAK narrow leads | DPAK | SOT-223 | ThinPAK 5x6

Consumer
Smartphone charger
Adapter
Pumps
Fans
Fridge
BUY NOW
Image of 950 V CoolMOS™ PFD7

950 V CoolMOS™ PFD7
60 mΩ - 450 mΩ

Package options:
TO-220 FullPAK | TO-247 | DPAK | D²PAK

Lighting
Smart metering
Smartphone charger
Adapter
AUX power
Industrial SMPS
BUY NOW
Image of 600 V CoolMOS™ CFD7

600 V CoolMOS™ CFD7
15 mΩ – 280 mΩ

Package options:
TO-220 | D²PAK | TO-220 FullPAK | TO-247 | DPAK | ThinPAK 5x6 | D-DPAK | TOLL | Q-DPAK

TV
Relay
Solar
SMPS
Server
Telecom
EV charging
BUY NOW
Image of 650 V CoolMOS™ CFD7

650 V CoolMOS™ CFD7
17 mΩ - 200 mΩ

Package options:
TO-220 | D²PAK | TO-247 | TO-247 4-pin | ThinPAK 8x8 | Q-DPAK TSC | Q-DPAK BSC

Server
Telecom
EV charging
Solar
BUY NOW
Highest performance Image of 600 V CoolMOS™ C7 Gold (G-series)

600 V CoolMOS™ C7 Gold (G-series)
28 mΩ – 190 mΩ

Package options:
TOLL | D-DPAK

Telecom
Server
Solar
Industrial SMPS
BUY NOW
Image of 600 V CoolMOS™ C7

600 V CoolMOS™ C7
17 mΩ – 185 mΩ

Package options:
TO-220 | D²PAK | TO-220 FullPAK | TO-247 | TO-247 4-pin | DPAK | ThinPAK 8x8

Solar
PC power
Server
Telecom
SMPS
BUY NOW
Image of 650 V CoolMOS™ C7

650 V CoolMOS™ C7
19 mΩ - 230 mΩ

Package options:
TO-220 | D²PAK | TO-220 FullPAK | TO-247 | TO-247 4-pin | DPAK | ThinPAK 8x8

Solar
PC power
Server
Telecom
Industrial SMPS
BUY NOW
Slow switching Image of 600 V CoolMOS™ S7/S7T

600 V CoolMOS™ S7/S7T
10 mΩ – 65 mΩ

Package options:
TO-220 | TOLL | TOLL incl. Tempereatue sensor | Q-DPAK incl. Temperature sensor | Q-DPAK TSC | Q-DPAK BSC

SMPS
Solar
UPS
LSEV
PLC
BUY NOW

 

CoolMOS™ 600V – 800V Automotive Superjunction MOSFET families

  Image Product Applications BUY NOW
Price performance Image of OptiMOS™ 7

800 V CoolMOS™ C3A
290 mΩ -2.7 kΩ

Package options:
TO-247 | DPAK | D²PAK

eMobility
On-board charger
DC-DC

BUY NOW
Highest cosmic-radiation robustness Image of OptiMOS™ 7

650 V CoolMOS™ CFD7A
17 mΩ - 230 mΩ

Package options:
TO-220 | TO-247 | TO-247 short-leads | D²PAK 3pin | D²PAK 7pin | Q-DPAK BSC | Q-DPAK TSC

eMobility
On-board charger
DC-DC

BUY NOW
Slow switching Image of OptiMOS™ 7

600 V CoolMOS™ S7A/S7TA
10 mΩ - 40 mΩ

Package options:
Q-DPAK BSC | Q-DPAK TSC

On-board charger
eMobility
Battery disconnect
eFuses and SSR

BUY NOW

 

 

CoolSiC™ MOSFETs Generation 2

Empowering the next generation of high-performance systems

Explore how the new CoolSiC™ trench MOSFET G2 enables a new level of SiC performance, while meeting the highest quality standards in all common combinations of power schemes: AC-DC, DC-DC and DC-AC. Photovoltaic inverters, energy storage systems, EV charging, power supplies, motor drives and more belong to the many cases where SiC MOSFETs provide additional performance, compared to Si alternatives.

 

Features

  • 400 V, 650 V, 750 V and 1200 V CoolSiC™ MOSFET G2
  • Lowest available RDS(on)
  • Largest product portfolio
  • Unique robustness features
 

Potential applications

  • EV charging
  • On-board charger (OBC)
  • DC-DC converter high-voltage
  • Solar
  • UPS
  • Drives
  • Class-D audio
  • Datacenter and telecom power, AI server PSU, industrial SMPS
  • Renewables
  • Solid-state circuit breaker
  • Consumer applications (White Goods, TV, Air conditioning, Heat pumps)

 

Featured products

CoolSiC™ MOSFETs 400 V G2
RDS(on) max
[mΩ]
18 V
RDS(on) typ
[mΩ]
18 V
TOLL D2PAK-7
14.4 11.3 IMT40R011M2H IMBG40R011M2H
15.0 19.1 IMT40R015M2H IMBG40R015M2H
25.4 32.1 IMT40R025M2H IMBG40R025M2H
36.4 45,7 IMT40R036M2H IMBG40R036M2H
44.9 56.2 IMT40R045M2H IMBG40R045M2H

 

 

CoolSiC™ MOSFETs 650 V G2
RDS(on) max
[mΩ]
18 V
RDS(on) typ
[mΩ]
18 V
TO-247-3 TO-247-4 D2PAK-7 Q-DPAK TSC TOLL TOLT Thin-TOLL
62 50 IMW65R050M2H IMZA65R050M2H IMBG65R050M2H   IMT65R050M2H IMLT65R050M2H IMTA65R050M2H
49 40 IMW65R040M2H IMZA65R040M2H IMBG65R040M2H   IMT65R040M2H IMLT65R040M2H IMTA65R040M2H
24 20 IMW65R020M2H IMZA65R020M2H IMBG65R020M2H IMDQ65R020M2H IMT65R020M2H IMLT65R020M2H IMTA65R020M2H
18/21 14.5 / 16 IMW65R015M2H IMZA65R015M2H IMBG65R015M2H IMDQ65R015M2H IMT65R015M2H IMLT65R015M2H  
8.5 6.7 / 7     IMBG65R007M2H IMDQ65R007M2H      

 

 

CoolSiC™ MOSFETs 750 V G2
RDS(on) max
[mΩ]
18 V
RDS(on) typ
[mΩ]
18 V
Q-DPAK TSC
78 60 AIMDQ75R060M2H
31 25 AIMDQ75R025M2H
20 16 AIMDQ75R016M2H

 

 

CoolSiC™ MOSFET 1200 V G2
RDS(on) [mΩ] D2PAK-7
(TO-263-7)
Generation 2
8 IMBG120R008M2H
12 IMBG120R012M2H
17 IMBG120R017M2H
22 IMBG120R022M2H
26 IMBG120R026M2H
34 IMBG120R034M2H
40 IMBG120R040M2H
53 IMBG120R053M2H
78 IMBG120R078M2H
116 IMBG120R116M2H
181 IMBG120R181M2H
234 IMBG120R234M2H

 

GaN transistors

Discrete solutions for highest efficiency & power density

Infineon’s GaN devices are highly efficient for power conversion in the voltage range of up to 700 V. The CoolGaN™ Transistors feature fast turn-on and turn-off speeds, minimal switching losses, and a wide variety of package options. Qualified to rigorous criteria, CoolGaN™ exceeds industry standards and significantly enhances overall system performance while minimizing system costs and increasing ease of use.
 

Features

  • 60 V / 80 V / 100 V / 120 V / 650 V / 700 V CoolGaN™ Transistors
  • Broad package selection
  • RDS(on) range: 1.4 mΩ – 270 mΩ

Potential applications

  • Renewables and energy storage systems
  • Robots
  • Drones
  • AI data center
  • Telecom
  • Industrial SMPS
  • Consumer applications (TV SMPS, home appliances, etc.)
  • USB-C adapters & chargers

 

Medium-voltage GaN devices

Image Product Buy Now
Image of CoolGaN Transistor 60 V G3

CoolGaN™ Transistor 60 V – 120 V G3
1.4 mΩ - 16 mΩ

Package options:
PQFN 3x3 top-side cooled, PQFN3x3 bottom-side cooled, PQFN 3x5 top-side cooled, PQFN 3x5 bottom-side cooled

BUY NOW

 

High-voltage GaN devices

Image Product BUY NOW
Image of CoolGaN Transistor 650 V G5

CoolGaN™ Transistor 650 V / 700 V G5
25 mΩ - 270 mΩ

Package options:
TOLL, TOLT, ThinPAK 5x6, DSO, DFN

BUY NOW

 

Why Infineon GaN?

GaN Leader

 

Infineon Logo

Infineon logo

 

Choosing The Right Power Switch Technology For Your Application | EBV Elektronik

EBV & Infineon | Choosing the Right Power Switch Technology for your Application

Online, On Demand

Join us to explore the future of power devices in industrial apps! Learn how GaN, Si & SiC impact SMPS design, boost motor drive performance & simplify your device selection. Sign up today!

EBV - Infineon - Si-SiC-GaN - Power and Sensing Guide (GBL)

Power and Sensing Selection Guide

Infineon’s power and sensor solution, application and product highlights in one catalog.

EBV - Infineon - Si-SiC-GaN - Gate Driver ICs Guide (GBL)

Gate Driver ICs Selection Guide

Infineon offers a comprehensive portfolio of EiceDRIVER™ gate driver ICs with a variety of configurations, voltage classes, isolation levels, protection features, and package options.

EBV - Infineon - Si-SiC-GaN - Resources (GBLS)

Shared Contact EBV (GBL)

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.