Custom Meta Tags

EBV - Infineon - CoolSiC Gen 2 (HB)

Infineon CoolSiC™ MOSFETs Generation 2

EBV - Infineon - CoolSiC Gen 2 Intro Static HTML

CoolSiC™ MOSFETs Generation 2

Empowering the next generation of high-performance systems

Explore how the new CoolSiC™ trench MOSFET G2 enables a new level of SiC performance, while meeting the highest quality standards in all common combinations of power schemes: AC-DC, DC-DC and DC-AC. Photovoltaic inverters, energy storage systems, EV charging, power supplies, motor drives and more belong to the many cases where SiC MOSFETs provide additional performance, compared to Si alternatives.

 

Features

  • 400 V, 650 V, 750 V and 1200 V CoolSiC™ MOSFET G2
  • Lowest available RDS(on)
  • Largest product portfolio
  • Unique robustness features
 

Potential applications

  • EV charging
  • On-board charger (OBC)
  • DC-DC converter high-voltage
  • Solar
  • UPS
  • Drives
  • Class-D audio
  • Datacenter and telecom power, AI server PSU, industrial SMPS
  • Renewables
  • Solid-state circuit breaker
  • Consumer applications (White Goods, TV, Air conditioning, Heat pumps)

 

Striving for excellence in SiC MOSFETs by trench technology

CoolSiC™ Generation 1 CoolSiC™ Generation 2
Established the benchmark in efficient power conversion Securing price-performance leap
Solved the gate oxide reliability risk in SiC MOSFETs using a trench gate Maintaining G1 high reliability
Overcame common SiC MOSFET limitations in control and drive Adding new robustness features for maximizing each $ invested in SiC-based power systems
Made all industry-standard packages available Advancing the packaging technology for more powerful products

>>> Reliable performance <<<

>>> Unmatched industry leadership <<<

 

Further advancement of Infineon´s unique .XT interconnection technology (e.g. in discrete housings TO-263-7, TO-247-4) serves to overcome the common challenge of improving semiconductor chip performance while maintaining its thermal capability. The thermal capability is now 12% better for the new generation, boosting the chip figures-of-merit to a new level of SiC performance.

 

Featured products

CoolSiC™ MOSFETs 400 V G2
RDS(on) max
[mΩ]
18 V
RDS(on) typ
[mΩ]
18 V
TOLL D2PAK-7
14.4 11.3 IMT40R011M2H IMBG40R011M2H
15.0 19.1 IMT40R015M2H IMBG40R015M2H
25.4 32.1 IMT40R025M2H IMBG40R025M2H
36.4 45,7 IMT40R036M2H IMBG40R036M2H
44.9 56.2 IMT40R045M2H IMBG40R045M2H

 

 

CoolSiC™ MOSFETs 650 V G2
RDS(on) max
[mΩ]
18 V
RDS(on) typ
[mΩ]
18 V
TO-247-3 TO-247-4 D2PAK-7 Q-DPAK TSC TOLL TOLT Thin-TOLL
62 50 IMW65R050M2H IMZA65R050M2H IMBG65R050M2H   IMT65R050M2H IMLT65R050M2H IMTA65R050M2H
49 40 IMW65R040M2H IMZA65R040M2H IMBG65R040M2H   IMT65R040M2H IMLT65R040M2H IMTA65R040M2H
24 20 IMW65R020M2H IMZA65R020M2H IMBG65R020M2H IMDQ65R020M2H IMT65R020M2H IMLT65R020M2H IMTA65R020M2H
18/21 14.5 / 16 IMW65R015M2H IMZA65R015M2H IMBG65R015M2H IMDQ65R015M2H IMT65R015M2H IMLT65R015M2H  
8.5 6.7 / 7     IMBG65R007M2H IMDQ65R007M2H      

 

 

CoolSiC™ MOSFETs 750 V G2
RDS(on) max
[mΩ]
18 V
RDS(on) typ
[mΩ]
18 V
Q-DPAK TSC
78 60 AIMDQ75R060M2H (available soon)
31 25 AIMDQ75R025M2H
20 16 AIMDQ75R016M2H (available soon)

 

 

CoolSiC™ MOSFET 1200 V G2
RDS(on) [mΩ] D2PAK-7
(TO-263-7)
Generation 2
8 IMBG120R008M2H
12 IMBG120R012M2H
17 IMBG120R017M2H
22 IMBG120R022M2H
26 IMBG120R026M2H
34 IMBG120R034M2H
40 IMBG120R040M2H
53 IMBG120R053M2H
78 IMBG120R078M2H
116 IMBG120R116M2H
181 IMBG120R181M2H
234 IMBG120R234M2H

 

 

Videos

EBV - Infineon - CoolSiC Gen 2 - Intro Video (MM)

CoolSiC™ discrete MOSFET Generation 2

Power conversion solutions that guarantee high energy efficiency are key to reaching decarbonization goals and achieving unlimited green energy. SiC based power electronics boost energy efficiency compared to Si alternatives in many cases. To speed up the implementation of clean energy and energy efficiency in a global world Infineon is releasing the second generation of CoolSiC™ MOSFETs.

EBV - Infineon - CoolSiC Gen 2 - Introducing Video 2 (MM)

Introducing Infineon CoolSiC™ MOSFET discrete 650 V G2

Be familiar with Infineon's CoolSiC™ MOSFET discrete 650 V generation 2, know its key features, target application and benefits and understand its positioning compared to other technologies​.

EBV - Infineon - CoolSiC Gen 2 - Blue Line Static HTML

 


 

EBV - Infineon - CoolSiC Gen 2 - CoolSiC 1 (MM)

Infineon CoolSiC™ MOSFETs and Diodes

Infineon's portfolio includes CoolSiC™ Schottky diodes, CoolSiC™ hybrid models, CoolSiC™ MOSFET modules and discretes, plus EiceDRIVER™ gate driver ICs for driving SiC devices.

Read More

Infineon Logo

Infineon logo

 

EBV - Infineon CoolSiC Highlights Grid Box Light (GBL)

Infineon CoolSiC™ MOSFETs and Diodes

Infineon's portfolio includes CoolSiC™ Schottky diodes, CoolSiC™ hybrid models, CoolSiC™ MOSFET modules and discretes, plus EiceDRIVER™ gate driver ICs for driving SiC devices.

Infineon I CoolSiC™ - Empowering The Next Era Of High-Performance Power Conversion Systems | EBV Elektronik

Infineon I CoolSiC™ - Empowering the Next Era of High-performance Power Conversion Systems

Online, On Demand

Silicon carbide is revolutionizing power electronics, especially in automotive electrification. Learn about choosing the right SiC devices and the benefits of Infineon's CoolSiC™ MOSFET G2 technology.

EBV - Infineon - Si-SiC-GaN - Power and Sensing Guide (GBL)

Power and Sensing Selection Guide

Infineon’s power and sensor solution, application and product highlights in one catalog.

Shared Contact EBV (GBL)

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.