Custom Meta Tags

EBV - Broadcom LEDs (HB)

Broadcom LEDs

EBV - Broadcom - LEDs Intro Static HTML

LED solutions for all your Industrial applications

Choose Broadcom for high performance, efficiency & reliability

 

LEDs
 

  • High brightness surface mount lamps
  • RGB & Monocolor PLCC LEDs
  • ChipLEDs monocolor, bicolor & tricolor
  • Automotive 1608, 2835 & PLCC
  • Infrared LEDs and photodiodes
  • UV-A High Power LEDs
  • High power white and colored
  • High brightness through hole lamps
     

LEDs

 

 

 

LED displays
 

  • Smart alphanumeric displays
  • Surface mount & through-hole 7 segment displays (customizable)
  • Light bars

 

 


 

LED Displays

 

 


Broadcom LEDs

Known for its LEDs’ performance, efficiency and reliability, Broadcom offers an extensive portfolio of products that include high brightness and high power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. These LEDs and display modules address a wide range of markets, including electronic signs and signals, automotive, solid state lighting and LCD display backlighting.

LED Display customers can rely on products that deliver high reliability, long life expectancy, and are resistant to extreme weather conditions, mechanical vibration, and shock. With our innovative LED Displays, customers can choose products with rich color capabilities, low cost, standard brightness and high ambient light that are designed to meet a variety of industrial and consumer applications.

Why Broadcom LEDs

  • Extensive range of LED solutions
  • High performance and efficiency
  • Long life expectancy and high reliability
  • Very robust in extreme weather conditions

 


White papers!

EBV - Broadcom - LEDs - Whitepaper IR LEDs (MM)

IR LEDs – New in our portfolio

Our latest IR LEDs come in various package platforms and footprints within the 820 nm to 940 nm wavelength range, appropriate for light curtains, smoke detectors, metering, remote control handsets, security systems, video cameras, automated card reader systems and industrial sensors.

download

EBV - Broadcom - LEDs Whitepaper (MM)

UV-A LEDs

We have a wide range of UV-A LEDs and near UV LEDs, typically in the wavelength range of 365nm to 425nm. End applications are industrial ink curing, horticulture lighting, water/air purification, disinfection, medical phototherapy and banknote counterfeiting.

download

EBV - Broadcom - LEDs - Podcast and Products Static HTML


 

 

Hot products

Broadcom Logo

 

Broadcom I Exploring Applications And Potential | EBV Elektronik

Broadcom I A Glimpse into the Invisible World of Near-Infrared (NIR): Exploring Applications and Potential

Online, On Demand

Join our webinar to learn the principles and practical uses of IR LEDs and photodetectors in smoke detection, surveillance, safety light curtains, and smart meters.

Tiny But Mighty: Broadcom Ultra-Violet LEDs | EBV Elektronik

Broadcom: Tiny But Mighty - Ultra-Violet LEDs

Online, On Demand

Join this webinar to learn about the benefits and advantages of UVA in various applications, and how Broadcom UVA LED´s unique design and characteristics are regarded to be an optimal light source compared to traditional solutions in terms of energy savings, toxic-free qualities and longer lifetime.

EBV - Broadcom - LEDs - Selection Guide (GBL)

ChipLED Selection Guide

Broadcom offers an extensive range of high quality ChipLEDs that are small in size and have high efficiency and low power consumption. Download to find the right product for your application!

EBV- NPI - Broadcom SMT Lamp AAMD-EL33-002 (GBL)

Broadcom

SMT Lamp AAMD-EL33-002

This product family is an ideal solution for outdoor applications. The robust package has an integrated round or oval lens made from Epoxy, is available in different viewing angles and in all colors.

EBV - NPI - Broadcom ASCK-xxxx family (GBL)

Broadcom

ASCK-xxxx family

The Broadcom ASCKCx00 surface mount LEDs utilize AlInGaP and InGaN chips in a small form factor DFN-2 package. The small form factor package also enables flexibilities in product designs and are ideal for a wide range of applications.

EBV - Broadcom - LEDs - ChipLEDs (GBL)

Broadcom

ChipLEDs

Broadcom offers an extensive range of high quality ChipLEDs.

EBV - NPI - Broadcom ARE6-88D1-0GH00 (GBL)

Broadcom

ARE6-88D1-0GH00

The Broadcom high-power IR LEDs are available in 855-nm and 945-nm peak wavelength ranges, appropriate for specific devices, such as infrared illumination, surveillance systems, CCTV, and gesture recognition.

EBV- NPI - Broadcom AUV3-Sxxx Grid Box Light (GBL)

Broadcom

AUV3-Sxxx

The 3W 3535 Surface Mount UV LEDs are energy-efficient LEDs that can be driven using high currents and can dissipate heat efficiently, resulting in higher reliability.

Shared Contact EBV (GBL)

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.