Custom Meta Tags

EBV - Broadcom and Nexperia - Building Bridges (HB)

EBV - Broadcom and Nexperia Intro Static HTML

Broadcom & Nexperia – Building bridges for the best solution

Nexperia’s 650V 33mOhm GaN FET & Broadcom’s ACFJ-3262

This is a half-bridge evaluation board featuring Nexperia GaN FET, GAN039-650NBB and 10A gate drive optocoupler, ACFJ-3262.

The evaluation board uses a dual-channel ACFJ-3262 to drive both top and bottom bridge GaN FETs directly. Each channel of the ACFJ-3262 has two outputs to turn-on and off the GaN efficiently and reliably. The ACFJ-3262 has an UVLO of less than 10V, which is suitable for the 12V VGS operation of the GaN FET. It has more than 100kV/µs of noise immunity for fast switching dv/dt.

The GAN039-650NBB is a 650 V, 33 mΩ GaN FET in a CCPAK1212 package. It is a normally off device that combines Nexperia’s latest high-voltage GaN HEMT H2 technology and low-voltage silicon MOSFET technologies, offering superior reliability and performance.


Features

  • ACFJ-3262, 10A dual-channel isolated gate drive optocoupler
  • GAN039-650NBB, 650 V, 33 mΩ GaN FET
  • Double pulse test for high slew rate dv/dt and Eon/Eoff performance
     

Applications

  • Renewable energy inverters
  • Industrial power supplies
     

EVALUATION BOARD GUIDE - CLICK HERE

 

Don't miss the chance to win one of 50 half bridge evaluation boards from Nexperia and Broadcom. All you have to do is fill out the form and with a little luck you will receive an email from us soon. Good luck!

Half bridge evaluation board
 
Thank you for registering to win one of 50 half bridge evaluation boards from Nexperia and Broadcom.
 

 

Knowledge library – Nexperia & Broadcom

All you need to know about Nexperia’s GaN FETs and Broadcom's gate drive optocoupler - Performance, efficiency, reliability

 

EBV - NPI - Broadcom - ACFJ-3262 Grid Box Light (GBL)

Broadcom

ACFJ-3262

The ACFJ-3262 is a 10 A dual-channel gate drive optocoupler device in the SO-24 package designed for high voltage, space constrained industrial applications

EBV - NPI - Nexperia GAN041-650WSB Grid Box Light (GBL)

Nexperia

GAN041-650WSB

GaN FETs enable smaller, faster, cooler, lighter systems, with lower overall system cost. GAN041-650WSB is a 650 V, 35 mΩ GaN FET in a TO-247 package.

EBV - NPI - Nexperia GAN063-650WSA Grid Box Light (GBL)

Nexperia

GAN063-650WSA

GAN063-650WSA is a 650 V, 50 mΩ Gallium Nitride FET in the industry recognizable TO-247 package.

Shared Contact EBV (GBL)

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

EBV - Analog and Power Highlights Grid Box Light (GBL)

Analog & Power Management

The era of digitalisation is ever advancing, almost as if our world were solely represented and controlled by ones and zeros. Every physical variable – be it an audio signal, temperature, voltage – is an analog value.

EBV - Motor Control - Product Highlights (GBL)

Motor Control Solutions

Digital motor control can be defined as a drive system that combines an electric motor with power electronics for its energy delivery and processor units for motion control, as well as sensor and communication interfaces.

EBV - Broadcom Green Highlights Grid Box Light (GBL)

Broadcom Going Green

Broadcom optocouplers are the ideal fit for an array of green applications ranging from solar and wind inverters, energy storage, automotive electric vehicles and charging and power supplies.