Reference Design Details

Design Hub

Search Reference Designs

Zynq UltraScale+ RFSoC DFE ZCU670 Evaluation Kit based on AMD Solution

The AMD Zynq UltraScale+ RFSoC DFE ZCU670 Evaluation Kit is a versatile platform designed for adaptive radio development, particularly for 5G New Radio (5G NR), radar, and various RF applications. It supports the Zynq UltraScale+ RFSoC DFE and is equipped with integrated 8T8R RF data converters, power-optimized 5G NR cores, and an Arm processing subsystem. The kit includes DDR4 memory, a variety of expansion connectors, and RF data converters. It also features various communication and networking options, control & I/O components, multiple boot options, and can be powered by a 12V Wall Adapter or ATX Power Compatible. This kit is an excellent choice for rapid prototyping in a wide range of RF applications.
CATEGORY
Connectivity & communications,Software,Embedded,Programmable logic
System On Chip Processor(XCZU67DR-2FSVE1156I)Clock ManagementCrystal OscillatorCrystal OscillatorCrystal OscillatorDC to DC Controller(IR35215MTRPBF)DC to DC Converter(IR38164MTRPBFAUMA1)PMIC(IRPS5401MXI04TRPAUMA1)Load Switch(MIC2544A-1YM)USB Interface(USB3320C-EZK)Flash Memory(MT25QU02GCBB8E12-0SIT)DRAM(MT40A1G8SA-062E:R)RAM(MTA4ATF51264HZ-3G2R1)Header ConnectorHeader ConnectorHeader ConnectorUSB ConnectorMemory Card ConnectorDC to DC Converter(MPM3833CGRH-P)Microcontroller(R5F111MGAFB)Clock GeneratorHigh Density ModuleHigh Density ModuleHigh Density ModuleLEDDIP SwitchTactile SwitchTactile SwitchFFC-FPC ConnectorRF Connector AccesoryFFC-FPC ConnectorLevel TranslatorSocket ConnectorDDR Termination RegulatorHeader Connector

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM BY STORE

Grayed out parts are unavailable for purchase on EBV Elektronik.

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

 
 

Zynq UltraScale+ RFSoC DFE ZCU670 Evaluation Kit based on AMD Solution

Display portlet menu