This is a toast message
Three-Phase On Board Charger (OBC) PFC Control Board based on onsemi Solution
This 3-phase PFC board is an example of the first stage of an On Board Charger system based on silicon carbide MOSFET which will lead to a higher system efficiency and a reduced BOM content. When a 3-phase voltage at 50 Hz is provided to the input connector, the output bus capacitor voltage will rise because of nature of the PFC topology.
CATEGORY
Automotive & transportation,Power & charging
CREATED DATE:
Viewed 111 times
Bookmark
REFERENCE DESIGN
Would you like this design to be modifiable in the future?
PARTS IN DESIGN / BOM BY STORE
The displayed part lists is a small subset of the complete BOM.
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.