Reference Design Details

Design Hub

Search Reference Designs

STM32 Dual Brush DC Motor Driver based on STMicroelectronics L6206 Expansion Board

This design is based on the STMicroelectronics X-NUCLEO-IHM04A1 expansion board. The expansion board is based on the L6206 DMOS dual full bridge driver to drive dual bipolar DC or quad unipolar DC motors. Compatible with the Arduino UNO R3 connector, and supports the addition of other expansion boards with a single STM32 Nucleo board. ST morpho can be mounted if required.
CATEGORY
Connectivity & communications,Cloud,Wearables
Motor Driver(L6206PD)Socket Connector(ESQ-108-24-T-S)Socket Connector(ESQ-119-24-T-D)Socket Connector(ESQ-119-24-T-D)Socket ConnectorSocket Connector(ESQ-110-24-T-S)Socket Connector(ESQ-108-24-T-S)Terminal Block Connector(282841-6)

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM BY STORE

Grayed out parts are unavailable for purchase on EBV Elektronik.

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

 
 

STM32 Dual Brush DC Motor Driver based on STMicroelectronics L6206 Expansion Board

Display portlet menu