This is a toast message
Portable Power Tool based on Microchip Solution
Reference Design of a Portable High-Performance BLDC-PMSM motor control Power Tool based on Microchip Solution, the design offers High-Efficiency (longer battery life) and Compact Dimmensions. It provides 12.5V to 28V VBUS Input Voltage range (covers up to 6S battery setup), Maximum output power: 800W, 15A RMS (continuous) and up to 50A RMS (for short time) motor phase current, and it has support for sensored/sensorless motor control algorithms.
CATEGORY
Hardware,Home & building,Analog,Power & charging
CREATED DATE:
Viewed 111 times
Bookmark
REFERENCE DESIGN
Would you like this design to be modifiable in the future?
PARTS IN DESIGN / BOM BY STORE
The displayed part lists is a small subset of the complete BOM.
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.