This is a toast message
dsPIC33 DSC Refrigerator Compressor based on Microchip Solution
Reference Design of a dsPIC33 DSC Refrigerator Compressor based on Microchip Solution. The design offers High energy efficiency and highly reliable compressor start-ups. The variable speed drive allows you to operate the compressor at an optimal speed in order to maintain a constant temperature setting as compared to a fixed-speed single-phase AC induction motor (ACIM) drive. Field-Oriented Control (FOC) of brushless motors enables you to implement the variable speed drive and add advanced motor control features like on-the-fly startup and stall detection with auto-recovery.
CATEGORY
Home & building,Power & charging
CREATED DATE:
Viewed 111 times
Bookmark
REFERENCE DESIGN
Would you like this design to be modifiable in the future?
PARTS IN DESIGN / BOM BY STORE
The displayed part lists is a small subset of the complete BOM.
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.