This is a toast message
12 W Power Supply Using TinySwitch-4 based on Power Integrations Solution
12 W power supply (85 - 265 VAC input; 12 V/1 A output) using TinySwitch-4. Integrates the TNY288PG energy-efficient off-line switcher with line-compensated overload power, which dramatically reduces the maximum overload variation over the universal input voltage range. It is particularly helpful in applications such as PC standby and CV adapters to limit the maximum output power during the overload fault condition.
CATEGORY
Power & charging
CREATED DATE:
Viewed 111 times
Bookmark
REFERENCE DESIGN
Would you like this design to be modifiable in the future?
PARTS IN DESIGN / BOM BY STORE
The displayed part lists is a small subset of the complete BOM.
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.