This is a toast message
12 W Dual Output Power Supply Using InnoSwitch3-TN based on Power Integrations Solution
12 W dual output open frame appliances power supply (85 - 265 VAC input; 12 V/1.4 A output) using InnoSwitch3-TN. Integrates the INN3074M-H606 high efficiency off-line CV/CC QR flyback switcher IC with integrated 725 V primary MOSFET.
CATEGORY
Power & charging
CREATED DATE:
Viewed 111 times
Bookmark
REFERENCE DESIGN
Would you like this design to be modifiable in the future?
PARTS IN DESIGN / BOM BY STORE
The displayed part lists is a small subset of the complete BOM.
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.