2D Barcode Scanner with capability for Ethernet and/or Wireless Interface Based on Microchip Solution.
VIEW DESIGN
The?AIROC (TM) CYW20829 Bluetooth LE MCU?Evaluation Kit with its included on-board peripherals enables evaluation, prototyping, and development of a wide array of Bluetooth Low Energy applications.
VIEW DESIGN
Reference design of a Low Power Dissipation and space-saving solution for Augmented Reality (AR) and Virtual Reality (VR) glasses based on Nexperia Solution.
VIEW DESIGN
Generic block diagram of a BLE SoC module being implemented for a smart watch application, featuring a battery charger and optical sensor solution.
VIEW DESIGN
Reference Design of Wireless Earbuds based on Nexperia Solutions.
VIEW DESIGN
Small and lightweight device that can be clipped onto one's belt and worn all day without hassle, able to monitor health parameters and immediately alert assistance in case of fall, with low...
VIEW DESIGN
Fitness Equipment solution for ATSAMA5D36A based on Microchip solution.
VIEW DESIGN
Fitness Werable solution with 32-bit microcontroller (MCU) that can be used to create a variety of products for the healthcare and wearable market. Featuring SAM D21 a Microchip Solution.
VIEW DESIGN
Reference Design of the Power Management and Signal Treatment of a dedicated Global Positioning System (GPS) Tracker based on Nexperia Solution.
VIEW DESIGN
Reference Design of a High Voltage Battery Management Systems (BMS) based on NXP Solution
VIEW DESIGN
Provides a platform for rapid evaluation of NXP's i.MX 8MQuad, i.MX 8MDual and i.MX 8MQuadLite Applications Processors, utilizing 2 to 4x Arm Cortex-A53s and 1x Cortex-M4 cores.
VIEW DESIGN
A low-cost platform for prototyping products with the ARM Cortex-M3-based PSoC (TM) 5LP, with a unique snap-away Programmer and Debugger on the USB connector.
VIEW DESIGN
PSoC(TM) 62S2 Wi-Fi BT Pioneer Kit (CY8CKIT-062S2-43012) is a hardware evaluation platform for rapid prototyping of applications based on the PSoC(TM) 62xA, PSoC(TM) 62x8, PSoC(TM) 61xA, PSoC(TM)...
VIEW DESIGN
The RSL10 Sensor Development Kit is a compact and a comprehensive platform to easily develop IoT applications.
VIEW DESIGN
Say hello to Nicla Sense, the new sensory brain from Arduino, now built into your favorite a K-WAY jacket, powered by Edge Impulse AI, unleashing a new generation of smart clothing.
VIEW DESIGN
Packed with a growing range of sensors, these devices are effectively merging into a single wrist worn wearable.
VIEW DESIGN
This design is based on the STMicroelectronics X-NUCLEO-BNRG2A1 expansion board. The X-NUCLEO-BNRG2A1 expansion board provides Bluetooth low energy connectivity for developer applications.
VIEW DESIGN
This design is based on the STMicroelectronics X-NUCLEO-IHM04A1 expansion board, integrating the L6206 DMOS dual full bridge driver to drive dual bipolar DC or quad unipolar DC motors.
VIEW DESIGN
Reference Design of a highly integrated Low Energy (LE) Wearable Activity Tracker based on Renesas Solutions.
VIEW DESIGN
Generic Reference Design for Wired & Wireless IEEE 1588 features dual PHY and PCIe 3.0.
VIEW DESIGN