Time of Flight reference design based on Broadcom's AFBR-S50 VCSEL-based ToF sensor (Laser Class 1 eye safety).
VIEW DESIGN
Infineon's PSoC 6 AI Eval Kit is a hardware platform focused on Edge AI. It enables customers to evaluate the ML platform IMAGIMOB Studio, as well as ready to deploy ML models, and other SW.
VIEW DESIGN
A home fire alarm is a critical device designed to detect the presence of smoke, heat, or fire and alert the occupants of a house, providing an early warning that can save lives and minimize damage.
VIEW DESIGN
HMI Diagnostice AC based on Microchip Solution
VIEW DESIGN
This describes how to identify when intruders are trying to force an entrance door by analyzing surroundings sounds using a Nicla Voice, Machine Learning Tools, and the Arduino IoT Cloud.
VIEW DESIGN
This application demosntrates the implementation of an IoT sensor node for RFID-based temperature sensing and monitoring on the Google Cloud Platform.
VIEW DESIGN
Reference Design of an IP Camera Surveillance based on NXP Solution, the design offers a comprehensive and robust solution for advanced video capture, processing, and communication capabilities.
VIEW DESIGN
The LS1012A reference design board is a compact form-factor tool for evaluating and developing LS1012A-based application solutions.
VIEW DESIGN
Motion surveillance can be used in day-to-day life to detect unsual physical or kinetic movements. Highly integrated solution based on Microchip SAM E54 Curiosity Ultra Development.
VIEW DESIGN
The QorIQ LS1046A and LS1026A processors integrate quad and dual 64-bit Arm Cortex-A72 cores respectively with packet processing acceleration and high-speed peripherals.
VIEW DESIGN
The QorIQ LX2160A Reference Design Board implements the Layerscape LX2160A Multicore Communications Processor with sixteen Arm Cortex-A72 cores.
VIEW DESIGN
The Smart Application Blueprint for Rapid Engineering (SABRE) board for smart devices provides the development kit and software to evaluate NXP's i.MX 6 series of applications processors.
VIEW DESIGN
Smart Door Locks block diagram based on Infineon Solution.
VIEW DESIGN
Smart Door Locks block diagram based on Infineon Solution - EBV Test2
VIEW DESIGN
Smart Lock for home applications based on Microchip solution.
VIEW DESIGN
Generic block diagram of a smart lock solution, featuring a fingerprint sensor module, an 8-bit MCU, audio SoC, NFC module, and a BLE SoC module.
VIEW DESIGN
Integrates the STSAFE-A110 secure element, is compatible with the Arduino UNO R3 connector, and can be used with any STM32 Nucleo development board.
VIEW DESIGN
Evaluation board that integrates the STM32L476ZG MCU based on ARM Cortex-M4.
VIEW DESIGN