Custom Meta Tags

Programmable logic HB2 Abacus

Programmable logic

Design Hub

Search Reference Designs

Subnav

Category Attributes

Category Attributes

Programmable logic Reference Designs

Programmable logic components are used to build reconfigurable digital circuits, shortening development cycles for manufacturers, and helping them get their product to the market faster. Explore our articles and information on the latest in CPLDs, FP
Reference Design Block Diagram of 65W Multi-Port (USB Type-C and USB Type-A) Power Delivery based on STMicroelectronics Solution
The EVLONEMP is one of the best power density USB Power Delivery multiport boards with a USB Type-A port and a USB Type-C port supporting Programmable Power Supply (PPS).
VIEW DESIGN
Reference Design Block Diagram of 65W USB Type-C Power Delivery Reference Design based on STMicroelectronics Solution
The EVLVIPGAN65PD is a 65 W USB Type-C Power Delivery 3.0 adapter reference design. It is an isolated power supply with a standalone USB PD controller.
VIEW DESIGN
Reference Design Block Diagram of ATSAMA5D27-WLSOM1 Evaluation Kit based on Microchip Solution
The ATSAMA5D27-WLSOM1-EK1 is ideal for evaluating and prototyping with the SAMA5D27-WLSOM1, Wireless System On Module (SOM) and the SAMA5D27C-LD2G, LPDDR2 System In Package (SIP).
VIEW DESIGN
Reference Design Block Diagram of Avnet Ultra96-V2 Development Board Chipdown Block Diagram
Chipdown - The Ultra96-V2 updates and refreshes the Ultra96 product that was released in 2018. Like Ultra96, the Ultra96-V2 is an Arm-based, AMD Zynq UltraScale+ MPSoC development board.
VIEW DESIGN
Reference Design Block Diagram of Avnet ZUBoard 1CG Development Board
The ZUBoard 1CG provides the flexibility and versatility for engineers to experiment with and learn the MD-AMD Zynq UltraScale+ architecture.
VIEW DESIGN
Reference Design Block Diagram of Clocking for PolarFire FPGAs based on Microchip Solution
Fully designed, tested and validated clocking solution to work with PolarFire FPGAs and SoCs.
VIEW DESIGN
Reference Design Block Diagram of DC Motor Anomaly Detection System based on Arduino Solution
This Arduino-powered solution implements an energy monitoring-based anomaly detection system using a current sensor and machine learning models running on edge devices.
VIEW DESIGN
Reference Design Block Diagram of Embedded Programmable Logic Controller (PLC) for Industrial Use based on Renesas Solution
This Renesas embedded programmable logic controller (PLC) solution includes customer-specific software (SW) with flexible count and type of IOs and/or standard interfaces.
VIEW DESIGN
Reference Design Block Diagram of Generic AMD Series 7 Power Tree
Provides the perfect development environment for evaluating the unprecedented levels of performance, system integration and bandwidth provided by Virtex UltraScale devices.
VIEW DESIGN
Reference Design Block Diagram of HMI Solution Board with High-end 32-bit MCU based on Renesas Solution
Reference Design of a Human Machine Interface (HMI) solution board with high-end 32-bit MCU, it provides an audio codec IC with a stereo MEMS microphone to support voice input and output.
VIEW DESIGN
Reference Design Block Diagram of OSDZU3 SiP Design Example based on Octavo Systems Solution
This design provides a powerful development and evaluation platform for the OSDZU3 System in Package.
VIEW DESIGN
Reference Design Block Diagram of Programmable Logic Controller (PLC) based on NXP Solution
Reference Design of a Programmable Logic Controller (PLC) Solution, providing the key elements for Industrial Applications based on NXP Solution
VIEW DESIGN
Reference Design Block Diagram of Remote I-Os for Programmable Logic Controller (PLC) based on NXP Solution
Reference Design of Remote I-Os for Programmable Logic Controller (PLC) based on NXP Solution, for the tiniest IO application up to the most powerful high performance PLC application.
VIEW DESIGN
Reference Design Block Diagram of STM32L476G-EVAL Evaluation Board based on STMicroelectronics Solution
Evaluation board that integrates the STM32L476ZG MCU based on ARM Cortex-M4.
VIEW DESIGN
Reference Design Block Diagram of Tank Level Monitoring based on Arduino Solution
Tank level monitoring is essential for applications as water dispensers, water evaporators, streamers, boiler monitoring systems, heating systems, washing machines, steam irons, and so on.
VIEW DESIGN
Reference Design Block Diagram of Tank Thermoregulation System based on Arduino Solution
Control the temperature of a tank of industrial category using a Portenta Machine Control, Opta, a temperature sensor, and the Arduino PLC IDE.
VIEW DESIGN
Reference Design Block Diagram of Universal Input Ch-Ch isolation for PLC applications based on Microchip Solution
Universal Input Protection and Isolation (Ch-Ch) for Programmable Logic Computer (PLC) Applications.
VIEW DESIGN
Reference Design Block Diagram of Voltage-Current Input Group isolation for PLC applications based on Microchip Solution
Voltage-Current Input (Group isolation and protection) for Programmable Logic Computer (PLC) applications based on Microchip Solution
VIEW DESIGN
Reference Design Block Diagram of Zynq UltraScale+ RFSoC ZCU111 Board Power based on Infineon Solution
Provides the perfect development environment for evaluating the unprecedented levels of performance, system integration and bandwidth provided by Virtex UltraScale devices.
VIEW DESIGN
First        1        Last          Results Per Page: 30  60  90  all