Custom Meta Tags

Data Center HB2 Abacus

Data Center

Design Hub

Search Reference Designs

Subnav

Category Attributes

Category Attributes

Data center Reference Designs

Modern data centers are wonders of computing technology. With state-of-the-art high-density servers and revolutionary cooling systems—designing those systems is no easy task. Explore our resources to stay up to date with data center trends, technical expertise, and technology.
Reference Design Block Diagram of 3 kW Power Supply Unit for Server and Data Center Applications based on Infineon Solutions
Design based on an Infineon system solution for a 3 kW power supply unit (PSU) targeting the newly released OCP rectifier V3 specifications for servers and data centers.
VIEW DESIGN
Reference Design Block Diagram of 600W Half-Bridge LLC Converter based on Infineon Solution
This evaluation board shows how to design a half-bridge LLC stage of a server SMPS with the target to meet 80+ Titanium standard efficiency requirements.
VIEW DESIGN
Reference Design Block Diagram of 800W Evaluation Board for Server Applications based on Infineon Solution
800W optimized form, fit and function test platform for server applications, based on Infineon Solution.
VIEW DESIGN
Reference Design Block Diagram of BCM53406 Block Diagram based on Broadcom Solution
Reference design based on the Broadcom BCM5340X/BCM5341X System-on-a-Chip (SoC) Ethernet switch family. These devices offer up to 16 multilayer 10GbE ports.
VIEW DESIGN
Reference Design Block Diagram of BCM53460 Block Diagram based on Broadcom Solution
Reference design based on the Broadcom BCM5346X, System-on-a-Chip (SoC) Ethernet switch family.
VIEW DESIGN
Reference Design Block Diagram of BCM53570 Power Supply based on Broadcom Solution
Power supply solution for Broadcom's BCM53570 ethernet switch and Ethernet PHY devices.
VIEW DESIGN
Reference Design Block Diagram of BCM82792 Block Diagram based on Broadcom Solution
Reference design based on the BCM8279 which is a monolithic, dual-port, 100 Gigabit Ethernet gearbox.
VIEW DESIGN
Reference Design Block Diagram of BCM87360 Block Diagram based on Broadcom Solution
Reference design based on Broadcom's BCM87360 Optical PHY. It is a single-chip, 8x106-Gb/s full-duplex Pulse Amplitude Modulation (PAM-4) PHY.
VIEW DESIGN
Reference Design Block Diagram of Broadcom BCM53112 Robo-II Ethernet Switch Starter Recipe
Managed Layer-2 Ethernet switch for embedded and industrial networking applications.
VIEW DESIGN
Reference Design Block Diagram of Broadcom BCM56470 TD3-X4 Ethernet Switch Starter Recipe
Reference design for scalable Ethernet switching platforms using Trident3-X4.
VIEW DESIGN
Reference Design Block Diagram of Broadcom BCM56770 TD3-X5 Ethernet Switch Starter Recipe
High-capacity data center Ethernet switch reference design based on Trident3-X5.
VIEW DESIGN
Reference Design Block Diagram of Broadcom BCM84894 Ethernet PHY Starter Recipe
Multi-gigabit Ethernet PHY reference design for high-performance networking systems.
VIEW DESIGN
Reference Design Block Diagram of Broadcom BCM87360 Ethernet PHY Starter Recipe
Ethernet PHY reference design for high-speed optical and copper network interfaces.
VIEW DESIGN
Reference Design Block Diagram of Broadcom PLX Gen5 PCIe Switch Starter Recipe
High-performance PCIe Gen 5.0 switch enabling scalable, low-latency interconnect architectures.
VIEW DESIGN
Reference Design Block Diagram of Cloud Server Power Solution based on onsemi Solution
Power Solution to deliver performance, high density, and high reliability to cloud server. based on onsemi's power solutions.
VIEW DESIGN
Reference Design Block Diagram of Gen5 PCIe Switches Block Diagram based on Broadcom Solution
Reference design based on the new PCIe Gen 5.0 series of switches, built with Broadcom industry-leading 32GT/s PCIe SerDes.
VIEW DESIGN
Reference Design Block Diagram of High Performance Rack and Blade-based Server based on Nexperia Solution
Reference Design of a High performance Multi-voltage bus branched computing rack-/blade-based server system solution, based on Nexperia portfolio.
VIEW DESIGN
Reference Design Block Diagram of IO-Link Master Solution based on Renesas Solution
This Renesas solution is an easy-to-use gateway development kit for the IO-Link protocol. It connects up to eight IO-Link sensors or actuators and supports industrial Ethernet communication.
VIEW DESIGN
Reference Design Block Diagram of Layerscape LS1012A-RDB Block Diagram based on NXP Solution
The LS1012A reference design board is a compact form-factor tool for evaluating and developing LS1012A-based application solutions.
VIEW DESIGN
Reference Design Block Diagram of LoRa Gateway Core Board Block Diagram based on Microchip Solution
The LoRa Gateway core board provides communication with the Microchip supported example LoRa network and application server.
VIEW DESIGN
Reference Design Block Diagram of LoRa Gateway Radio Board Block Diagram based on Microchip Solution
The LoRa Gateway radio board provides communication with the Microchip supported example LoRa network and application server.
VIEW DESIGN
Reference Design Block Diagram of Servers based on Microchip Solution
The data center storage server supports the highest-density and hyper-converged storage servers by providing verified hardware and software solutions that reduce risk and speed up time to revenue.
VIEW DESIGN
Reference Design Block Diagram of Wireless IIoT Gateway based on Renesas Solution
Reference Design of a high-performance wireless Industrial IoT gateway for Wi-Fi 6E low latency networks. It provides both wired and wireless communication to transfer the sensor data to the cloud.
VIEW DESIGN
Reference Design Block Diagram of Zynq UltraScale+ RFSoC ZCU111 Board Power based on Infineon Solution
Provides the perfect development environment for evaluating the unprecedented levels of performance, system integration and bandwidth provided by Virtex UltraScale devices.
VIEW DESIGN
First        1        Last          Results Per Page: 30  60  90  all