Connectivity & communications Reference Designs
The future of the Internet of Things means billions of devices must communicate with servers on the internet, and with each other. Security and connectivity will be paramount. Explore our resources to stay up to date with security and connectivity trends and technology.
The EVB-LAN8770M_MC provides a simple method to exercise the LAN8770M 100BASE-T1 PHY by driving the common 100BASE-TX PHY via RJ45 connector.
VIEW DESIGN
5G New Radio Distributed Unit. 5G New Radio (NR) is the global standard for a unified, more capable 5G wireless air interface.
VIEW DESIGN
Reference Design of 5G macro / micro-cell power supplies options for next generation Edge cloud computing, IoT devices, Intelligent Transport Systems and live streaming based on Nexperia Solutions.
VIEW DESIGN
Enhance comfort, safety & convenience with Infineon's 60 GHz Radar Sensor for Occupant Monitoring System, enabling smart features & compliance.
VIEW DESIGN
The?AIROC (TM) CYW20829 Bluetooth LE MCU?Evaluation Kit with its included on-board peripherals enables evaluation, prototyping, and development of a wide array of Bluetooth Low Energy applications.
VIEW DESIGN
RZBoard V2L is a power efficient, vision-AI accelerated development board in popular single board computer format with well supported expansion interfaces.
VIEW DESIGN
BCM53134 1000Base-T based ethernet switch solution for next-generation Home Gateway, SOHO/SMB, and wireless router applications.
VIEW DESIGN
Ultra-Low Power TSN 1GbE/2.5GbE Switch with 10GbE Uplinks that meets the requirements of the new Automotive 2.0 market.
VIEW DESIGN
Reference design based on the Broadcom BCM5340X/BCM5341X System-on-a-Chip (SoC) Ethernet switch family. These devices offer up to 16 multilayer 10GbE ports.
VIEW DESIGN
Reference design based on the Broadcom BCM5346X, System-on-a-Chip (SoC) Ethernet switch family.
VIEW DESIGN
Reference design based on Broadcom's BCM56170 Access Switch with 100-FX/1G/2.5G/5G/10G/25G-Capable SerDes Lanes.
VIEW DESIGN
Reference design based on the BCM8279 which is a monolithic, dual-port, 100 Gigabit Ethernet gearbox.
VIEW DESIGN
A reference design based on Broadcom's single-port 10GBASE-T/5GBASE-T/2.5GBASE-T/1000BASE-T/100BASE-TX Ethernet CMOS transceiver.
VIEW DESIGN
Reference design based on Broadcom's BCM87360 Optical PHY. It is a single-chip, 8x106-Gb/s full-duplex Pulse Amplitude Modulation (PAM-4) PHY.
VIEW DESIGN
The Bluetooth Low Energy (BLE) Beacon reference design is a compact form factor, open source design which can be used with beacon profiles.
VIEW DESIGN
BlueTile - Bluetooth LE enabled sensor node development kit. This sensor board has accelerometer, gyroscope, magnetometer, pressure, humidity, ToF and microphone sensors.
VIEW DESIGN
Reference Design of a wireless sensor network solution to make indoor environments comfortable and healthy when using an HVAC system. It monitors temperature/humidity/indoor air quality (IAQ)
VIEW DESIGN
Safety system monitoring solutions with scalable microcontrollers complementing PMIC and safety-centric memory solutions from large Infineon's portfolio.
VIEW DESIGN
Generic reference design for electronic fuel injection. Features N-channel MOSFETs for switch activation that provides greater high-current transient robustness.
VIEW DESIGN
This ethernet switch support applications ranging from the Internet of Things (IoT), consumer electronics, computing, Industry 4.0 factory automation and automotive designs.
VIEW DESIGN
Reference design based on the new PCIe Gen 5.0 series of switches, built with Broadcom industry-leading 32GT/s PCIe SerDes.
VIEW DESIGN
Generic block diagram featuring GNSS, Sigfox, and GPS tracking technology from diffrent suppliers.
VIEW DESIGN
Reference Design of the Power Management and Signal Treatment of a dedicated Global Positioning System (GPS) Tracker based on Nexperia Solution.
VIEW DESIGN
Reference Design of a High performance Multi-voltage bus branched computing rack-/blade-based server system solution, based on Nexperia portfolio.
VIEW DESIGN
The HV-IBSS-USB reference design makes for easy evaluation of our low TCR shunt,?WSBE8518.
VIEW DESIGN
Elevate automotive excellence with Infineon's High-performance Cockpit Computer, transforming driving experiences.
VIEW DESIGN
This solution shows the capability and features of an ultra-high performance MPU, rich peripheral supports LVDS, PCIe, and memory
VIEW DESIGN
This Renesas solution is an easy-to-use gateway development kit for the IO-Link protocol. It connects up to eight IO-Link sensors or actuators and supports industrial Ethernet communication.
VIEW DESIGN
The LS1012A reference design board is a compact form-factor tool for evaluating and developing LS1012A-based application solutions.
VIEW DESIGN